Toshiba - MOSFETs
3.381 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 500 V | 9.7 A | 430 mOhms | 30 V | 2.7 V | 20 nC | - 55 C | + 150 C | 80 W | Enhancement | DTMOSVI | Reel | ||||
0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 30 V | 124 A | 2.9 mOhms | 20 V | 1.1 V | 26 nC | - 55 C | + 175 C | 81 W | Enhancement | U-MOSIX-H | Reel | ||||
0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 60 V | 135 A | 3.5 mOhms | 20 V | 1.5 V | 55 nC | + 175 C | 116 W | Enhancement | U-MOSIX-H | Reel | |||||
Mfr: TK16G60W,RVQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs DTMOSIV 600V 190mOhm 15.8A 130W 1350pF | 0In Stock | Si | Through Hole | TO-262-3 | N-Channel | 1 Channel | 600 V | 15.8 A | 190 mOhms | 30 V | 3.7 V | 38 nC | - 55 C | + 150 C | 130 W | Enhancement | DTMOSIV | Reel | |||
Mfr: TK8P60W,RVQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs DTMOSIV 600V 500mOhm 8A 80W 570pF 18.5nC | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 600 V | 8 A | 420 mOhms | 30 V | 3.7 V | 18.5 nC | - 55 C | + 150 C | 80 W | Enhancement | DTMOSIV | Reel | |||
Mfr: SSM4K27CTTPL3 TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs Vds=20V Id=500mA 4Pin | Not Available Online | Si | SMD/SMT | CST-4 | N-Channel | 1 Channel | 20 V | 500 mA | 205 mOhms | 12 V | - 55 C | + 150 C | 400 mW | Enhancement | Reel | ||||||
Mfr: TPWR8503NL,L1Q TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs N-CH Mosfet 30V 150A 8DSOP | Not Available Online | Si | SMD/SMT | DSOP-8 | N-Channel | 1 Channel | 30 V | 150 A | 1 mOhms | 20 V | 1.3 V | 74 nC | - 55 C | + 150 C | 142 W | Enhancement | U-MOSVIII-H | Reel | |||
Mfr: TPH3R003PL,LQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch 30V 2940pF 50nC 134A 90W | 0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 30 V | 134 A | 2.2 mOhms | 20 V | 1.1 V | 50 nC | - 55 C | + 175 C | 90 W | Enhancement | U-MOSIX-H | Reel | |||
Not Available Online | Si | ||||||||||||||||||||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 500 V | 11.5 A | 340 mOhms | 30 V | 2.7 V | 25 nC | - 55 C | + 150 C | 100 W | Enhancement | DTMOSIV | Reel | ||||
Mfr: TPH5200FNH,L1Q(M TTI: TPH5200FNHL1Q(M Toshiba Availability: 0In StockMOSFETs N-CH SINGLE 250V SOP8-ADV | 0In Stock | Si | Reel | ||||||||||||||||||
0In Stock | Si | SMD/SMT | DFN8x8-5 | N-Channel | 1 Channel | 650 V | 27.6 A | 140 mOhms | 30 V | 3 V | 90 nC | - 55 C | + 150 C | 240 W | Enhancement | DTMOSIV | Reel | ||||
Mfr: SSM6J50TU(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs Vds=-20V Id=-2.5A 6Pin | Not Available Online | Si | SMD/SMT | UF-6 | P-Channel | 1 Channel | 20 V | 2.5 A | 49 mOhms | 10 V | - 55 C | + 150 C | 500 mW | Enhancement | Reel | ||||||
Mfr: SSM6N15FE(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs Dual N-ch 30V 0.1A | Not Available Online | Si | SMD/SMT | ES6-6 | N-Channel | 2 Channel | 30 V | 100 mA | 4 Ohms | 20 V | - 55 C | + 150 C | 150 mW | Enhancement | Reel | ||||||
Not Available Online | Si | SMD/SMT | ES6-6 | P-Channel | 1 Channel | 20 V | 1.8 A | 136 mOhms | 8 V | - 55 C | + 150 C | 500 mW | Enhancement | Reel | |||||||
Not Available Online | Si | SMD/SMT | TCSPAC-153001-10 | N-Channel | 1 Channel | 12 V | 13.5 A | 8 V | 1.4 V | 25 nC | + 150 C | 1.4 W | Enhancement | Reel | |||||||
Mfr: TK190U60Z1,RQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 600 V 0.190 Ohm N-ch MOSFET TOLL DTMOS | 0In Stock | Si | SMD/SMT | TOLL-9 | N-Channel | 1 Channel | 600 V | 14 A | 190 mOhms | 30 V | 4 V | 20 nC | + 150 C | 113 W | Enhancement | Reel | |||||
Mfr: TPMR4904RL,LQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-ch U-MOS11-H 40V 0.49Ohm Vth = 1.0 to 2.0V SOP Advance(E) | 0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 40 V | 497 A | 0.49 mOhms | 20 V | 2 V | 107 nC | + 175 C | 250 W | Enhancement | Reel | |||||
Mfr: TK380P60Y,RQ TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs N-Ch DTMOSV 600V 80W 590pF 9.7A | Not Available Online | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 600 V | 9.7 A | 380 mOhms | 30 V | 4 V | 20 nC | - 55 C | + 150 C | 80 W | Enhancement | DTMOSV | Reel | |||
Mfr: TK100S04N1L,LQ TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs UMOSVIII 40V 2.3m max(VGS=10V) DPAK | Not Available Online | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 40 V | 100 A | 1.9 mOhms | 20 V | 2.5 V | 76 nC | - 55 C | + 175 C | 100 W | Enhancement | AEC-Q101 | U-MOSVIII-H | Reel | ||
Mfr: TK10V60W,LVQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch DTMOSIV 600 V 88.3W 700pF 9.7A | 0In Stock | Si | SMD/SMT | DFN8x8-5 | N-Channel | 1 Channel | 600 V | 9.7 A | 380 mOhms | 30 V | 2.7 V | 20 nC | - 55 C | + 150 C | 88.3 W | Enhancement | DTMOSIV | Reel | |||
Mfr: SSM3J130TU(TE85L) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs Single P-ch 20V 4.4A | Not Available Online | Si | SMD/SMT | UFM-3 | P-Channel | 1 Channel | 20 V | 4.4 A | 25.8 mOhms | 8 V | 1 V | 24.8 nC | - 55 C | + 150 C | 800 mW | Enhancement | Reel | ||||
Mfr: TPH9R00CQ5,LQ TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs 150V U-MOS X-H SOP-Advance(N) 9mohm | Not Available Online | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 150 V | 64 A | 9 mOhms | 20 V | 4.5 V | 44 nC | 210 W | Enhancement | Reel | ||||||
Mfr: TK33S10N1L,LQ TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs 125W 1MHz Automotive; AEC-Q101 | Not Available Online | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 100 V | 33 A | 9.7 mOhms | 20 V | 1.5 V | 33 nC | - 55 C | + 175 C | 125 W | Enhancement | AEC-Q101 | U-MOSVIII-H | Reel | ||
0In Stock | Si | SMD/SMT | DFN8x8-5 | N-Channel | 1 Channel | 650 V | 22 A | 170 mOhms | 30 V | 3 V | 50 nC | - 55 C | + 150 C | 180 W | Enhancement | DTMOSIV-H | Reel |