Toshiba - MOSFETs
3.381 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TK380P65Y,RQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch DTMOSV 650V 80W 590pF 9.7A | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 650 V | 9.7 A | 380 mOhms | 30 V | 4 V | 20 nC | - 55 C | + 150 C | 80 W | Enhancement | DTMOSV | Reel | |||
Mfr: TK7P60W5,RVQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs DTMOSIV 600V 600mOhm DPKw/Hgh Speed Diode | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 600 V | 7 A | 540 mOhms | 30 V | 4.5 V | 16 nC | - 55 C | + 150 C | 60 W | Enhancement | DTMOSIV | Reel | |||
Mfr: SSM6J51TUTE85LF TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs Vds=-12V Id=-4A 6Pin | Not Available Online | Si | SMD/SMT | ES6-6 | P-Channel | 1 Channel | 12 V | 4 A | 38 mOhms | 8 V | - 55 C | + 150 C | 500 mW | Enhancement | Reel | ||||||
Not Available Online | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 60 V | 100 A | 4.2 mOhms | 20 V | 2.5 V | 19 nC | + 175 C | 170 W | Enhancement | Reel | ||||||
Not Available Online | Si | SMD/SMT | DFN8x8-5 | N-Channel | 1 Channel | 600 V | 15.8 A | 245 mOhms | 30 V | 3 V | 43 nC | - 55 C | + 150 C | 139 W | Enhancement | DTMOSIV | Reel | ||||
Mfr: TK055U60Z1,RQ TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs 600V DTMOS VI TOLL 55mohm | Not Available Online | Si | SMD/SMT | N-Channel | 1 Channel | 600 V | 40 A | 55 mOhms | 30 V | 4 V | 65 nC | 270 W | Enhancement | Reel | |||||||
Not Available Online | Si | Reel | |||||||||||||||||||
Mfr: TPCC8093,L1Q TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs N-Ch 20V FET 21A 30W 1860pF 16nC | Not Available Online | Si | SMD/SMT | TSON-8 | N-Channel | 1 Channel | 20 V | 21 A | 4.5 mOhms | 12 V | 500 mV | 16 nC | - 55 C | + 150 C | 30 W | Enhancement | Reel | ||||
Mfr: TK17V65W,LQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs DFN8x8-OS PD=156W 1MHz PWR MOSFET TRNS | 0In Stock | Si | SMD/SMT | DFN-5 | N-Channel | 1 Channel | 650 V | 17.3 A | 210 mOhms | 30 V | 3.5 V | 45 nC | - 55 C | + 150 C | 156 W | Enhancement | DTMOSIV | Reel | |||
Mfr: TK4P55D(T6RSS-Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs N-Ch MOS 4A 550V 80W 490pF 1.88 | Not Available Online | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 40 V | 4 A | 1.88 Ohms | 80 W | MOSVII | Reel | |||||||||
Mfr: TK16V60W,LVQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch DTMOSIV 600 V 139W 1350pF 15.8A | 0In Stock | Si | SMD/SMT | DFN8x8-5 | N-Channel | 1 Channel | 600 V | 15.8 A | 190 mOhms | 139 W | DTMOSIV | Reel | |||||||||
Mfr: SSM3K116TU(TE85L) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs Vds=30V Id=2.2A 3Pin | Not Available Online | Si | SMD/SMT | UFM-3 | N-Channel | 1 Channel | 30 V | 2.2 A | 95 mOhms | 12 V | - 55 C | + 150 C | 800 mW | Enhancement | Reel | ||||||
Mfr: SSM3J36FS(T5L,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs Small-Signal MOSFETs Single | Not Available Online | Si | SMD/SMT | SOT-416-3 | P-Channel | 1 Channel | 20 V | 330 mA | 1.31 Ohms | 8 V | - 55 C | + 150 C | 150 mW | Enhancement | Reel | ||||||
Mfr: SSM3J109TU(TE85L) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs Vds=-20V Id=-2A 3Pin | Not Available Online | Si | SMD/SMT | UFM-3 | P-Channel | 1 Channel | 20 V | 2 A | 175 mOhms | 8 V | - 55 C | + 150 C | 800 mW | Enhancement | Reel | ||||||
Mfr: SSM3J35MFV,L3F TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs Small-signal MOSFET ID -0.1A, -20V VDSS | Not Available Online | Si | SMD/SMT | SOT-23F-3 | P-Channel | 1 Channel | 20 V | 100 mA | 4.3 Ohms | 10 V | 1 V | + 150 C | 150 mW | Enhancement | MOSVI | ||||||
0In Stock | Si | Through Hole | TO-262-3 | N-Channel | 1 Channel | 650 V | 13.7 A | 250 mOhms | 30 V | 3 V | 40 nC | - 55 C | + 150 C | 130 W | Enhancement | DTMOSIV | Reel | ||||
0In Stock | Si | SMD/SMT | DSOP-8 | N-Channel | 1 Channel | 250 V | 27 A | 52 mOhms | 20 V | 2 V | 22 nC | + 150 C | 142 W | Enhancement | U-MOSVIII-H | Reel | |||||
Mfr: 2SK3565(STA4,Q,M TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs N-Ch 900V 5A Rdson 2.5 Ohm | Not Available Online | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 900 V | 5 A | 2 Ohms | 30 V | - 55 C | + 150 C | 45 W | Tube | |||||||
Mfr: SSM3K106TU(TE85L) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs Vds=20V Id=1.2A 3Pin | Not Available Online | Si | SMD/SMT | UFM-3 | N-Channel | 1 Channel | 20 V | 1.2 A | 390 mOhms | 20 V | 2.3 V | - 55 C | + 150 C | 800 mW | Enhancement | Reel | |||||
Mfr: SSM3J112TU(TE85L) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs Vds=-30V Id=-1.1A 3Pin | Not Available Online | Si | SMD/SMT | UFM-3 | P-Channel | 1 Channel | 30 V | 1.1 A | 610 mOhms | 20 V | - 55 C | + 150 C | 800 mW | Enhancement | Reel | ||||||
Mfr: TK057V60Z1,LQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 600 V 0.057 Ohm N-ch MOSFET DFN 8 x 8 DTMOS | 0In Stock | Si | SMD/SMT | DFN-5 | N-Channel | 1 Channel | 600 V | 40 A | 57 mOhms | 30 V | 4 V | 65 nC | + 150 C | 270 W | Enhancement | Reel | |||||
Not Available Online | Si | SMD/SMT | DSOP-8 | N-Channel | 1 Channel | 100 V | 70 A | 4.1 mOhms | 20 V | 3.5 V | 75 nC | - 55 C | + 175 C | 170 W | Enhancement | Reel | |||||
Mfr: TPCA8010-H(TE12LQMXX TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs N-CH FET 3.7nC 100uA 200V VDSS 5.5A | Not Available Online | Si | SMD/SMT | SOP-Advance-8 | N-Channel | 1 Channel | 200 V | 5.5 A | 450 mOhms | 3.7 nC | Reel | ||||||||||
Mfr: TK210V65Z,LQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs MOSFET 650V 210mOhms DTMOS-VI | 0In Stock | Si | SMD/SMT | DFN-8 | N-Channel | 1 Channel | 650 V | 15 A | 210 mOhms | 30 V | 4 V | 25 nC | - 55 C | + 150 C | 130 W | Enhancement | Reel | ||||
Not Available Online | Si | SMD/SMT | 2-10AF1A-9 | N-Channel | 1 Channel | 650 V | 15 A | 149 mOhms | 30 V | 4 V | 25 nC | - 55 C | + 150 C | 130 W | Enhancement | Reel |