Toshiba - MOSFETs
3.381 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TPH3R70APL,LQ(M1 TTI: TPH3R70APL,LQ(M1 Toshiba Availability: Not Available OnlineMOSFETs N-CH SINGLE 100V SOP8 | Not Available Online | Reel | |||||||||||||||||||
Mfr: TPH4R008NH1,LQ(M TTI: TPH4R008NH1,LQ(M Toshiba Availability: 0In StockMOSFETs N-CH SINGLE 80V SOP8-ADV | 0In Stock | Reel | |||||||||||||||||||
Mfr: TPH9R00CQH,LQ(M1 TTI: TPH9R00CQHLQ(M1 Toshiba Availability: 0In Stock5.000 On Order Expected 17-Jun-27 MOSFETs N-CH SINGLE 150V SOP-8-ADV(N) | 0In Stock5.000 On Order Expected 17-Jun-27 | Reel | |||||||||||||||||||
Mfr: TPN11003NL,LQ(S TTI: TPN11003NLLQ(S Toshiba Availability: 0In Stock18.000 On Order Expected MOSFETs N-CH SINGLE 30V TSON-ADV | 0In Stock18.000 On Order Expected | Si | Reel | ||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
Mfr: SSM3K35CTC,L3F(T TTI: SSM3K35CTC,L3F(T Toshiba Availability: 0In StockMOSFETs N-CH SINGLE 20V CST3 | 0In Stock | Reel | |||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
0In Stock | Si | SMD/SMT | SOT-23F-3 | N-Channel | 1 Channel | 30 V | 6 A | 38 mOhms | 20 V | 1.3 V | + 150 C | 1 W | Enhancement | Reel | |||||||
0In Stock | Si | Reel | |||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
Mfr: TPW1R306PL,L1Q(M TTI: TPW1R306PLL1Q(M Toshiba Availability: 0In StockMOSFETs N-CH SINGLE 60V DSOP-ADV | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: SSM6P49NU,LF(T TTI: SSM6P49NULF(T Toshiba Availability: 0In Stock15.000 On Order Expected MOSFETs P-CH SINGLE -20V UDFN6 | 0In Stock15.000 On Order Expected | Si | P-Channel | 1 Channel | Reel | ||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
Mfr: TPWR6003PL,L1Q(M TTI: TPWR6003PLL1Q(M Toshiba Availability: 0In StockMOSFETs N-CH SINGLE 30V DSOP-ADV | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: TK12A80W,S4X(S TTI: TK12A80WS4X(S Toshiba Availability: 0In StockMOSFETs N-CH SINGLE 800V TO-220SIS | 0In Stock | Si | Tube | ||||||||||||||||||
Mfr: TK7Q65W,S1Q(S TTI: TK7Q65WS1Q(S Toshiba Availability: Not Available OnlineMOSFETs N-CH SINGLE 650V IPAK(OS) | Not Available Online | Si | DTMOSIV | Tube | |||||||||||||||||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 250 V | 7.5 A | 410 mOhms | 20 V | 3.5 V | 16 nC | - 55 C | + 150 C | 55 W | Enhancement | DTMOSIV | Reel | ||||
Mfr: TK28V65W,LQ(S TTI: TK28V65WLQ(S Toshiba Availability: 0In StockMOSFETs N-CH SINGLE 650V 8X8DFN(OS) | 0In Stock | Si | DTMOSIV | Reel | |||||||||||||||||
Mfr: TK25S06N1L,LQ(O TTI: TK25S06N1LLQ(O Toshiba Availability: 0In StockMOSFETs N-CH SINGLE 60V N PW-MOLD | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 60 V | 25 A | 36.8 mOhms | 20 V | 1.5 V | 15 nC | - 55 C | + 175 C | 57 W | Enhancement | U-MOSVIII-H | Reel | |||
0In Stock | Si | Tube | |||||||||||||||||||
Mfr: TPN6R003NL,LQ(S TTI: TPN6R003NLLQ(S Toshiba Availability: 0In StockMOSFETs N-CH SINGLE 30V TSON-ADV(OS) | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: TPCP8110,LF(O TTI: TPCP8110LF(O Toshiba Availability: Not Available OnlineMOSFETs P-CH SINGLE -60V PS8 | Not Available Online | Si | Reel | ||||||||||||||||||
Mfr: TK20G60W,RVQ(S TTI: TK20G60WRVQ(S Toshiba Availability: 0In StockMOSFETs N-CH SINGLE 600V D2PAK(OS) | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: TK25A60X,S5X(M TTI: TK25A60XS5X(M Toshiba Availability: 0In StockMOSFETs N-CH SINGLE 600V TO-220SIS | 0In Stock | Si | DTMOSIV | Tube |