Toshiba - MOSFETs
3.381 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TPW2R508NH,L1Q(M TTI: TPW2R508NHL1Q(M Toshiba Availability: 0In StockMOSFETs N-CH SINGLE 60V DSOP-ADV | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: TPW5200FNH,L1Q(M TTI: TPW5200FNHL1Q(M Toshiba Availability: 0In StockMOSFETs N-CH SINGLE 250V DSOP-ADV | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: SSM3K35CT,L3F(T TTI: SSM3K35CTL3F(T Toshiba Availability: Not Available OnlineMOSFETs N-CH SINGLE 20V CST3 | Not Available Online | Si | SMD/SMT | CST3-3 | N-Channel | 1 Channel | 20 V | 180 mA | 3 Ohms | 10 V | 400 mV | + 150 C | 100 mW | Enhancement | Reel | ||||||
0In Stock | Si | DTMOSIV | Tube | ||||||||||||||||||
Mfr: SSM6L35FE,LM(T TTI: SSM6L35FELM(T Toshiba Availability: Not Available OnlineMOSFETs N/P-CH 20V ES6 | Not Available Online | Si | Reel | ||||||||||||||||||
0In Stock | Si | Reel | |||||||||||||||||||
Mfr: TK1R4S04PB,LQ(O TTI: TK1R4S04PBLQ(O Toshiba Availability: 0In StockMOSFETs N-CH SINGLE 40V N PW-MOLD | 0In Stock | Si | Reel | ||||||||||||||||||
0In Stock | Si | DTMOSIV | Tube | ||||||||||||||||||
Mfr: TK11S10N1L,LQ(O TTI: TK11S10N1LLQ(O Toshiba Availability: 0In StockMOSFETs N-CH SINGLE 100V N PW-MOLD | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 100 V | 11 A | 50 mOhms | 20 V | 1.5 V | 15 nC | - 55 C | + 175 C | 65 W | Enhancement | U-MOSVIII-H | Reel | |||
Mfr: TK17A65W5,S5X(M TTI: TK17A65W5S5X(M Toshiba Availability: 0In StockMOSFETs N-CH SINGLE 650V TO-220SIS | 0In Stock | Si | DTMOSIV | Tube | |||||||||||||||||
Mfr: TK200F04N1L,LQ(O TTI: TK200F04N1LLQ(O Toshiba Availability: 0In StockMOSFETs N-CH SINGLE 40V TO-220SM(W) | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: TK90S06N1L,LQ(O TTI: TK90S06N1L,LQ(O Toshiba Availability: 0In StockMOSFETs N-CH SINGLE 60V NPWMOLD | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | Reel | ||||||||||||||||
0In Stock | Si | SMD/SMT | ES6-6 | N-Channel | 2 Channel | Reel | |||||||||||||||
0In Stock | Si | SMD/SMT | SOT-723-3 | N-Channel | 1 Channel | 30 V | 100 mA | 4 Ohms | 20 V | 800 mV | + 150 C | 150 mW | Enhancement | Reel | |||||||
0In Stock | Si | P-Channel | 1 Channel | Reel | |||||||||||||||||
0In Stock | Si | P-Channel | 1 Channel | Reel | |||||||||||||||||
Mfr: TK20N60W,S1VF(S TTI: TK20N60WS1VF(S Toshiba Availability: 0In StockMOSFETs N-CH SINGLE 600V 4TO247 | 0In Stock | Si | DTMOSIV | Tube | |||||||||||||||||
0In Stock | Si | Tube | |||||||||||||||||||
Mfr: TK31N60W,S1VF(S TTI: TK31N60WS1VF(S Toshiba Availability: 0In StockMOSFETs N-CH SINGLE 600V 4TO247 | 0In Stock | Si | N-Channel | 1 Channel | DTMOSIV | Tube | |||||||||||||||
Mfr: TK35A08N1,S4X(S TTI: TK35A08N1S4X(S Toshiba Availability: 0In StockMOSFETs N-CH SINGLE 80V TO220SIS | 0In Stock | Si | Tube | ||||||||||||||||||
0In Stock | Si | Tube | |||||||||||||||||||
Mfr: TK46E08N1,S1X(S TTI: TK46E08N1S1X(S Toshiba Availability: 0In StockMOSFETs N-CH SINGLE 80V TO220AB | 0In Stock | Si | Tube | ||||||||||||||||||
Mfr: TK56A12N1,S4X(S TTI: TK56A12N1S4X(S Toshiba Availability: 0In StockMOSFETs N-CH SINGLE 120V TO220SIS | 0In Stock | Si | Tube | ||||||||||||||||||
Mfr: TK58A06N1,S4X(S TTI: TK58A06N1S4X(S Toshiba Availability: 0In StockMOSFETs N-CH SINGLE 60V TO220SIS | 0In Stock | Si | Tube | ||||||||||||||||||
Mfr: TK65A10N1,S4X(S TTI: TK65A10N1S4X(S Toshiba Availability: 0In StockMOSFETs N-CH SINGLE 100V TO220AB | 0In Stock | Si | Tube |