Toshiba - MOSFETs
3.381 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 9.3 A | 430 mOhms | 30 V | 2.5 V | 20 nC | - 55 C | + 150 C | 30 W | Enhancement | DTMOSIV | Tube | ||||
Mfr: TPH1R005PL,L1Q TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs POWER MOSFET TRANSISTOR PD=170W | 0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 45 V | 150 A | 1.7 mOhms | 20 V | 1.4 V | 99 nC | - 55 C | + 175 C | 170 W | Enhancement | U-MOSIX-H | Reel | |||
Mfr: SSM6J512NU,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs Small-signal MOSFET Vdss=-12V, Id=-10A | 0In Stock | Si | SMD/SMT | UDFN-6 | P-Channel | 1 Channel | 12 V | 10 A | 40.1 mOhms | 10 V | 1 V | 19.5 nC | - 55 C | + 150 C | 1.25 W | Enhancement | U-MOSVII | Reel | |||
0In Stock | Si | SMD/SMT | CST3-3 | P-Channel | 1 Channel | 20 V | 1.4 A | 4 Ohms | 8 V | 1 V | 1.6 nC | - 55 C | + 150 C | 500 mW | Enhancement | U-MOSVI | Reel | ||||
0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 100 V | 110 A | 5.6 mOhms | 20 V | 1.5 V | 52 nC | - 55 C | + 175 C | 132 W | Enhancement | U-MOSIX-H | Reel | ||||
Not Available Online | Si | SMD/SMT | TSON-8 | N-Channel | 1 Channel | 30 V | 122 A | 2.9 mOhms | 20 V | 1.1 V | 26 nC | - 55 C | + 175 C | 75 W | Enhancement | U-MOSIX-H | Reel | ||||
Mfr: SSM5P15FU,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs LowON Res MOSFET ID=-0.1A VDSS=-30V | 0In Stock | Si | SMD/SMT | SOT-353-5 | P-Channel | 2 Channel | 30 V | 100 mA | 12 Ohms | 20 V | 1.7 V | + 150 C | 200 mW | Enhancement | MOSVI | Reel | |||||
Mfr: SSM3J331R,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs P-Ch U-MOSVI FET ID -4A -20VDSS 630pF | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 4 A | 150 mOhms | 8 V | 1 V | 10.4 nC | - 55 C | + 150 C | 1 W | Enhancement | U-MOSVI | Reel | |||
Mfr: TK17A65W5,S5X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs TO-220SIS PD=45W 1MHz PWR MOSFET TRNS | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 17.3 A | 230 mOhms | 30 V | 4.5 V | 50 nC | - 55 C | + 150 C | 45 W | Enhancement | DTMOSIV | Tube | |||
Mfr: SSM3K361TU,LXHF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N Channel 100V 3.5A AECQ MOSFET | 0In Stock | Si | SMD/SMT | UFM-3 | N-Channel | 1 Channel | 100 V | 3.5 A | 69 mOhms | - 20 V, 10 V | 2.5 V | 3.2 nC | - 55 C | + 175 C | 1.8 W | Enhancement | AEC-Q101 | Reel | |||
Mfr: SSM3K357R,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs LowON Res MOSFET ID=.65A VDSS=60V | 0In Stock | Si | SMD/SMT | SOT-23F-3 | N-Channel | 1 Channel | 60 V | 650 mA | 1.8 Ohms | 12 V | 1.3 V | 1.5 nC | - 55 C | + 150 C | 1.5 W | Enhancement | AEC-Q101 | MOSV | Reel | ||
0In Stock | Si | SMD/SMT | SOT-23F-3 | P-Channel | 1 Channel | 20 V | 6 A | 23 mOhms | 10 V | 1 V | 16.6 nC | - 55 C | + 150 C | 2 W | Enhancement | U-MOSVII | Reel | ||||
Mfr: 2SJ305TE85LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs P-Ch Vth -0.5 -1.5V RDS 2.4Ohm 200mW | 0In Stock | Si | SMD/SMT | SOT-346-3 | P-Channel | 1 Channel | 30 V | 200 mA | 4 Ohms | 20 V | 1.5 V | - 55 C | + 150 C | 200 mW | Enhancement | Reel | |||||
Not Available Online | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 60 V | 70 A | 2.6 mOhms | 10 V | 1.5 V | 65 nC | - 55 C | + 175 C | 132 mW | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | UFM-3 | N-Channel | 1 Channel | 30 V | 6 A | 27.6 mOhms | 20 V | 2.5 V | 10.1 nC | - 55 C | + 150 C | 800 mW | Enhancement | AEC-Q101 | U-MOSIV | Reel | |||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 800 V | 6.5 A | 950 mOhms | 20 V | 3 V | 13 nC | - 55 C | + 150 C | 35 W | Enhancement | DTMOSIV | Tube | ||||
Mfr: TK16J60W5,S1VQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs TO-3PN(OS) PD=130W 1MHz PWR MOSFET TRNS | 0In Stock | Si | Through Hole | TO-3PN-3 | N-Channel | 1 Channel | 600 V | 15.8 A | 230 mOhms | 30 V | 4.5 V | 43 nC | - 55 C | + 150 C | 130 W | Enhancement | DTMOSIV | Tube | |||
Mfr: TK4R1A10PL,S4X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs TO-220SIS PD=54W 1MHz PWR MOSFET TRNS | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 80 A | 5.9 mOhms | 20 V | 2.5 V | 104 nC | - 55 C | + 175 C | 54 W | Enhancement | U-MOSIX-H | Tube | |||
0In Stock | Si | SMD/SMT | S-Mini-3 | P-Channel | 1 Channel | 20 V | 2 A | 150 mOhms | - 8 V, 6 V | 1 V | 4.6 nC | - 55 C | + 150 C | 1.2 W | Enhancement | AEC-Q101 | U-MOSVI | Reel | |||
Mfr: TK750A60F,S4X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch TT-MOSIX 600V 40W 1130pF 10A | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 10 A | 750 mOhms | 30 V | 2 V | 30 nC | - 55 C | + 150 C | 40 W | Enhancement | MOSIX | Tube | |||
Mfr: TK12A45D,S5Q(J TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 12A 450V 45W 1200pF 0.52 | 0In Stock | Si | MOSVII | Tube | |||||||||||||||||
0In Stock | Si | SMD/SMT | SOP-8 | P-Channel | 1 Channel | 30 V | 45 A | 4 mOhms | - 25 V, 20 V | 2 V | 190 nC | + 150 C | 45 W | Enhancement | |||||||
0In Stock | Si | SMD/SMT | D2PAK-3 | N-Channel | 1 Channel | 650 V | 13.7 A | 220 mOhms | 30 V | 2.5 V | 35 nC | - 55 C | + 150 C | 130 W | Enhancement | DTMOSIV | Reel | ||||
Mfr: TK20V60W5,LVQ TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs Power MOSFET N-Channel | Not Available Online | Si | SMD/SMT | DFN8x8-5 | N-Channel | 1 Channel | 600 V | 20 A | 156 mOhms | 30 V | 3 V | 55 nC | - 55 C | + 150 C | 156 W | Enhancement | DTMOSIV | Reel | |||
Mfr: TPH2R306NH,L1Q TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs U-MOSVIII-H 60V 130A 72nC MOSFET | 0In Stock | Si | N-Channel | 1 Channel | U-MOSVIII-H | Reel |