Toshiba - RF Bipolar Transistors
23 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Transistor Type | Technology | Transistor Polarity | Operating Frequency | DC Collector/Base Gain hfe Min | Collector- Emitter Voltage VCEO Max | Emitter- Base Voltage VEBO | Continuous Collector Current | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MT3S113TU,LF TTI: Not Assigned Toshiba Availability: 0In StockRF Bipolar Transistors RF Bipolar Transistor .1A 900mW | 0In Stock | MT3S113TU | Bipolar | SiGe | NPN | 11.2 GHz | 200 | 5.3 V | 600 mV | 100 mA | + 150 C | Single | SMD/SMT | UFM-3 | Reel | ||||
Mfr: 2SC5108-Y,LF TTI: Not Assigned Toshiba Availability: 0In StockRF Bipolar Transistors Radio-frequency Bipolar Transistor | 0In Stock | 2SC5108 | Si | Reel | |||||||||||||||
Mfr: 2SC5087R(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockRF Bipolar Transistors RF Device VHF/UHF 12V 150mW 13.5dB | 0In Stock | 2SC5087 | Bipolar | Si | NPN | 8 GHz | 120 | 12 V | 3 V | 80 mA | - 55 C | + 125 C | Single | SMD/SMT | SMQ-4 | Reel | |||
Mfr: MT3S111(TE85L,F) TTI: MT3S111(TE85LF) Toshiba Availability: 0In Stock60.000 On Order Expected 12-Jan-27 RF Bipolar Transistors NPN TRANSIST 13V 100MA S-MINI | 0In Stock60.000 On Order Expected 12-Jan-27 | MT3S111 | Bipolar | Si | Reel | ||||||||||||||
Mfr: MT3S111(TE85L,F) TTI: MT3S111(TE85L,F) Toshiba Availability: 0In Stock60.000 On Order Expected 12-Jan-27 RF Bipolar Transistors RF Bipolar Transistor .1A 700mW | 0In Stock60.000 On Order Expected 12-Jan-27 | MT3S111 | Bipolar | SiGe | NPN | 11.5 GHz | 200 | 6 V | 600 mV | 100 mA | + 150 C | Single | SMD/SMT | TO-236-3 | Reel | ||||
Mfr: MT3S113P(TE12L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineRF Bipolar Transistors RF Bipolar Transistor .1A 1.6W | Not Available Online | MT3S113P | Bipolar | SiGe | NPN | 7.7 GHz | 200 | 5.3 V | 600 mV | 100 mA | + 150 C | Single | SMD/SMT | SC-62-3 | Reel | ||||
Mfr: MT3S20P(TE12L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineRF Bipolar Transistors | Not Available Online | Bipolar | Si | NPN | 7 GHz | 100 | 12 V | 1.5 V | 80 mA | - 55 C | + 150 C | Single | SMD/SMT | SC-62-3 | Reel | ||||
Not Available Online | |||||||||||||||||||
Mfr: 2SC5066-O,LF TTI: Not Assigned Toshiba Availability: Not Available OnlineRF Bipolar Transistors Radio-Frequency Bipolar Transistor | Not Available Online | 2SC5066 | Si | NPN | 80 | 12 V | 3 V | + 125 C | Single | SMD/SMT | SOT-416-3 | Reel | |||||||
Not Available Online | |||||||||||||||||||
Not Available Online | |||||||||||||||||||
Mfr: 2SC2714-O(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineRF Bipolar Transistors RF Device FM band 30V Amp 23dB 100mW | Not Available Online | 2SC2714 | Bipolar | Si | NPN | 550 MHz | 40 | 30 V | 4 V | 20 mA | - 55 C | + 125 C | Single | SMD/SMT | SC-59-3 | Reel | |||
Mfr: 2SC5066-Y(T5L,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineRF Bipolar Transistors RF Device VHF/UHF 12V 100mW 12dB 7GHz | Not Available Online | 2SC5066 | Bipolar | Si | NPN | 7 GHz | 80 | 12 V | 3 V | 30 mA | - 55 C | + 125 C | Single | SMD/SMT | SC-70-3 | Reel | |||
Mfr: 2SC5086-Y(T5L,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineRF Bipolar Transistors RF Device VHF/UHF 12V 100mW 11dB 7GHz | Not Available Online | 2SC5086 | Bipolar | Si | NPN | 7 GHz | 80 | 12 V | 3 V | 80 mA | - 55 C | + 125 C | Single | SMD/SMT | SSM-3 | Reel | |||
Mfr: 2SC5108-Y(T5L,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineRF Bipolar Transistors RF Device VHF/UHF 10V,100mW 11dB 6GHz | Not Available Online | 2SC5108 | Bipolar | Si | NPN | 6 GHz | 80 | 10 V | 3 V | 30 mA | - 55 C | + 125 C | Single | SMD/SMT | SSM-3 | Reel | |||
Mfr: MT3S16U(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineRF Bipolar Transistors RF 50mW 5.5dB 10V USM 60mA 2GHz | Not Available Online | MT3S16 | Bipolar | Si | NPN | 4 GHz | 80 | 5 V | 2 V | 60 mA | - 55 C | + 125 C | Single | SMD/SMT | SC-70-3 | Reel | |||
Mfr: 2SC5087-O(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineRF Bipolar Transistors RF Device VHF/UHF 13V 150mW 13dB 7GHz | Not Available Online | 2SC5087 | Bipolar | Si | NPN | 7 GHz | 80 | 12 V | 3 V | 80 mA | - 55 C | + 125 C | Single | SMD/SMT | SMQ-4 | Reel | |||
Mfr: MT3S113(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineRF Bipolar Transistors RF Bipolar Transistor .1A 800mW | Not Available Online | MT3S113 | Bipolar | SiGe | NPN | 12.5 GHz | 200 | 5.3 V | 600 mV | 100 mA | + 150 C | Single | SMD/SMT | TO-236-3 | Reel | ||||
Mfr: 2SC5087YTE85LF TTI: Not Assigned Toshiba Availability: Not Available OnlineRF Bipolar Transistors Radio-Freq Bipolar 80mA 150mW 12V | Not Available Online | 2SC5087 | Si | NPN | 80 | 12 V | 3 V | 80 mA | Single | SMD/SMT | SOT-24-4 | Reel | |||||||
Mfr: 2SC5086-Y,LF TTI: Not Assigned Toshiba Availability: Not Available OnlineRF Bipolar Transistors Radio-Frequency Bipolar Transistor | Not Available Online | 2SC5086 | Si | NPN | 80 | 12 V | 3 V | - 55 C | + 125 C | Single | SMD/SMT | SC-75-3 | Reel | ||||||
Mfr: MT3S20TU(TE85L) TTI: Not Assigned Toshiba Availability: Not Available OnlineRF Bipolar Transistors Radio-Freq VHF/UHF 80mA 900mW 12V | Not Available Online | MT3S20 | Bipolar | Si | NPN | 12 V | 1.5 V | 80 mA | Single | SMD/SMT | UFM-3 | Reel | |||||||
Mfr: 2SC5086-O,LF TTI: Not Assigned Toshiba Availability: Not Available OnlineRF Bipolar Transistors Radio-Frequency Bipolar Transistor | Not Available Online | 2SC5086 | Si | NPN | 80 | 12 V | 3 V | - 55 C | + 125 C | Single | SMD/SMT | SC-75-3 | Reel | ||||||
Not Available Online |