Toshiba - Microcontrollers - MCU
200 ResultsCategories of Microcontrollers - MCU
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Core | Program Memory Size | Data Bus Width | ADC Resolution | Maximum Clock Frequency | Number of I/Os | Data RAM Size | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TMP89FS60FG TTI: Not Assigned Toshiba Availability: 0In Stock8-bit Microcontrollers - MCU 64 BIT MCU, Pb-F TLCS870/C1 FAMILY, LED DRIVER, ACTIVE, | 0In Stock | Tray | ||||||||||||||||
Mfr: TMPM4NRF10FG TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU MCU, Data Processing, ARM Cortex M4 with FPU, 200MHz, 1024kB Flash, 32kB Data Flash, 4kB User Flash, 256kB RAM, 24ch ADC, DAC, 155 I/O, 8 UART, 5 I2C, 9 SPI, USB2.0 FS OTG, 10/100 EtherMAC, CAN Bus, PMD, LQFP176-20x20, -40 to +105C | 0In Stock | Tray | ||||||||||||||||
Mfr: TMPM4KLFYAFG TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU MCU, Motor Control, ARM Cortex M4 with FPU, Vector Engine Motor Control MCU, 160MHz, 256kB Flash, 32kB Data Flash, 24kB RAM, 3units 14ch ADC, 51 I/O, 3 UART, 2 I2C, 2 SPI, 3 PMD, 1 ENC, LQFP64-14x14, -40 to +105C | 0In Stock | SMD/SMT | LQFP-64 | ARM Cortex M4 | 256 kB | 32 bit | 12 bit | 160 MHz | 51 I/O | 24 KB | 2.7 V | 5.5 V | - 40 C | + 105 C | Tray | |||
Mfr: TMPM4KNFYADFG TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU MCU, Motor Control, ARM Cortex M4 with FPU, Vector Engine Motor Control MCU, 160MHz, 256kB Flash, 32kB Data Flash, 24kB RAM, 3units 22ch ADC, 87 I/O, 4 UART, 2 I2C, 2 SPI, 3 PMD, 3 ENC, QFP100-14x20, -40 to +105C | 0In Stock | SMD/SMT | LQFP-100 | ARM Cortex M4 | 256 kB | 32 bit | 12 bit | 160 MHz | 87 I/O | 24 KB | 2.7 V | 5.5 V | - 40 C | + 105 C | Tray | |||
Mfr: TMPM4KNFYAFG TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU MCU, Motor Control, ARM Cortex M4 with FPU, Vector Engine Motor Control MCU, 160MHz, 256kB Flash, 32kB Data Flash, 24kB RAM, 3units 22ch ADC, 87 I/O, 4 UART, 2 I2C, 2 SPI, 3 PMD, 3 ENC, LQFP100-14x14, -40 to +105C | 0In Stock | SMD/SMT | LQFP-100 | ARM Cortex M4 | 256 kB | 32 bit | 12 bit | 160 MHz | 87 I/O | 24 KB | 2.7 V | 5.5 V | - 40 C | + 105 C | Tray | |||
Mfr: TMPM364F10FG TTI: Not Assigned Toshiba Availability: Not Available OnlineARM Microcontrollers - MCU 64kB ARM Cortex M3 1024kB ROM 1-Ch | Not Available Online | SMD/SMT | LQFP-144 | ARM Cortex M3 | 1 MB | 32 bit | 10 bit | 64 MHz | 118 I/O | 64 kB | 2.7 V | 3.6 V | - 40 C | + 85 C | Tray | |||
Mfr: TMP87PP21DFG(JZ) TTI: Not Assigned Toshiba Availability: Not Available Online8-bit Microcontrollers - MCU TLCS870/C 48KB RPM | Not Available Online | SMD/SMT | LQFP-80 | 870/C | 48 kB | 8 bit | 8 bit | 8 MHz | 52 I/O | 2 kB | 4.5 V | 5.5 V | - 30 C | + 70 C | Tray | |||
Mfr: TMPM3HNFDAFG TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU MCU,M3,120MHz,512kBMem/66kBRAM,QFP100 | 0In Stock | SMD/SMT | LQFP-100 | ARM Cortex M3 | 32 bit | 12 bit | 120 MHz | 93 I/O | 66 kB | 2.7 V | 5.5 V | - 40 C | + 105 C | Tray | ||||
Mfr: TMP86FS49BFG(CZHZ) TTI: Not Assigned Toshiba Availability: Not Available Online8-bit Microcontrollers - MCU IC MICROCONTROLLER TLCS870C- CU WIRE | Not Available Online | SMD/SMT | LQFP-64 | 870/C | 60 kB | 8 bit | 10 bit | 16 MHz | 2 kB | 4.5 V | 5.5 V | - 40 C | + 85 C | Tray | ||||
Mfr: TMPM365FYXBG(HJ) TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU 32-bit ARM Cortex-M3 256KB ROM, 24KB RAM | 0In Stock | SMD/SMT | LFBGA-105 | ARM Cortex M3 | 256 kB | 32 bit | 12 bit | 48 MHz | 74 I/O | 24 kB | 2.7 V | 3.6 V | - 40 C | + 85 C | Tray | |||
Mfr: TMPM383FWUG(JZ) TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU 32-bit ARM Cortex-M3 128KB ROM, 10KB RAM | 0In Stock | SMD/SMT | LQFP-64 | ARM Cortex M3 | 128 kB | 32 bit | 12 bit | 40 MHz | 47 I/O | 10 kB | 3.9 V | 5.5 V | - 40 C | + 85 C | Tray | |||
Mfr: TMP89FS60UG(JZ) TTI: Not Assigned Toshiba Availability: Not Available Online8-bit Microcontrollers - MCU TLCS870/C1 60K Flash | Not Available Online | |||||||||||||||||
Mfr: TMP95CW65FG(JZ) TTI: Not Assigned Toshiba Availability: Not Available Online16-bit Microcontrollers - MCU TLCS 900/H ROMless | Not Available Online | TLCS-900/L1 | 16 bit | Tray | ||||||||||||||
Mfr: TMPM061FWFG(C,OHZ) TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU 32b ARM Cortex-M0 M060 128kB Nano | 0In Stock | SMD/SMT | LQFP-100 | ARM Cortex M0 | 32 bit | 10 bit | 16 MHz | 64 I/O | 8 kB | 1.8 V | 3.6 V | - 40 C | + 85 C | Tray | ||||
Mfr: TMPA913CHXBG TTI: Not Assigned Toshiba Availability: Not Available OnlineARM Microcontrollers - MCU Hi-perf 32b RISC MCU w/ USB cntrlr 16kB | Not Available Online | SMD/SMT | FBGA-361 | ARM926EJ-S | 32 bit | 10 bit | 200 MHz | 16 kB | 1.4 V | 1.6 V | Tray | |||||||
Mfr: TMP96C141BFG TTI: Not Assigned Toshiba Availability: Not Available Online16-bit Microcontrollers - MCU 900 Romless MCU 1K RAM | Not Available Online | SMD/SMT | PQFP-80 | TLCS-900/L1 | 0 B | 16 bit | 10 bit | 20 MHz | 1 kB | 5 V | 5 V | - 40 C | + 85 C | Tray | ||||
Mfr: TMP86CH06NG TTI: Not Assigned Toshiba Availability: Not Available Online8-bit Microcontrollers - MCU 16K ROM 1.8V LED MCU | Not Available Online | Through Hole | SDIP-42 | 870/C | 16 kB | 8 bit | No ADC | 16 MHz | 35 I/O | 512 B | 4.5 V | 5.5 V | - 40 C | + 85 C | Tray | |||
Mfr: TMPM4GQF10FG TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU MCU, Data Processing, ARM Cortex M4 with FPU, 200MHz, 1024kB Flash, 32kB Data Flash, 4kB User Flash, 256kB RAM, 24ch ADC, 2 DAC, 127 I/O, 7 UART, 5 I2C, 8 SPI, PMD, LQFP144-20x20, -40 to +105C | 0In Stock | Tray | ||||||||||||||||
Mfr: TMP86PH06UG(C,JZ) TTI: Not Assigned Toshiba Availability: Not Available Online8-bit Microcontrollers - MCU 8 BIT MCU | Not Available Online | SMD/SMT | LQFP-44 | 870/C | 16 kB | 8 bit | 16 MHz | 512 B | 4.5 V | 5.5 V | - 40 C | + 85 C | Tray | |||||
Mfr: TMPA910CRBXBG TTI: Not Assigned Toshiba Availability: Not Available OnlineARM Microcontrollers - MCU 32-bit MCU ARM926 56kB RAM Romless | Not Available Online | SMD/SMT | FBGA-361 | ARM926EJ-S | 16 kB | 32 bit | 10 bit | 150 MHz | 56 kB | - 20 C | + 85 C | Tray | ||||||
Mfr: TMPA901CMXBG TTI: Not Assigned Toshiba Availability: Not Available OnlineARM Microcontrollers - MCU 32-bit RISC MCU 16kb ARM926EJ 16kb 200Mhz | Not Available Online | SMD/SMT | FBGA-177 | ARM926EJ-S | 16 kB | 32 bit | 10 bit | 200 MHz | 32 kB | 1.4 V | 1.6 V | 0 C | + 70 C | Tray | ||||
Mfr: TMPM3HNF10BFG TTI: Not Assigned Toshiba Availability: Not Available OnlineARM Microcontrollers - MCU MCU,M3,120MHz,1MBMem/130kBRAM,QFP100 | Not Available Online | SMD/SMT | LQFP-100 | ARM Cortex M3 | 32 bit | 12 bit | 120 MHz | 92 I/O | 2.7 V | 5.5 V | - 40 C | + 105 C | Tray | |||||
Mfr: TMP88CU74FG(Z) TTI: Not Assigned Toshiba Availability: Not Available Online8-bit Microcontrollers - MCU TLCS870/X M/ROM 64K ROM 2K RAM | Not Available Online | SMD/SMT | PQFP-80 | 870/C | 96 kB | 8 bit | 8 bit | 12.5 MHz | 72 I/O | 2 kB | 4.5 V | 5.5 V | - 30 C | + 70 C | Tray | |||
Mfr: TMPM4GRF10FG TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU MCU, Data Processing, ARM Cortex M4 with FPU, 200MHz, 1024kB Flash, 32kB Data Flash, 4kB User Flash, 256kB RAM, 24ch ADC, DAC, 155 I/O, 8 UART, 5 I2C, 9 SPI, PMD, LQFP176-20x20, -40 to +105C | 0In Stock | Tray | ||||||||||||||||
Mfr: TMPM3HQFDFG TTI: Not Assigned Toshiba Availability: Not Available OnlineARM Microcontrollers - MCU 32-bit ARM Cortex-M3 512KB ROM, 64KB RAM | Not Available Online | SMD/SMT | LQFP-144 | ARM Cortex M3 | 512 kB | 32 bit | 12 bit | 80 MHz | 134 I/O | 64 kB | 2.7 V | 5.5 V | - 40 C | + 85 C | Tray |