Toshiba - Microcontrollers - MCU
200 ResultsCategories of Microcontrollers - MCU
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Core | Program Memory Size | Data Bus Width | ADC Resolution | Maximum Clock Frequency | Number of I/Os | Data RAM Size | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TMPM4KNFYADFG TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU MCU, Motor Control, ARM Cortex M4 with FPU, Vector Engine Motor Control MCU, 160MHz, 256kB Flash, 32kB Data Flash, 24kB RAM, 3units 22ch ADC, 87 I/O, 4 UART, 2 I2C, 2 SPI, 3 PMD, 3 ENC, QFP100-14x20, -40 to +105C | 0In Stock | SMD/SMT | LQFP-100 | ARM Cortex M4 | 256 kB | 32 bit | 12 bit | 160 MHz | 87 I/O | 24 KB | 2.7 V | 5.5 V | - 40 C | + 105 C | Tray | |||
Mfr: TMPM4KNFYAFG TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU MCU, Motor Control, ARM Cortex M4 with FPU, Vector Engine Motor Control MCU, 160MHz, 256kB Flash, 32kB Data Flash, 24kB RAM, 3units 22ch ADC, 87 I/O, 4 UART, 2 I2C, 2 SPI, 3 PMD, 3 ENC, LQFP100-14x14, -40 to +105C | 0In Stock | SMD/SMT | LQFP-100 | ARM Cortex M4 | 256 kB | 32 bit | 12 bit | 160 MHz | 87 I/O | 24 KB | 2.7 V | 5.5 V | - 40 C | + 105 C | Tray | |||
Mfr: TMPM364F10FG TTI: Not Assigned Toshiba Availability: Not Available OnlineARM Microcontrollers - MCU 64kB ARM Cortex M3 1024kB ROM 1-Ch | Not Available Online | SMD/SMT | LQFP-144 | ARM Cortex M3 | 1 MB | 32 bit | 10 bit | 64 MHz | 118 I/O | 64 kB | 2.7 V | 3.6 V | - 40 C | + 85 C | Tray | |||
Mfr: TMP87PP21DFG(JZ) TTI: Not Assigned Toshiba Availability: Not Available Online8-bit Microcontrollers - MCU TLCS870/C 48KB RPM | Not Available Online | SMD/SMT | LQFP-80 | 870/C | 48 kB | 8 bit | 8 bit | 8 MHz | 52 I/O | 2 kB | 4.5 V | 5.5 V | - 30 C | + 70 C | Tray | |||
Mfr: TMPM3HNFDAFG TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU MCU,M3,120MHz,512kBMem/66kBRAM,QFP100 | 0In Stock | SMD/SMT | LQFP-100 | ARM Cortex M3 | 32 bit | 12 bit | 120 MHz | 93 I/O | 66 kB | 2.7 V | 5.5 V | - 40 C | + 105 C | Tray | ||||
Mfr: TMP86FS49BFG(CZHZ) TTI: Not Assigned Toshiba Availability: Not Available Online8-bit Microcontrollers - MCU IC MICROCONTROLLER TLCS870C- CU WIRE | Not Available Online | SMD/SMT | LQFP-64 | 870/C | 60 kB | 8 bit | 10 bit | 16 MHz | 2 kB | 4.5 V | 5.5 V | - 40 C | + 85 C | Tray | ||||
Mfr: TMPM365FYXBG(HJ) TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU 32-bit ARM Cortex-M3 256KB ROM, 24KB RAM | 0In Stock | SMD/SMT | LFBGA-105 | ARM Cortex M3 | 256 kB | 32 bit | 12 bit | 48 MHz | 74 I/O | 24 kB | 2.7 V | 3.6 V | - 40 C | + 85 C | Tray | |||
Mfr: TMPM383FWUG(JZ) TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU 32-bit ARM Cortex-M3 128KB ROM, 10KB RAM | 0In Stock | SMD/SMT | LQFP-64 | ARM Cortex M3 | 128 kB | 32 bit | 12 bit | 40 MHz | 47 I/O | 10 kB | 3.9 V | 5.5 V | - 40 C | + 85 C | Tray | |||
Mfr: TMPM380FYFG(C) TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU 32bit MCU | 0In Stock | SMD/SMT | LQFP-100 | ARM Cortex M3 | 256 kB | 32 bit | 12 bit | 40 MHz | 83 I/O | 16 kB | 4 V | 5.5 V | - 40 C | + 85 C | Tray | |||
Mfr: TMPM361F10FG(C,J) TTI: Not Assigned Toshiba Availability: Not Available OnlineARM Microcontrollers - MCU 32bit MCU | Not Available Online | SMD/SMT | LQFP-100 | ARM Cortex M3 | 32 bit | 10 bit | 64 MHz | 64 kB | 2.7 V | 3.6 V | Tray | |||||||
Mfr: TMP95C061BFG(OA) TTI: Not Assigned Toshiba Availability: Not Available Online16-bit Microcontrollers - MCU 16 BIT TLCS-900 ROMLESS 25MHZ | Not Available Online | SMD/SMT | PQFP-100 | TLCS-900/L1 | 0 B | 16 bit | 10 bit | 25 MHz | 56 I/O | 5 V | 5 V | - 20 C | + 70 C | Tube | ||||
Mfr: TMPM4GQF10XBG TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU MCU, Data Processing, ARM Cortex M4 with FPU, 200MHz, 1024kB Flash, 32kB Data Flash, 4kB User Flash, 256kB RAM, 24ch ADC, 2 DAC, 127 I/O, 7 UART, 5 I2C, 8 SPI, PMD, VFBGA145-12x12, -40 to +105C | 0In Stock | Tray | ||||||||||||||||
Mfr: TMPM4KLFYAUG TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU MCU, Motor Control, ARM Cortex M4 with FPU, Vector Engine Motor Control MCU, 160MHz, 256kB Flash, 32kB Data Flash, 24kB RAM, 3units 14ch ADC, 51 I/O, 3 UART, 2 I2C, 2 SPI, 3 PMD, 1 ENC, LQFP64-10x10, -40 to +105C | 0In Stock | SMD/SMT | LQFP-64 | ARM Cortex M4 | 256 kB | 32 bit | 12 bit | 160 MHz | 51 I/O | 24 KB | 2.7 V | 5.5 V | - 40 C | + 105 C | Tray | |||
Mfr: TMPM376FDFG TTI: TMPM376FDFG Toshiba Availability: 0In StockARM Microcontrollers - MCU 32-BIT RISC CONTR LQFP100 | 0In Stock | Tray | ||||||||||||||||
Mfr: TMPM3HMFDAFG(ADBB) TTI: TMPM3HMFDAFG(ADBB) Toshiba Availability: 0In StockARM Microcontrollers - MCU MICROCONTROLLER P-LQFP80 | 0In Stock | Tray | ||||||||||||||||
Mfr: TMPM3HNFDADFG(ADBB TTI: TMPM3HNFDADFG(ADBB Toshiba Availability: Not Available OnlineARM Microcontrollers - MCU MICROCONTROLLER P-QFP100 | Not Available Online | Tray | ||||||||||||||||
Mfr: TMPM4KNFYADFG(DBB) TTI: TMPM4KNFYADFG(DBB) Toshiba Availability: Not Available OnlineARM Microcontrollers - MCU MICROCONTROLLER P-QFP100 | Not Available Online | Tray | ||||||||||||||||
Mfr: TMPM4NRF10FG(DBB) TTI: TMPM4NRF10FG(DBB) Toshiba Availability: Not Available OnlineARM Microcontrollers - MCU MICROCONTROLLER P-LQFP176 | Not Available Online | Tray | ||||||||||||||||
Mfr: TMPM342FYXBG(B) TTI: TMPM342FYXBG(B) Toshiba Availability: Not Available OnlineARM Microcontrollers - MCU 32-BIT MICROCONTR P-VFBGA142 | Not Available Online | Tray | ||||||||||||||||
Mfr: TMPM3HLFYAUG(ADBB) TTI: TMPM3HLFYAUG(ADBB) Toshiba Availability: 0In StockARM Microcontrollers - MCU MICROCONTROLLER P-LQFP64 | 0In Stock | Tray | ||||||||||||||||
Mfr: TMPM067FWQG(EL,Z) TTI: TMPM067FWQG(ELZ) Toshiba Availability: 0In StockARM Microcontrollers - MCU 32-BIT MICROCONTR QFN48 | 0In Stock | Reel | ||||||||||||||||
Mfr: TMPM3HLFDAUG(ADBB) TTI: TMPM3HLFDAUG(ADBB) Toshiba Availability: 0In StockARM Microcontrollers - MCU MICROCONTROLLER P-LQFP64 | 0In Stock | Tray | ||||||||||||||||
Mfr: TMPM4KLFWAUG(DBB) TTI: TMPM4KLFWAUG(DBB) Toshiba Availability: 0In StockARM Microcontrollers - MCU MICROCONTROLLER P-LQFP64 | 0In Stock | Tray | ||||||||||||||||
Mfr: TMPM4KLFYAFG(DBB) TTI: TMPM4KLFYAFG(DBB) Toshiba Availability: 0In StockARM Microcontrollers - MCU MICROCONTROLLER P-LQFP64 | 0In Stock | Tray | ||||||||||||||||
Mfr: TMPM373FWDUG TTI: TMPM373FWDUG Toshiba Availability: Not Available OnlineARM Microcontrollers - MCU 32-BIT RISC CONTR P-LQFP48 | Not Available Online | Tray |