Toshiba - High Speed Optocouplers
1.048 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Data Rate | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Output Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP109(TPL,E(T TTI: TLP109(TPLE(T Toshiba Availability: 21.000In StockHigh Speed Optocouplers PHOTOCPLR 1MBIT SO6 CTR 20% | 21.000In Stock | SMD/SMT | SOIC-6 | 1 Channel | 1 Mb/s | 3750 Vrms | Photo IC | 20 % | 16 mA | 1.64 V | 800 ns | 800 ns | 5 V | 8 mA | 140 mW | - 55 C | + 125 C | TLP109 | Reel | ||||
Mfr: TLP2361(TPL,E(T TTI: TLP2361(TPL,E(T Toshiba Availability: 6.000In StockHigh Speed Optocouplers CPLR 15MBPS SO6 | 6.000In Stock | Reel | |||||||||||||||||||||
Mfr: TLP2361(TPL,E(T TTI: TLP2361(TPLE(T Toshiba Availability: 6.000In StockHigh Speed Optocouplers CPLR 15MBPS SO6 | 6.000In Stock | 2 mA | 1.5 V | TLP2361 | Reel | ||||||||||||||||||
Mfr: TLP109(TPL,E(T TTI: TLP109(TPL,E(T Toshiba Availability: 21.000In StockHigh Speed Optocouplers PHOTOCPLR 1MBIT SO6 CTR 20% | 21.000In Stock | SMD/SMT | SOIC-6 | 1 Channel | 1 Mb/s | 3750 Vrms | Photo IC | 20 % | 16 mA | 1.64 V | 800 ns | 800 ns | 5 V | 8 mA | 140 mW | - 55 C | + 125 C | Reel | |||||
Mfr: TLP2361(E(T TTI: TLP2361(E(T Toshiba Availability: 5.125In StockHigh Speed Optocouplers CPLR 15MBPS SO6 | 5.125In Stock | 2 mA | 1.5 V | TLP2361 | Tube | ||||||||||||||||||
Mfr: TLP2270(TP4,E(O TTI: TLP2270(TP4,E(O Toshiba Availability: 1.500In StockHigh Speed Optocouplers OPTOCPLR HSPEED 20MBBD SO8L | 1.500In Stock | Reel | |||||||||||||||||||||
Mfr: TLP109(E(T TTI: TLP109(E(T Toshiba Availability: 1.750In StockHigh Speed Optocouplers PHOTOCPLR 1MBIT SO6 CTR 20% | 1.750In Stock | SMD/SMT | SOIC-6 | 1 Channel | 1 Mb/s | 3750 Vrms | Photo IC | 20 % | 16 mA | 1.64 V | 800 ns | 800 ns | 5 V | 8 mA | 140 mW | - 55 C | + 125 C | TLP109 | Tube | ||||
Mfr: TLP2270(TP4,E(O TTI: TLP2270(TP4E(O Toshiba Availability: 1.500In StockHigh Speed Optocouplers OPTOCPLR HSPEED 20MBBD SO8L | 1.500In Stock | TLP2270 | Reel | ||||||||||||||||||||
Mfr: TLP2745(E(T TTI: TLP2745(E(T Toshiba Availability: 250In StockHigh Speed Optocouplers CPLR 5MBPS SO6L | 250In Stock | 1 Channel | 10 Mb/s | 5000 Vrms | Totem Pole, Buffer | - 40 C | + 110 C | Tube | |||||||||||||||
Mfr: TLP2309(TPL,E(T TTI: TLP2309(TPLE(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 1MBPS SO6 | 0In Stock | SMD/SMT | 10 mA | 1.55 V | TLP2309 | Reel | |||||||||||||||||
Mfr: TLP2309(E(T TTI: TLP2309(E(T Toshiba Availability: 0In StockHigh Speed Optocouplers PHOTOCPLR HSPEED 100KBPS SO6 | 0In Stock | 10 mA | 1.55 V | TLP2309 | Tube | ||||||||||||||||||
0In Stock | 1 Channel | 1 Mb/s | 3750 Vrms | Open Collector | 10 mA | 1.61 V | 5 V | 8 mA | 40 mW | - 40 C | + 125 C | TLP104 | Tube | ||||||||||
Mfr: TLP2662(D4-TP1,F) TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photo-IC 5.5V I-Temp | 0In Stock | Reel | |||||||||||||||||||||
Mfr: TLP2362(TPR,E TTI: Not Assigned Toshiba High Speed Optocouplers 3750 Vrms 10MBd 4mA 2.7 to 5.5V LED | Not Available Online | SMD/SMT | 1 Channel | 10 Mb/s | 3750 Vrms | Open Collector | 10 mA | 1.55 V | 12.8 ns | 2.6 ns | 5 V | 25 mA | 60 mW | - 40 C | + 125 C | TLP2362 | Reel | ||||||
Mfr: TLP2361(TPR,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photo-IC 6V 125degC 3750 Vrms | 0In Stock | SMD/SMT | 1 Channel | 15 Mb/s | 3750 Vrms | Totem Pole | 2 mA | 1.5 V | 3 ns | 3 ns | 5 V | 10 mA | 40 mW | - 40 C | + 125 C | TLP2361 | Reel | ||||||
0In Stock | SMD/SMT | SOIC-6 | 1 Channel | 100 kb/s | 5000 Vrms | Photo IC | 900 % | 1.6 mA | 1.47 V | 5 V | 80 mA | 100 mW | - 40 C | + 125 C | Tube | ||||||||
0In Stock | Through Hole | DIP-8 | 1 Channel | 15 Mb/s | 5000 Vrms | Photo IC | 10 mA | 1.55 V | 3 ns | 12 ns | 5 V | 50 mA | 85 mW | - 40 C | + 125 C | TLP2962 | Tube | ||||||
Mfr: TLP2366(TPL,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers X36 PBF Photocouplr HiTemp 125 degC Oper | 0In Stock | SMD/SMT | SOP-5 | 1 Channel | 20 Mb/s | 3750 Vrms | Totem Pole | 10 mA | 1.61 V | 15 ns | 15 ns | 5 V | 10 mA | 40 mW | - 40 C | + 125 C | TLP2366 | Reel | |||||
Mfr: TLP116A(E) TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photo-IC 4.5 _ 5.5V 3750Vrms 5mA 20Mb | 0In Stock | SMD/SMT | SOIC-6 | 1 Channel | 20 Mb/s | 3750 Vrms | Photo IC | 10 mA | 1.58 V | 15 ns | 15 ns | 5 V | 10 mA | 40 mW | - 40 C | + 100 C | TLP116A | Tube | TLP116A(E(O TLP116A(E | ||||
0In Stock | SO-6-5 | 1 Channel | 5 Mb/s | 3750 Vrms | Totem Pole | 3 mA | 1.5 V | 15 ns | 12 ns | 25 mA | 140 mW | - 40 C | + 125 C | TLP2395 | Reel | ||||||||
Mfr: TLP2270(LF4,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photocoupler 6V .8mA 25ns 5000Vrms | 0In Stock | SMD/SMT | SOIC-8 | 2 Channel | 20 Mb/s | 5000 Vrms | Totem Pole | 6 mA | 1.5 V | 1.3 ns | 1 ns | 5 V | 3.2 mA | 40 mW | - 40 C | + 125 C | TLP2270 | Tube | |||||
Mfr: TLP2710(D4,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photocoupler VDE 6V .3mA 50ns 5000Vrms | 0In Stock | SMD/SMT | SOIC-6 | 1 Channel | 5 Mb/s | 5000 Vrms | Totem Pole | 6 mA | 1.53 V | 11 ns | 13 ns | 5 V | 3.2 mA | 40 mW | - 40 C | + 125 C | TLP2710 | Tube | |||||
Mfr: TLP2719(D4,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photocoupler VDE 20V 1mA 2000ns 5000Vrms | 0In Stock | SMD/SMT | SOIC-6 | 1 Channel | 1 Mb/s | 5000 Vrms | Open Collector | 37 % | 20 mA | 1.6 V | 5 V | 2.4 mA | 100 mW | - 40 C | + 100 C | TLP2719 | Tube | ||||||
Mfr: TLP2719(D4-TP4,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photocoupler VDE 20V 1mA 2000ns 5000Vrms | 0In Stock | SMD/SMT | SOIC-6 | 1 Channel | 1 Mb/s | 5000 Vrms | Open Collector | 37 % | 20 mA | 1.6 V | 5 V | 2.4 mA | 100 mW | - 40 C | + 100 C | TLP2719 | Reel | ||||||
Mfr: TLP2361(V4,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers 15Mbps High speed coupler | 0In Stock | SMD/SMT | SOIC-6 | 1 Channel | 15 Mb/s | 3750 Vrms | Totem Pole | 2 mA | 1.5 V | 3 ns | 3 ns | 5 V | 10 mA | 40 mW | - 40 C | + 125 C | TLP2361 | Tube |