Toshiba - Buffers & Line Drivers
399 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Family | Number of Input Lines | Number of Output Lines | Polarity | Package / Case | High Level Output Current | Low Level Output Current | Quiescent Current | Supply Voltage - Min | Supply Voltage - Max | Operating Supply Current | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | VCX | 8 Input | 8 Output | Non-Inverting | - 12 mA | 12 mA | 750 uA | 1.8 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | |||||||
Mfr: TC7WPN3125FC TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers Bus Buffer Low Noise 2-Bit Unidirectional | Not Available Online | WPN | CST-8 | 1.1 V, 1.65 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||||||||
Mfr: TC74LCX244FTELKM TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers Lo-Volt Buffer | Not Available Online | LCX | Non-Inverting | TSSOP-20 | - 500 mV | 7 V | 10 uA | - 40 C | + 85 C | SMD/SMT | Reel | ||||||||
Mfr: TC74LCX540F TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers Lo-Volt Buffer Inverted | Not Available Online | LCX | 8 Input | 8 Output | Inverting | SOP-20 | - 24 mA | 24 mA | 10 uA | 2 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC7WPN3125FC(TE85L TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers Dual-Sply LevelShftr 150mW 3mA 13.7ns | Not Available Online | WPN | CST-8 | 1.1 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||||||||
Mfr: TC74VHC125FTELM TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers High Speed 3.8ns 5V ICC 4uA Volp 0.8V | Not Available Online | VHC | 4 Input | 4 Output | Non-Inverting | TSSOP-14 | - 8 mA | 8 mA | 4 uA | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC74LCX244FK TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers Lo-Volt Buffer | Not Available Online | LCX | 8 Input | 8 Output | Non-Inverting | VSSOP-20 | - 24 mA | 24 mA | 10 uA | 2 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC74VHC244FK(EL,K) TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers Octal Bus Buffer 3-State Inverted | Not Available Online | VHC | 8 Input | 8 Output | Non-Inverting | VSSOP-20 | - 8 mA | 8 mA | 4 uA | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC7SET125F(TE85L,F TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers L-MOS 3-State x1 BUFFER | Not Available Online | SET | 1 Input | 1 Output | Non-Inverting | SSOP | - 8 mA | 8 mA | 2 uA | 4.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC74LVX244FTELKM TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers Lo-Volt Buffer | Not Available Online | LVX | 8 Input | 8 Output | Non-Inverting | TSSOP-20 | - 4 mA | 4 mA | 4 uA | 2 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC74LCX541F TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers Lo-Volt Buffer | Not Available Online | LCX | 8 Input | 8 Output | Non-Inverting | SOP-20 | - 24 mA | 24 mA | 2 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: TC74VHC126FT(EK2,M TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers High Speed 3.8ns 5V ICC 4uA Volp 0.8V | Not Available Online | VHC | 4 Input | 4 Output | Non-Inverting | TSSOP-14 | - 8 mA | 8 mA | 4 uA | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC74LCX125FK TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers Lo-Volt Buffer | Not Available Online | LCX | 4 Input | 4 Output | Non-Inverting | VSSOP-14 | - 24 mA | 24 mA | 1.65 V | 3.6 V | 10 uA | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC74VHC125FT(EK2M TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers CMOS LOGIC IC STD LOGIC IC'S | Not Available Online | VHC | 4 Input | 4 Output | Non-Inverting | TSSOP-14 | - 8 mA | 8 mA | 4 uA | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC7SH17F(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers L-MOS Schmnitt Buffer x 1 | Not Available Online | SH | 1 Input | 1 Output | Non-Inverting | SOT-25-5 | - 8 mA | 8 mA | 2 uA | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC7SET17FTE85LF TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers L-MOS Schmnitt x1 BUFFER | Not Available Online | SET | 1 Input | 1 Output | Non-Inverting | SSOP | - 8 mA | 8 mA | 2 uA | 4.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC74LCX540FK TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers Lo-Volt Octal BUS Non-Inverted | Not Available Online | LCX | Non-Inverting | VSSOP-20 | 2 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||||||
Mfr: TC74LCX244F TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers Lo-Volt Buffer | Not Available Online | LCX | 8 Input | 8 Output | Non-Inverting | SOP-20 | - 24 mA | 24 mA | 10 uA | 2 V | 3.6 V | 10 uA | - 40 C | + 85 C | SMD/SMT | Reel | |||
Mfr: TC7SG34AFSTPL3 TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers L-MOS Non-Inverter Buffer x 1 | Not Available Online | SG | 1 Input | 1 Output | Non-Inverting | SON | - 8 mA | 8 mA | 1 uA | 900 mV | 3.6 V | 1 uA | - 40 C | + 85 C | SMD/SMT | Reel | |||
Mfr: TC7SG126AFSTPL3 TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers L-MOS 3-State x1 BUFFER | Not Available Online | SG | 1 Input | 1 Output | Non-Inverting | SON | - 8 mA | 8 mA | 1 uA | 900 mV | 3.6 V | 1 uA | - 40 C | + 85 C | SMD/SMT | Reel | |||
Mfr: TC74LCX541FK TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers Lo-Volt Octal BUS Non-Inverted | Not Available Online | LCX | 8 Input | 8 Output | Non-Inverting | VSSOP-20 | - 24 mA | 24 mA | 2 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: TC7WPN3125FK TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers Bus Buffer Low Noise 2-Bit Unidirectional | Not Available Online | WPN | SSOP-8 | 1.1 V, 1.65 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||||||||
Mfr: TC74HC541APF TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers Tri-State | Not Available Online | HC | 8 Input | 8 Output | Non-Inverting | PDIP-20 | - 7.8 mA | 7.8 mA | 2 V | 6 V | 4 uA | - 40 C | + 85 C | Through Hole | |||||
Mfr: TC7WG125FC(TE85L) TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers L-MOS 3-State Buffer x 2 | Not Available Online | WG | 2 Input | 2 Output | Non-Inverting | - 8 mA | 8 mA | 900 mV | 3.6 V | 1 uA | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: TC7W126FU,LF TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers x34 3-STATE BUFFER | Not Available Online | W | 2 Input | 1 Output | Non-Inverting | SSOP-8 | - 7.8 mA | 7.8 mA | 2 uA | - 500 mV | 7 V | 20 uA | - 40 C | + 85 C | SMD/SMT | Reel |