Toshiba - Flip Flops
105 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Type | Logic Family | Number of Circuits | Output Type | Package / Case | Input Type | Polarity | Propagation Delay Time | High Level Output Current | Low Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | CMOS | VHC | 2 Circuit | TSSOP-14 | 6.3 ns at 5 V | - 8 mA | 8 mA | 2 V | 5.5 V | SMD/SMT | - 40 C | + 85 C | AEC-Q100 | Reel | |||||||
Mfr: 74LCX574FT(AE) TTI: Not Assigned Toshiba Availability: Not Available OnlineFlip Flops Low Voltage CMOS Logic IC Series | Not Available Online | CMOS | LCX | 8 Circuit | 3-State | TSSOP-20 | Clock | 8.5 ns at 3.3 V | - 24 mA | 24 mA | 1.65 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | Reel | 74LCX574FT | ||||
Mfr: TC7W74FK,LF TTI: Not Assigned Toshiba Availability: 0In StockFlip Flops L-MOS Vcc=2-6V D-Type Flip Flop | 0In Stock | CMOS | W | 1 Circuit | LSTTL | SSOP-8 | CMOS | 26 ns | - 5.2 mA | 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 85 C | Reel | |||||
0In Stock | D-Type Flip-Flop | WH | 1 Circuit | Differential | SSOP-8 | Single-Ended | Inverting/Non-Inverting | 15.4 ns | - 8 mA | 8 mA | 2 V | 5.5 V | SMD/SMT | - 40 C | + 85 C | Reel | |||||
Mfr: 74LCX273FT(AJ) TTI: Not Assigned Toshiba Availability: Not Available OnlineFlip Flops CMOS Logic IC 8.5ns 24mA 1.65 to 3.6V | Not Available Online | CMOS | LCX | 1 Circuit | CMOS | TSSOP-20 | CMOS | Non-Inverting | 8.5 ns | - 24 mA | 24 mA | 1.65 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | Reel | 74LCX273FT | |||
Mfr: TC74HC74AF(EL,F) TTI: Not Assigned Toshiba Availability: 0In StockFlip Flops SOP14 Dual D-Type Flip-Flop | 0In Stock | HC | Reel | ||||||||||||||||||
0In Stock | WZ | Reel | |||||||||||||||||||
Mfr: TC74ACT574FTEL TTI: Not Assigned Toshiba Availability: 0In StockFlip Flops CMOS Logic IC 6.2ns 24mA 4.5 to 5.5V | 0In Stock | CMOS | 74ACT | 1 Circuit | 3-State | TSSOP-20 | Clock | Non-Inverting | 6.2 ns | - 75 mA | 75 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 85 C | Reel | ||||
0In Stock | CMOS | W | 1 Circuit | LSTTL | SSOP-8 | Single-Ended | Inverting/Non-Inverting | 150 ns | - 5.2 mA | 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 85 C | Reel | |||||
Mfr: TC74VHC74FT(EK2,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineFlip Flops Dual Flip-Flop | Not Available Online | CMOS | VHC | 2 Circuit | Differential | TSSOP-14 | Single-Ended | Inverting/Non-Inverting | 15.4 ns | - 8 mA | 8 mA | 2 V | 5.5 V | SMD/SMT | - 40 C | + 85 C | Reel | ||||
Mfr: TC74VHC273FT(ELK,M TTI: Not Assigned Toshiba Availability: Not Available OnlineFlip Flops Flip-Flop | Not Available Online | CMOS | VHC | 8 Circuit | Single-Ended | TSSOP-20 | Single-Ended | Non-Inverting | 17.1 ns | - 8 mA | 8 mA | 2 V | 5.5 V | SMD/SMT | - 40 C | + 85 C | Reel | ||||
Mfr: TC7W74FU,LF TTI: Not Assigned Toshiba Availability: Not Available OnlineFlip Flops x34 D FLIP-FLOP | Not Available Online | CMOS | W | 1 Circuit | Differential | Single-Ended | Inverting/Non-Inverting | 150 ns | - 5.2 mA | 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 85 C | Reel | |||||
Mfr: TC74VHC574FK TTI: Not Assigned Toshiba Availability: Not Available OnlineFlip Flops Octal Flip-Flop Tri-State | Not Available Online | CMOS | VHC | 8 Circuit | VSSOP-20 | Single-Ended | Non-Inverting | 16.7 ns | - 8 mA | 2 V | 5.5 V | SMD/SMT | - 40 C | + 85 C | Reel | ||||||
Mfr: TC74HC374APF TTI: Not Assigned Toshiba Availability: Not Available OnlineFlip Flops Octal D-Type 77 MHz 3-State Output Vcc5V | Not Available Online | HC | Reel | ||||||||||||||||||
Mfr: TC7WT74FUTE12LF TTI: Not Assigned Toshiba Availability: Not Available OnlineFlip Flops x34 D FLIPFLOP | Not Available Online | CMOS | WT | 1 Circuit | Differential | SSOP-8 | Single-Ended | Inverting/Non-Inverting | 35 ns | - 4 mA | 4 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 85 C | Reel | ||||
Mfr: TC74VHC574F TTI: Not Assigned Toshiba Availability: Not Available OnlineFlip Flops Octal Flip-Flop Tri-State | Not Available Online | CMOS | VHC | 1 Circuit | Single-Ended | Non-Inverting | 16.7 ns | - 8 mA | 2 V | 5.5 V | SMD/SMT | - 40 C | + 85 C | Reel | |||||||
Mfr: TC74VHC574FTELKM TTI: Not Assigned Toshiba Availability: Not Available OnlineFlip Flops Octal Flip-Flop Tri-State | Not Available Online | D-Type Flip-Flop | VHC | 8 Circuit | TSSOP-20 | SMD/SMT | - 40 C | + 85 C | Reel | ||||||||||||
Mfr: 74HC374D(BJ) TTI: 74HC374D(BJ) Toshiba Availability: 0In StockFlip Flops 74HC CMOS logic IC series 6V 20 pins | 0In Stock | CMOS | HC | 1 Circuit | 3-State | SOIC-20 | Clock | 17 ns at 6 V | - 7.8 mA | 7.8 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Reel | 74HC374D | ||||
Mfr: 74HC574D(BJ) TTI: 74HC574D(BJ) Toshiba Availability: Not Available OnlineFlip Flops 74HC CMOS logic IC series 6V 20 pins | Not Available Online | CMOS | HC | 1 Circuit | 3-State | SOIC-20 | Clock | 19 ns at 6 V | - 7.8 mA | 7.8 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 85 C | Reel | 74HC574D | ||||
Mfr: 74HC175D(BJ) TTI: 74HC175D(BJ) Toshiba Availability: 0In StockFlip Flops 74HC CMOS logic IC series 6V 16 pins | 0In Stock | CMOS | HC | 1 Circuit | SOIC-16 | 16 ns at 5 V | - 5.2 mA | 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Reel | 74HC175D | ||||||
Mfr: 74HC74D(BJ) TTI: 74HC74D(BJ) Toshiba Availability: 0In StockFlip Flops 74HC CMOS logic IC series 6V 14 pins | 0In Stock | CMOS | HC | 2 Circuit | SOIC-20 | Clock | 14 ns at 5 V | - 5.2 mA | 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 85 C | Reel | 74HC74D | |||||
Mfr: 74HCT4051D(BJ) TTI: 74HCT4051D(BJ) Toshiba Availability: 0In StockFlip Flops 74HC CMOS logic IC series 5.5V 16 pins | 0In Stock | CMOS | HCT | 1 Circuit | SOIC-16 | 22 ns at 4.5 V | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 85 C | Reel | 74HCT4051D | ||||||||
Mfr: TC74HC273AP(F) TTI: TC74HC273AP(F) Toshiba Availability: 0In StockFlip Flops OCTAL D-T FF WITH CLEAR DIP20 | 0In Stock | CMOS | HC | 1 Circuit | Single-Ended | Single-Ended | Non-Inverting | 145 ns | - 5.2 mA | 5.2 mA | 2 V | 6 V | Through Hole | - 40 C | + 85 C | Tube | |||||
Mfr: TC74HC273AF(EL,F) TTI: TC74HC273AF(ELF) Toshiba Availability: 0In StockFlip Flops OCTAL D-T FF WITH CLEAR SOP20 | 0In Stock | HC | Reel | ||||||||||||||||||
Mfr: 74LCX374FT(AE) TTI: Not Assigned Toshiba Availability: Not Available OnlineFlip Flops Low Voltage CMOS Logic IC Series | Not Available Online | CMOS | LCX | 8 Circuit | 3-State | TSSOP-20 | Clock | 8.5 ns at 3.3 V | - 24 mA | 24 mA | 1.65 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | Reel | 74LCX374FT |