Toshiba - Inverters
283 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Circuits | Logic Family | Logic Type | Package / Case | Supply Voltage - Max | Supply Voltage - Min | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9.000In Stock | S | Reel | |||||||||||||
Mfr: TC7SZ14FU,LJ(CT TTI: TC7SZ14FU,LJ(CT Toshiba Availability: 0In StockInverters L-MOS SCHMITT INVERTER | 0In Stock | 1 Circuit | SZ | SSOP5-P-0.65A | 5.5 V | 1.65 V | - 40 C | + 85 C | Reel | ||||||
Mfr: TC74AC14FTEL TTI: Not Assigned Toshiba Availability: 0In StockInverters CMOS Logic IC 5.3ns 24mA 2.0 to 5.5V | 0In Stock | AC | Reel | ||||||||||||
0In Stock | LCX | Reel | |||||||||||||
Mfr: TC74HC14AFELF TTI: Not Assigned Toshiba Availability: Not Available OnlineInverters CMOS Logic IC 11ns 4mA 2.0 to 6.0V | Not Available Online | HC | Reel | ||||||||||||
0In Stock | 1 Circuit | S | Schmitt Inverter | SSOP-5 | 6 V | 2 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
0In Stock | SZ | Reel | |||||||||||||
0In Stock | WHU | Reel | |||||||||||||
0In Stock | 1 Circuit | 7UL1 | XSON-6 | 3.6 V | 2.3 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
0In Stock | 6 Circuit | VHC | CMOS | TSSOP-14 | 5.5 V | 2 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | ||||
Mfr: 74VHCT04AFT(BJ) TTI: Not Assigned Toshiba Availability: 0In StockInverters 74VHC CMOS Digital Integrated Circuit | 0In Stock | 6 Circuit | 74VHCT | CMOS | TSSOP-14 | 5.5 V | 4.5 V | - 40 C | + 85 C | SMD/SMT | Reel | 74VHCT04AFT | |||
0In Stock | 1 Circuit | S | CMOS | SOT-353-5 | 6 V | 2 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Not Available Online | HC | SOIC-16 | Reel | 74HC05D(BJ) | |||||||||||
0In Stock | 1 Circuit | SET | SOT-25-5 | 5.5 V | 4.5 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
Mfr: TC7SZ05F,LJ(CT TTI: Not Assigned Toshiba Availability: 0In StockInverters L-MOS INVERTER OPEN-DRAIN | 0In Stock | 1 Circuit | SZ | SSOP5-P-0.95 | 5.5 V | 1.8 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: TC74AC04FTEL TTI: Not Assigned Toshiba Availability: 0In StockInverters CMOS Logic IC 3.2ns 24mA 2.0 to 5.5V | 0In Stock | AC | Reel | ||||||||||||
0In Stock | 1 Circuit | SHU | SSOP5-P-0.65A | 5.5 V | 2 V | - 40 C | + 85 C | Reel | |||||||
0In Stock | 1 Circuit | 7UL1 | XSON-6 | 3.6 V | 900 mV | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
Mfr: TC4584BF(EL,N,F) TTI: Not Assigned Toshiba Availability: 0In StockInverters CMOS Logic 6 Ch 0.51mA 60ns 18V | 0In Stock | 6 Circuit | 4500 | Hex Inverter | SOP-14 | 18 V | 3 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
0In Stock | HC | SOIC-14 | Reel | 74HC14D(BJ) | |||||||||||
Mfr: TC7PZ05FU,LJ(CT TTI: Not Assigned Toshiba Availability: 0In StockInverters L-MOS SHS series US6 Dual Inverter | 0In Stock | PZ | Reel | ||||||||||||
Mfr: TC7W14FK,LF TTI: Not Assigned Toshiba Availability: 0In StockInverters Triple Schmitt 5.2mA 12ns 6V | 0In Stock | W | Reel | ||||||||||||
Mfr: TC74ACT04P(F) TTI: Not Assigned Toshiba Availability: 0In StockInverters CMOS Logic IC 4.6ns 24mA 4.5 to 5.5V | 0In Stock | ACT | Reel | ||||||||||||
0In Stock | 1 Circuit | LVP | CMOS | SOT-353-5 | 3.6 V | 900 mV | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | W | Reel |