Toshiba - Inverters
283 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Circuits | Logic Family | Logic Type | Package / Case | Supply Voltage - Max | Supply Voltage - Min | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TC7WZ14FKLJ(CT TTI: Not Assigned Toshiba Availability: Not Available OnlineInverters L-MOS SHS US8 | Not Available Online | WZ | |||||||||||||
Mfr: 74HC14D(BJ) TTI: Not Assigned Toshiba Availability: Not Available OnlineInverters CMOS logic IC series | Not Available Online | HC | SOIC-14 | Reel | 74HC14D | ||||||||||
Not Available Online | |||||||||||||||
Not Available Online | HCT | ||||||||||||||
Not Available Online | HCU | ||||||||||||||
Not Available Online | 2 Circuit | SOT-363-6 | 5.5 V | 1.65 V | - 40 C | + 125 C | SMD/SMT | ||||||||
Mfr: TC7SZ14FU(T5L,JF,T TTI: Not Assigned Toshiba Availability: Not Available OnlineInverters L-MOS SHS Single 32mA 3.1ns 5.5V | Not Available Online | SZ | SSOP-5 | 5.5 V | 1.65 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||||
Not Available Online | 1 Circuit | SH | CMOS | FSV | 5.5 V | 2 V | + 85 C | SMD/SMT | Reel | ||||||
Mfr: TC4S69F(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineInverters L-MOS 1 Gate 12mA 25ns 18V | Not Available Online | 1 Circuit | S | Inverter | SOT-25-5 | 18 V | 3 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: 74HCU04D(BJ) TTI: Not Assigned Toshiba Availability: Not Available OnlineInverters 74HC CMOS logic IC series 6V 14 pins | Not Available Online | 6 Circuit | HCU | CMOS | SOIC-14 | 6 V | 2 V | - 40 C | + 85 C | SMD/SMT | Reel | 74HCU04D | |||
Not Available Online | SET | AEC-Q100 | |||||||||||||
Not Available Online | SH | AEC-Q100 | |||||||||||||
Not Available Online | SZU | AEC-Q100 | |||||||||||||
Not Available Online | WZU | ||||||||||||||
Not Available Online | 2 Circuit | SOT-363-6 | 5.5 V | 1.65 V | - 40 C | + 85 C | SMD/SMT | AEC-Q100 | |||||||
Not Available Online | SET | ||||||||||||||
Not Available Online | SZ | AEC-Q100 | |||||||||||||
Not Available Online | ACT | ||||||||||||||
Mfr: TC7S04FT5LFT TTI: Not Assigned Toshiba Availability: Not Available OnlineInverters Single Inverter 5Pin | Not Available Online | 1 Circuit | S | Single Inverter | SSOP-5 | 6 V | 2 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Not Available Online | 1 Circuit | SU | CMOS | USV-5 | 6 V | 2 V | + 85 C | SMD/SMT | Reel | ||||||
Mfr: TC7WH14FUTE12LF TTI: Not Assigned Toshiba Availability: Not Available OnlineInverters x34 SCHMITT INVERTER | Not Available Online | 3 Circuit | WH | CMOS | SSOP-8 | 5.5 V | 2 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC7S04FUT5LFT TTI: Not Assigned Toshiba Availability: Not Available OnlineInverters Single Inverter 5Pin | Not Available Online | 1 Circuit | S | Single Inverter | SSOP-5 | 6 V | 2 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Not Available Online | HC | ||||||||||||||
Mfr: TC74VHC04FN(ELF,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineInverters CMOS Logic | Not Available Online | 6 Circuit | VHC | Hex Inverter | SOP-14 | 5.5 V | 2 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC7SL04FUTE85LF TTI: Not Assigned Toshiba Availability: Not Available OnlineInverters x34 1 VOLT-INV | Not Available Online | 1 Circuit | SL | CMOS | SSOP-5 | 3.6 V | 1 V | + 85 C | SMD/SMT | Reel |