Toshiba - Logic Gates
492 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | AND | 2 Gate | WH | 4 Input | 2 Output | 8 mA | - 8 mA | 4.3 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
Mfr: 74LCX02FT(AJ) TTI: 74LCX02FT(AJ) Toshiba Availability: 0In StockLogic Gates Low voltage CMOS Logic IC | 0In Stock | NOR | 4 Gate | LCX | 8 Input | TSSOP-14 | 4 Output | 24 mA | - 24 mA | 6 ns | 1.65 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||
0In Stock | NOR | 1 Gate | SZ | 2 Input | SSOP5-P-0.65A | 1 Output | 32 mA | - 32 mA | 2.4 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: TC7SH86FSTPL3 TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates L-MOS VHS series SGL 8mA 4.8ns 5.5V | Not Available Online | XOR | 1 Gate | SH | 2 Input | SOT-953-5 | 1 Output | 4.8 ns | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||||
0In Stock | OR | 1 Gate | S | 2 Input | SSOP-5 | 1 Output | 2.6 mA | - 2.6 mA | 7 ns | 2 V | 6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
0In Stock | OR | 1 Gate | SH | 2 Input | SSOP5-P-0.65A | 1 Output | 8 mA | - 8 mA | 3.8 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: TC7SET08F,LJ(CT TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates TTL LEVEL INPUT AND L-MOS | 0In Stock | AND | 1 Gate | SET | 2 Input | SSOP5-P-0.95 | 1 Output | 8 mA | - 8 mA | 4.2 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: TC74HC132AF(EL,F) TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates SOP14 Quad 2-Input/NAND, | 0In Stock | HC | Reel | |||||||||||||||||
Mfr: TC4001BF(EL,N,F) TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates CMOS Logic IC 25ns .51mA 3.0 to 18V | 0In Stock | NOR | 4 Gate | 4000 | 8 Input | 4 Output | 12 mA | - 9 mA | 25 ns | 3 V | 18 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: 7UL1T08FU,LF TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates L-MOS Vcc=2.3-3.6V 2-Input AND Gate | 0In Stock | AND | 1 Gate | LVP | 2 Input | SOT-353-5 | 1 Output | 8 mA | - 8 mA | 3.2 ns | 2.3 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
0In Stock | XOR | 4 Gate | LCX | 8 Input | TSSOP-14 | 4 Output | 24 mA | - 24 mA | 7.5 ns | 1.65 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | NOR | 3 Gate | 74VHC | 9 Input | TSSOP-14 | 3 Output | 8 mA | - 8 mA | 4.1 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | ||||
0In Stock | OR | 4 Gate | HC | 8 Input | SOIC-14 | 4 Output | 5.2 mA | - 5.2 mA | 6 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 74HC32D(BJ) | ||||
0In Stock | AND | 2 Gate | WZ | 2 Input | SSOP-8 | 1 Output | 32 mA | - 32 mA | 4.8 ns | 1.65 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: 7UL2G32FK,LF TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates L-MOS LVP IC Vcc: 2.3V-3.6V, SOT-953(fSV) | 0In Stock | Reel | ||||||||||||||||||
Mfr: 7UL2T86FK,LF TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates L-MOS LVP IC SOT-765(US8) Vcc:2.3V-3.6V | 0In Stock | Reel | ||||||||||||||||||
0In Stock | NAND | 1 Gate | 7UL1G | 2 Input | XSON-6 | 1 Output | 8 mA | - 8 mA | 31.8 ns | 900 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: TC7WH00FU,LJ(CT TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates L-MOS LOGIC (VHS) | Not Available Online | NAND | 2 Gate | WH | 4 Input | 2 Output | 8 mA | - 8 mA | 3.7 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: 7UL3G34FK,LF TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates L-MOS LVP IC SOT-765(US8) Vcc:0.9V-3.6V | 0In Stock | Reel | ||||||||||||||||||
0In Stock | NAND | 1 Gate | S | 2 Input | SOT-25-5 | 1 Output | 2.6 mA | - 2.6 mA | 7 ns | 2 V | 6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: 7UL2G02FK,LF TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates L-MOS LVP IC Vcc: 2.3V-3.6V, SOT-953(fSV) | 0In Stock | Reel | ||||||||||||||||||
Mfr: TC7SH86F,LJ(CT TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates Single Exclusive-OR Gate | 0In Stock | XOR | 1 Gate | SH | 2 Input | SSOP-5 | 1 Output | 8 mA | - 8 mA | 4.8 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||
0In Stock | NAND | 4 Gate | LCX | 8 Input | 4 Output | 24 mA | - 24 mA | 6 ns | 1.65 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
Mfr: TC7WH08FK,LJ(CT TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates Dual 2-Input L-MOS Series | 0In Stock | AND | 2 Gate | WH | 4 Input | SOT-765-8 | 2 Output | 8 mA | - 8 mA | 4.3 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Not Available Online | AND | 4 Gate | LCX | 8 Input | 4 Output | 24 mA | - 24 mA | 6.5 ns | 1.65 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel |