Toshiba - Logic Gates
492 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TC7SZ08FE,LM TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates Single 2-Input AND 32mA 1.9ns1.65 5.5V | Not Available Online | AND | 1 Gate | SZ | 2 Input | ESV-5 | 1 Output | 32 mA | - 32 mA | 1.9 ns | 1.65 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | |||
Not Available Online | 4000 | ||||||||||||||||||
Not Available Online | VCX | ||||||||||||||||||
Not Available Online | SG | ||||||||||||||||||
Mfr: TC7SZ08FLJ(CT TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates L-MOS SHS USV | Not Available Online | SZ | |||||||||||||||||
Mfr: TC7WZ86FKLJ(CT TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates L-MOS SHS US8 | Not Available Online | WZ | |||||||||||||||||
Mfr: TC7W08FULF(T TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates L-MOS HIGH SPEED SM8 | Not Available Online | W | |||||||||||||||||
Mfr: TC7S00FLF(T TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates L-MOS HIGH-SPEED SMV | Not Available Online | S | |||||||||||||||||
Mfr: 74VHC05FT(BE) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 74VHC CMOS LOGIC IC TSSOP14B | Not Available Online | VHC | |||||||||||||||||
Mfr: 74VHC27FT(BJ) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 74VHC CMOS LOGIC IC TSSOP14 | Not Available Online | VHC | |||||||||||||||||
Not Available Online | AND | 2 Gate | W | 2 Input | SSOP-8 | 1 Output | 5.2 mA | - 5.2 mA | 75 ns | 2 V | 6 V | - 40 C | + 85 C | SMD/SMT | |||||
Not Available Online | NAND | 1 Gate | S | 2 Input | SSOP-5 | 1 Output | 2.6 mA | - 2.6 mA | 100 ns | 2 V | 6 V | - 40 C | + 85 C | SMD/SMT | |||||
Mfr: TC74LCX08FN-ELFM TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates LV Quad 2-Input AND Gate VCC 2.0 to 3.6V | Not Available Online | AND | 4 Gate | LCX | 8 Input | SSOP-8 | 4 Output | 24 mA | - 24 mA | 5.5 ns | 2 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||
Mfr: TC74VHC00FT(EK2,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates Quad 2-Input | Not Available Online | NAND | 4 Gate | VHC | 2 Input | TSSOP-14 | 1 Output | 8 mA | - 8 mA | 7.5 ns | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | |||
Not Available Online | NOR | 1 Gate | 4000 | 2 Input | SSOP-5 | 1 Output | 4 mA | - 4 mA | 200 ns | 3 V | 18 V | - 40 C | + 85 C | SMD/SMT | |||||
Mfr: TC7SET02F(T5L,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates x34 VHC-TTL-NOR | Not Available Online | 1 Gate | SET | 2 Input | SSOP-5 | 1 Output | 8 mA | - 8 mA | 9 ns | 4.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | |||||
Mfr: TC4S11F(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 2-Input NAND GATE 18V VCC 12mA 12ns | Not Available Online | NAND | 1 Gate | S | 2 Input | SSOP-5 | 1 Output | 12 mA | - 9 mA | 65 ns | 3 V | 18 V | - 40 C | + 85 C | SMD/SMT | Reel | |||
Not Available Online | W | ||||||||||||||||||
Mfr: TC7S32FT5LFT TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 2-Input OR Gate 5Pin High Speed | Not Available Online | OR | 1 Gate | S | 2 Input | SSOP-5 | 1 Output | 2.6 mA | - 2.6 mA | 7 ns | 2 V | 6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||
Mfr: 74LCX08FT(AJ) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 74LCX LOW V CMOSLOGIC TSSOP14B | Not Available Online | LCX | |||||||||||||||||
Not Available Online | VHC | AEC-Q100 | |||||||||||||||||
Not Available Online | SH | AEC-Q100 | |||||||||||||||||
Not Available Online | LCXR | ||||||||||||||||||
Not Available Online | LCX | ||||||||||||||||||
Not Available Online |