Toshiba - Logic Gates
492 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 1 Gate | SET | 2 Input | USV-5 | 1 Output | 8 mA | - 8 mA | 9 ns | 4.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | |||||||
Mfr: TC7SZ08FUT5LFT TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates x34 2-INPUT AND GATE | Not Available Online | 1 Gate | SZ | 2 Input | USV-5 | 1 Output | 32 mA | - 32 mA | 4.5 ns | 1.8 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Not Available Online | AND | 1 Gate | S | 2 Input | SSOP-5 | 1 Output | 2.6 mA | - 2.6 mA | 100 ns | 2 V | 6 V | - 40 C | + 85 C | SMD/SMT | ||||||
Mfr: 74HCT08D(BJ) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 74HC CMOS logic IC series 5.5V 14 pins | Not Available Online | AND | 4 Gate | HCT | 8 Input | SOIC-14 | 4 Output | 4 mA | - 4 mA | 10 ns | 4.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | 74HCT08D | |||
Mfr: TC7SH08FE,LM TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates L-MOS VHS 2-Input AND 8mA 4.3ns 5.5V | Not Available Online | AND | 1 Gate | SH | 2 Input | ESV-5 | 1 Output | 8 mA | - 8 mA | 4.3 ns | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Not Available Online | LVP | |||||||||||||||||||
Not Available Online | LVP | |||||||||||||||||||
Not Available Online | SZ | AEC-Q100 | ||||||||||||||||||
Not Available Online | OR | 2 Gate | W | 2 Input | SSOP-8 | 1 Output | 5.2 mA | - 5.2 mA | 75 ns | 2 V | 6 V | - 40 C | + 85 C | SMD/SMT | ||||||
Not Available Online | NAND | 1 Gate | 4000 | 2 Input | SSOP-5 | 1 Output | 4 mA | - 4 mA | 200 ns | 3 V | 18 V | - 40 C | + 85 C | SMD/SMT | ||||||
Not Available Online | SA | |||||||||||||||||||
Mfr: TC7SH02FU,LJ TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates USV L-MOS(VHS) | Not Available Online | NOR | 1 Gate | SH | 2 Input | SSOP-5 | 3.6 ns | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | AEC-Q100 | Reel | ||||||
Mfr: 74LCX00FT(AE) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates Low voltage CMOS Logic IC | Not Available Online | NAND | 4 Gate | LCX | 8 Input | TSSOP-14 | 4 Output | 24 mA | - 24 mA | 6 ns | 1.65 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 74LCX00FT | |||
Mfr: 74VHCT08AFT(BE) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 74VHC CMOS LOGIC IC TSSOP14B | Not Available Online | VHCT | ||||||||||||||||||
Not Available Online | NOR | 3 Gate | VHC | 9 Input | TSSOP-14 | 3 Output | 4.1 ns | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | ||||||||
Mfr: TC7SH00F,LJ TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates SMV L-MOS LOGIC(VHS) | Not Available Online | NAND | 1 Gate | SH | 2 Input | SSOP-5 | 3.7 ns | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | AEC-Q100 | Reel | ||||||
Mfr: TC7WH08FUTE12LF TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates x34 Dual LMOS INV | Not Available Online | 2 Gate | WH | 2 Input | SSOP-8 | 1 Output | 8 mA | - 8 mA | 4.3 ns | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: TC7SET32FU(5L,JF,T TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates Single 2-Input OR Gate 8mA 4.2ns | Not Available Online | SET | Reel | |||||||||||||||||
Mfr: TC7S02FT5LFT TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 2-Input NOR Gate 5Pin High Speed | Not Available Online | NOR | 1 Gate | S | 2 Input | SSOP-5 | 1 Output | 2.6 mA | - 2.6 mA | 7 ns | 2 V | 6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Not Available Online | ||||||||||||||||||||
Mfr: 74VHC08FT(BJ) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 74VHC CMOS LOGIC IC TSSOP14B | Not Available Online | VHC | ||||||||||||||||||
Not Available Online | VCX | |||||||||||||||||||
Not Available Online | NAND | 4 Gate | VHC | 2 Input | SOL | 1 Output | 8 mA | - 8 mA | 11.4 ns | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | ||||||
Mfr: TC7SH00FUT5LFT TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates x34 VHC-NAND | Not Available Online | 1 Gate | SH | 2 Input | SSOP-5 | 1 Output | 8 mA | - 8 mA | 7.5 ns | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: TC7SG00FU(T5L,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 2-Input NAND Gate 5Pin | Not Available Online | 1 Gate | SG | 2 Input | SOT-353-5 | 1 Output | 8 mA | - 8 mA | 33.4 ns | 900 mV | 3.6 V | - 40 C | + 85 C | SMD/SMT |