Toshiba - Logic Gates
492 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | LCX | ||||||||||||||||||
Not Available Online | LCXR | ||||||||||||||||||
Not Available Online | SET | AEC-Q100 | |||||||||||||||||
Not Available Online | AC | ||||||||||||||||||
Not Available Online | SA | ||||||||||||||||||
Not Available Online | 4000 | ||||||||||||||||||
Not Available Online | 1 Gate | SET | 2 Input | SSOP-5 | 1 Output | 8 mA | - 8 mA | 9 ns | 4.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | ||||||
Mfr: TC7SH02FT5LFT TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates x34 TTL-NOR GATE | Not Available Online | 1 Gate | SH | 2 Input | SSOP-5 | 1 Output | 8 mA | - 8 mA | 7.5 ns | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC7SH00FE(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates L-MOS NAND Gate x 1 | Not Available Online | 1 Gate | SH | 2 Input | SOT-553 | 1 Output | 8 mA | - 8 mA | 3.7 ns | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Not Available Online | 1 Gate | SL | 2 Input | SSOP-5 | 1 Output | 2.6 mA | - 2.6 mA | 45 ns | 1 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | ||||||
Not Available Online | 1 Gate | SZ | 2 Input | SSOP-5 | 1 Output | 32 mA | - 32 mA | 2.4 ns | 1.8 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: TC7W02FUTE12LF TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 2-Input NOR Gate 8Pin | Not Available Online | NOR | 2 Gate | W | 2 Input | SSOP-8 | 1 Output | 5.2 mA | - 5.2 mA | 6 ns | 2 V | 6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||
Mfr: TC7SL08FTE85LF TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates x34 1VOLT-AND | Not Available Online | AND | 1 Gate | SL | 2 Input | SSOP-5 | 1 Output | 2.6 mA | - 2.6 mA | 170 ns | 1 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||
Mfr: TC7W32FTE12LF TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates x34 OR(74HC32AP/F) | Not Available Online | OR | 2 Gate | W | 2 Input | SOP-8 | 1 Output | 5.2 mA | - 5.2 mA | 75 ns | 2 V | 6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||
Mfr: TC7W32FUTE12LF TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 2-Input OR Gate 8Pin | Not Available Online | OR | 2 Gate | W | 2 Input | SSOP-8 | 1 Output | 5.2 mA | - 5.2 mA | 6 ns | 2 V | 6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||
Mfr: TC7S00FT5LFT TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 2-Input NAND Gate 5Pin High Speed | Not Available Online | NAND | 1 Gate | S | 2 Input | SSOP-5 | 1 Output | 2.6 mA | - 2.6 mA | 7 ns | 2 V | 6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||
Mfr: TC7SA08FUTE85LF TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 2-Input AND Gate 5Pin AHS Series | Not Available Online | AND | 1 Gate | SA | 2 Input | SSOP-5 | 1 Output | 24 mA | - 24 mA | 2.8 ns | 1.8 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||
Not Available Online | AND | 2 Gate | W | 2 Input | SOP-8 | 1 Output | 5.2 mA | - 5.2 mA | 75 ns | 2 V | 6 V | - 40 C | + 85 C | SMD/SMT | |||||
Not Available Online | W | ||||||||||||||||||
Not Available Online | ACT | ||||||||||||||||||
Mfr: TC7SH32F,LJ TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates L-MOS VHS 2-Input OR 8mA 3.8ns 5.5V 2V | Not Available Online | OR | 1 Gate | SH | 2 Input | SSOP-5 | 1 Output | 5.5 ns | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | AEC-Q100 | Reel | ||||
Mfr: TC7SET00FU(5L,JF,T TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 2-Input NAND Gate 8mA 4.7ns 5.5V | Not Available Online | SET | Reel | ||||||||||||||||
Not Available Online | S | ||||||||||||||||||
Not Available Online | LVX | ||||||||||||||||||
Not Available Online |