Toshiba - Logic Gates
492 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TC74HC20AF-ELF TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates CMOS Logic IC 8ns 4mA 2.0 to 6.0V | 0In Stock | NAND | 2 Gate | HC | 8 Input | 2 Output | 5.2 mA | - 5.2 mA | 8 ns | 2 V | 6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
0In Stock | NAND | 1 Gate | SZ | 2 Input | SSOP5-P-0.95 | 1 Output | 32 mA | - 32 mA | 2.4 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | NOR | 1 Gate | SET | 2 Input | 1 Output | 8 mA | - 8 mA | 4.2 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
0In Stock | OR | 1 Gate | SZ | 2 Input | 1 Output | 32 mA | - 32 mA | 2.7 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
Mfr: 74LCX32FT(AJ) TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates CMOS Quad 2-Input OR Gate | 0In Stock | OR | 4 Gate | LCX | 8 Input | TSSOP-14 | 4 Output | 24 mA | - 24 mA | 6.5 ns | 1.65 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||
0In Stock | OR | 1 Gate | LVP | 2 Input | SOT-353-5 | 1 Output | 8 mA | - 8 mA | 2.5 ns | 900 mV | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: 7UL2T00FK,LF TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates L-MOS LVP IC SOT-765(US8) Vcc:2.3V-3.6V | 0In Stock | Reel | ||||||||||||||||||
Mfr: 7UL1G08FS,LF TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates L-MOS Vcc=0.9-3.6V 2-Input AND Gate | 0In Stock | AND | 1 Gate | LVP | 2 Input | SOT-953-5 | 1 Output | 8 mA | - 8 mA | 2.5 ns | 900 mV | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
0In Stock | WH | Reel | ||||||||||||||||||
Mfr: TC74AC02FTEL TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates CMOS Logic IC 3.7ns 24mA 2.0 to 5.5V | 0In Stock | NAND | 4 Gate | AC | 8 Input | TSSOP-14 | 4 Output | 24 mA | - 24 mA | 3.7 ns | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: 7UL1G08FS,RF TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates L-MOS LVP IC Vcc: 2.3V-3.6V, SOT-953(fSV) | 0In Stock | Reel | ||||||||||||||||||
0In Stock | OR | 1 Gate | 7UL1T | 2 Input | XSON-6 | 1 Output | 8 mA | - 8 mA | 4.3 ns | 2.3 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | OR | 1 Gate | S | 2 Input | SSOP-5 | 1 Output | 2.6 mA | - 2.6 mA | 7 ns | 2 V | 6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
0In Stock | NAND | 1 Gate | S | 2 Input | SSOP-5 | 1 Output | 2.6 mA | - 2.6 mA | 7 ns | 2 V | 6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
0In Stock | NOR | 1 Gate | S | 2 Input | SOT-25-5 | 1 Output | 2.6 mA | - 2.6 mA | 7 ns | 2 V | 6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Not Available Online | OR | 4 Gate | VHC | 8 Input | SOP-14 | 4 Output | 8 mA | - 8 mA | 3.8 ns | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: TC74ACT32FT(EL) TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates CMOS Logic IC 4.5ns 24mA 4.5 to 5.5V | 0In Stock | OR | 4 Gate | ACT | 8 Input | 4 Output | 24 mA | - 24 mA | 4.5 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Not Available Online | NOR | 4 Gate | VHC | 8 Input | TSSOP-14 | 4 Output | 8 mA | - 8 mA | 3.6 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 74VHC02FT | ||||
0In Stock | AND | 4 Gate | HC | 8 Input | SOIC-14 | 4 Output | 5.2 mA | - 5.2 mA | 6 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 74HC08D(BJ) | ||||
Mfr: 7UL1G02FS,LF TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates L-MOS Vcc=0.9-3.6V 2-Input NOR Gate | 0In Stock | NOR | 1 Gate | LVP | 2 Input | SOT-953-5 | 1 Output | 8 mA | - 8 mA | 2.5 ns | 900 mV | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: 7UL1T32FU,LF TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates L-MOS Vcc=2.3-3.6V 2-Input OR Gate | 0In Stock | OR | 1 Gate | LVP | 2 Input | SOT-353-5 | 1 Output | 8 mA | - 8 mA | 3.2 ns | 2.3 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Not Available Online | NAND | 4 Gate | VHC | 8 Input | TSSOP-14 | 4 Output | 8 mA | - 8 mA | 4.9 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | ||||
0In Stock | NOR | 1 Gate | S | 2 Input | 1 Output | 2.6 mA | - 2.6 mA | 7 ns | 2 V | 6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||||
0In Stock | OR | 2 Gate | WH | 4 Input | 2 Output | 8 mA | - 8 mA | 3.8 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
Mfr: TC74ACT32P(F) TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates CMOS Logic IC 4.5ns 24mA 4.5 to 5.5V | 0In Stock | OR | 4 Gate | ACT | 8 Input | 4 Output | 24 mA | - 24 mA | 4.5 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | Through Hole | Tube |