Toshiba - Logic Gates
492 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TC7MP98FK(EL) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 3.6V Triple Gate | Not Available Online | 3 Gate | MP | 9 Input | VSSOP-14 | 3 Output | 8 mA | - 8 mA | 8.5 ns | 1.2 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC7WG00FC(TE85L) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates L-MOS NAND Gate x 2 LOG | Not Available Online | 2 Gate | WG | 2 Input | CST-8 | 1 Output | 8 mA | - 8 mA | 33.4 ns | 900 mV | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Not Available Online | 2 Gate | WG | 2 Input | CST-8 | 1 Output | 8 mA | - 8 mA | 33.4 ns | 900 mV | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Not Available Online | NAND | 4 Gate | VHC | 2 Input | VSSOP-14 | 1 Output | 8 mA | - 8 mA | 3.7 ns | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC7WG00FK(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 2-Input NAND Gate 8Pin LVP Series | Not Available Online | 2 Gate | WG | 2 Input | SSOP-8 | 1 Output | 8 mA | - 8 mA | 33.4 ns | 900 mV | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC7SG02AFS TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 2-Input NOR Gate 5Pin | Not Available Online | NOR | 1 Gate | SG | 2 Input | SON | 1 Output | 8 mA | - 8 mA | 29.6 ns | 900 mV | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||
Mfr: TC7SG00FU(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 2-Input NAND 1 8mA 2.2ns 3.6V | Not Available Online | SG | Reel | ||||||||||||||||
Mfr: TC7WG08FC(TE85L) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates L-MOS AND Gate x 2 LOG | Not Available Online | 2 Gate | WG | 2 Input | CST-8 | 1 Output | 8 mA | - 8 mA | 33.4 ns | 900 mV | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC7W02FK(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 2-Input NOR Gate 8Pin | Not Available Online | NOR | 2 Gate | W | 4 Input | SSOP-8 | 2 Output | 5.2 mA | - 5.2 mA | 8 ns | 2 V | 6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||
Not Available Online | AND | 4 Gate | VHC | 2 Input | SOP-14 | 1 Output | 8 mA | - 8 mA | 12.3 ns | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC7SG86AFS TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates Exclusive OR Gate 5Pin | Not Available Online | XOR | 1 Gate | SG | 2 Input | fSV-5 | 1 Output | 8 mA | - 8 mA | 31.4 ns | 900 mV | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||
Mfr: TC7SG00AFS TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 2-Input NAND Gate 5Pin | Not Available Online | 1 Gate | SG | 2 Input | SON5-P | 1 Output | 8 mA | - 8 mA | 29.6 ns | 900 mV | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC7WG08FK(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 2-Input AND Gate 8Pin | Not Available Online | 2 Gate | WG | 2 Input | SSOP-8 | 1 Output | 8 mA | - 8 mA | 33.4 ns | 900 mV | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC7WG00FU(TE12L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 2-Input NAND Gate 8Pin | Not Available Online | 2 Gate | WG | 2 Input | SSOP-8 | 1 Output | 8 mA | - 8 mA | 33.4 ns | 900 mV | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC7SG08AFS TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 2-Input AND Gate 5Pin | Not Available Online | AND | 1 Gate | SG | 2 Input | SON | 1 Output | 8 mA | - 8 mA | 29.6 ns | 900 mV | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||
Mfr: TC7SG02AFSTPL3 TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates L-MOS NOR GATE x1 | Not Available Online | 1 Gate | SG | 2 Input | FSV | 1 Output | 8 mA | - 8 mA | 29.6 ns | 900 mV | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC7W00FKTE85LF TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 2-Input NAND Gate 8Pin High Speed | Not Available Online | NAND | 2 Gate | W | 2 Input | SSOP-8 | 1 Output | 5.2 mA | - 5.2 mA | 6 ns | 2 V | 6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||
Mfr: TC7SG08FU(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 2-Input AND Gate 5Pin | Not Available Online | 1 Gate | SG | 2 Input | SSOP-5 | 1 Output | 8 mA | - 8 mA | 33.4 ns | 900 mV | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC7S86F(T5L,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 2-Input XOR Gate 5Pin High Speed | Not Available Online | XOR | 1 Gate | S | 2 Input | SSOP-5 | 1 Output | 2.6 mA | 2.6 mA | 10 ns | 2 V | 6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||
Mfr: TC74VHC02FT(EK2M) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates CMOS LOGIC IC STD LOGIC IC'S | Not Available Online | 4 Gate | VHC | 2 Input | TSSOP-14 | 1 Output | 8 mA | - 8 mA | 7.5 ns | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
0In Stock | W | Reel | |||||||||||||||||
Mfr: 7UL1G17FU,LF(T TTI: 7UL1G17FU,LF(T Toshiba Availability: 0In StockLogic Gates CMOS LOGIC SCHMITT BUFF USV | 0In Stock | Reel | |||||||||||||||||
Mfr: 7UL1G00FU,LF(T TTI: 7UL1G00FULF(T Toshiba Availability: 0In StockLogic Gates CMOS LOGIC 2INPUT NAND GT USV | 0In Stock | Reel | |||||||||||||||||
Mfr: 7UL1G126FS,LF(T TTI: 7UL1G126FSLF(T Toshiba Availability: 0In StockLogic Gates CMOS LOGIC BUS-BUFF 3STE FSV | 0In Stock | Reel | |||||||||||||||||
Mfr: TC74HC02AP(F) TTI: TC74HC02AP(F) Toshiba Availability: 0In StockLogic Gates QUAD 2-INPUT NOR G DIP14 | 0In Stock | HC | Tube |