Toshiba - Monostable Multivibrator
32 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Type | Logic Family | Elements per Chip | Propagation Delay Time | Package / Case | Supply Current - Max | Supply Voltage - Min | Supply Voltage - Max | Low Level Output Current | High Level Output Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Mounting Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TC4538BP(N,F) TTI: TC4538BP(N,F) Toshiba Availability: 0In StockMonostable Multivibrator DUAL PRECISION MONO MULTIVIBRATOR | 0In Stock | 4500 | DIP-16 | Through Hole | Tube | |||||||||||||||
Mfr: TC74HC123AP(NEW,F) TTI: TC74HC123AP(NEW,F) Toshiba Availability: 0In StockMonostable Multivibrator CMOS Logic IC 25ns 4mA 2.0V-6.0V | 0In Stock | Monostable Multivibrator | HC | 2 Element | 210 ns, 42 ns, 36 ns | PDIP-16 | 4 uA | 2 V | 6 V | 5.2 mA | - 5.2 mA | - 40 C | + 85 C | Through Hole | Tube | |||||
0In Stock | Monostable Multivibrator | 74VHC | 2 Element | 8.1 ns | SOP-16 | 50 mA | 2 V | 5.5 V | 8 mA | - 8 mA | 180 mW | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: TC74HC423AP TTI: Not Assigned Toshiba Availability: 0In StockMonostable Multivibrator Dual Monostable Multivibrator, DIP16 | 0In Stock | Monostable Multivibrator | HC | 2 Element | 210 ns, 42 ns, 36 ns | PDIP-16 | 4 uA | 2 V | 6 V | 5.2 mA | - 5.2 mA | - 40 C | + 85 C | Through Hole | Tube | |||||
Mfr: TC74HC4538AF-ELF TTI: Not Assigned Toshiba Availability: 0In StockMonostable Multivibrator CMOS Logic IC 25ns 4mA 2.0 to 6.0V | 0In Stock | HC | SOP-16 | SMD/SMT | Reel | |||||||||||||||
Mfr: TC74HC123AF TTI: Not Assigned Toshiba Availability: 0In StockMonostable Multivibrator SOP16 Dual Monostable Multivibrator | 0In Stock | Monostable Multivibrator | HC | 2 Element | 210 ns, 42 ns, 36 ns | SOP-16 | 4 uA | 2 V | 6 V | 5.2 mA | - 5.2 mA | - 40 C | + 85 C | SMD/SMT | Reel | |||||
0In Stock | CMOS | HC | 2 Element | 25 ns | SOIC-16 | 800 uA | 2 V | 6 V | 5.2 mA | - 5.2 mA | 500 mW | - 40 C | + 125 C | SMD/SMT | Reel | 74HC4538D(BJ) | ||||
Mfr: 74VHC221AFT TTI: Not Assigned Toshiba Availability: 0In StockMonostable Multivibrator CMOS LOGIC IC | 0In Stock | CMOS | VHC | 8.1 ns | TSSOP-16 | 750 uA | 2 V | 5.5 V | 8 mA | - 8 mA | 180 mW | - 40 C | + 125 C | AEC-Q100 | SMD/SMT | Reel | ||||
Mfr: TC74HC123AF(ELNE,F TTI: Not Assigned Toshiba Availability: 0In StockMonostable Multivibrator CMOS Logic IC 25ns 4mA 2.0 to 6.0V | 0In Stock | CMOS | HC | 2 Element | 25 ns | SOP-16 | 1.3 mA | 2 V | 6 V | 5.2 mA | - 5.2 mA | 180 mW | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: 74VHC123AFT TTI: Not Assigned Toshiba Availability: 0In StockMonostable Multivibrator CMOS LOGIC IC | 0In Stock | VHC | TSSOP-16 | AEC-Q100 | SMD/SMT | Reel | ||||||||||||||
Mfr: TC74HC123AFN (ELF,M TTI: Not Assigned Toshiba Availability: Not Available OnlineMonostable Multivibrator Dual Retrig VCC 2.0V Mono Multivibrator | Not Available Online | Monostable Multivibrator | HC | 2 Element | 210 ns, 42 ns, 36 ns | SOL-16 | 4 uA | 2 V | 6 V | 5.2 mA | - 5.2 mA | - 40 C | + 85 C | SMD/SMT | Tube | |||||
Mfr: TC74VHC123AFT(EK2M TTI: Not Assigned Toshiba Availability: Not Available OnlineMonostable Multivibrator CMOS LOGIC IC STD LOGIC IC'S | Not Available Online | Monostable Multivibrator | VHC | 2 Element | 24.1 ns, 14 ns | TSSOP-16 | 4 uA | 2 V | 5.5 V | 8 mA | - 8 mA | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: TC74VHC221AFT(EK2M TTI: Not Assigned Toshiba Availability: Not Available OnlineMonostable Multivibrator CMOS LOGIC IC STD LOGIC IC'S | Not Available Online | Monostable Multivibrator | VHC | 2 Element | 24.1 ns, 14 ns | VSSOP-20 | 4 uA | 2 V | 5.5 V | 8 mA | - 8 mA | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: 74HC4538D(BJ) TTI: 74HC4538D(BJ) Toshiba Availability: Not Available OnlineMonostable Multivibrator CMOS Logic IC 25ns 500mW 2.0 to 6.0V | Not Available Online | CMOS | HC | 2 Element | 25 ns | SOIC-16 | 800 uA | 2 V | 6 V | 5.2 mA | - 5.2 mA | 500 mW | - 40 C | + 125 C | SMD/SMT | Reel | 74HC4538D | |||
Mfr: TC4538BP(N,F) TTI: TC4538BP(NF) Toshiba Availability: 0In StockMonostable Multivibrator DUAL MONOST MULTIVIBR DIP16 | 0In Stock | 4500 | Tube | |||||||||||||||||
Mfr: TC74HC123AP(NEW,F) TTI: TC74HC123AP(NEWF) Toshiba Availability: 0In StockMonostable Multivibrator DUAL MONOST MULTIVIBR DIP16 | 0In Stock | HC | Tube | |||||||||||||||||
Mfr: TC4538BF(EL,N,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMonostable Multivibrator | Not Available Online | 4500 | ||||||||||||||||||
Mfr: TC74HC4538AFT(EL) TTI: Not Assigned Toshiba Availability: Not Available OnlineMonostable Multivibrator | Not Available Online | HC | ||||||||||||||||||
Mfr: TC74HC423AP(NEW,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMonostable Multivibrator | Not Available Online | HC | ||||||||||||||||||
Mfr: TC74VHC221AF(E,K,F TTI: Not Assigned Toshiba Availability: Not Available OnlineMonostable Multivibrator | Not Available Online | VHC | ||||||||||||||||||
Mfr: TC74VHC123AF(E,K,F TTI: Not Assigned Toshiba Availability: Not Available OnlineMonostable Multivibrator | Not Available Online | VHC | ||||||||||||||||||
Not Available Online | HC | SOIC-16 | 2 V | 6 V | 5.2 mA | - 5.2 mA | - 40 C | + 85 C | SMD/SMT | Reel | 74HC123D(BJ) | |||||||||
Mfr: 74VHC123AFT(BE) TTI: Not Assigned Toshiba Availability: Not Available OnlineMonostable Multivibrator 74VHC CMOS LOGIC IC TSSOP16B | Not Available Online | VHC | ||||||||||||||||||
Mfr: 74HC123D(BJ) TTI: Not Assigned Toshiba Availability: Not Available OnlineMonostable Multivibrator 74HC CMOS logic IC series 6V 16 pins | Not Available Online | CMOS | HC | 2 Element | 25 ns | SOIC-16 | 1.3 mA | 2 V | 6 V | 5.2 mA | - 5.2 mA | 500 mW | - 40 C | + 85 C | SMD/SMT | Reel | 74HC123D | |||
Mfr: TC4511BP(N,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMonostable Multivibrator | Not Available Online | 4500 |
- 1
- 2