Toshiba - Monostable Multivibrator
32 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Type | Logic Family | Elements per Chip | Propagation Delay Time | Package / Case | Supply Current - Max | Supply Voltage - Min | Supply Voltage - Max | Low Level Output Current | High Level Output Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Mounting Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74VHC221AFT(BJ) TTI: Not Assigned Toshiba Availability: Not Available OnlineMonostable Multivibrator 74VHC CMOS LOGIC IC TSSOP16B | Not Available Online | VHC | ||||||||||||||||||
Mfr: TC74VHC123AF(E,K,F TTI: Not Assigned Toshiba Availability: Not Available OnlineMonostable Multivibrator | Not Available Online | VHC | ||||||||||||||||||
Mfr: 74HC123D(BJ) TTI: Not Assigned Toshiba Availability: Not Available OnlineMonostable Multivibrator 74HC CMOS logic IC series 6V 16 pins | Not Available Online | CMOS | HC | 2 Element | 25 ns | SOIC-16 | 1.3 mA | 2 V | 6 V | 5.2 mA | - 5.2 mA | 500 mW | - 40 C | + 85 C | SMD/SMT | Reel | 74HC123D | |||
Mfr: TC4511BP(N,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMonostable Multivibrator | Not Available Online | 4500 | ||||||||||||||||||
Mfr: TC4520BP(N,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMonostable Multivibrator | Not Available Online | 4500 | ||||||||||||||||||
Mfr: 74VHC221AFT(TB,BJ) TTI: Not Assigned Toshiba Availability: Not Available OnlineMonostable Multivibrator | Not Available Online | VHC | AEC-Q100 | |||||||||||||||||
Mfr: TC74HC423AF(ELNE,F TTI: Not Assigned Toshiba Availability: Not Available OnlineMonostable Multivibrator | Not Available Online | HC |
- 1
- 2