Toshiba - Supervisory Circuits
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Package / Case | Threshold Voltage | Number of Inputs Monitored | Output Type | Manual Reset | Watchdog Timers | Battery Backup Switching | Reset Delay Time | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Accuracy | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCTH021AE,LF(CT TTI: TCTH021AE,LF(CT Toshiba Availability: 0In StockSupervisory Circuits Over Temp Detection IC IPTCO: 10uA PTCGOOD: Push-Pull | 0In Stock | Voltage Detector | SMD/SMT | SOT-553-5 | 5.5 V | 1 Input | Push-Pull | No Manual Reset | No Watchdog | No Backup | 5.5 V | - 40 C | + 125 C | 8 % | Reel | |||||
Mfr: TCTH022BE,LF(CT TTI: TCTH022BE,LF(CT Toshiba Availability: 0In StockSupervisory Circuits Over Temp Detection IC IPTCO: 10uA VDET: 0.5V Latching-func PTCGOOD: Open-Drain | 0In Stock | Voltage Detector | SMD/SMT | SOT-553-5 | 5.5 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 5.5 V | - 40 C | + 125 C | 8 % | Reel | |||||
Mfr: TCTH021BE,LF(CT TTI: TCTH021BE,LF(CT Toshiba Availability: 0In StockSupervisory Circuits Over Temp Detection IC IPTCO: 10uA VDET: 0.5V PTCGOOD: Open-Drain | 0In Stock | Voltage Detector | SMD/SMT | SOT-553-5 | 5.5 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 5.5 V | - 40 C | + 125 C | 8 % | Reel | |||||
Mfr: TCTH011BE,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockSupervisory Circuits CMOS Linear IC Over Temp Detection IC IPTCO: 1uA PTCGOOD: Open-Drain | 0In Stock | Voltage Detector | SMD/SMT | SOT-553-5 | 1 Input | Open Drain | No Manual Reset | No Backup | 5.5 V | - 40 C | + 125 C | 8 % | Reel | |||||||
Mfr: TCTH012BE,LF(CT TTI: Not Assigned Toshiba Availability: Not Available OnlineSupervisory Circuits CMOS Linear IC Over Temp Detection IC IPTCO: 1uA Latching-func PTCGOOD: Open-Drain | Not Available Online | Voltage Detector | SMD/SMT | SOT-553-5 | 1 Input | Open Drain | No Manual Reset | No Backup | 5.5 V | - 40 C | + 125 C | 8 % | Reel | |||||||
Mfr: TCTH011AE,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockSupervisory Circuits CMOS Linear IC Over Temp Detection IC IPTCO: 1uA PTCGOOD: Push-Pull | 0In Stock | Voltage Detector | SMD/SMT | SOT-553-5 | 1 Input | Push-Pull | No Manual Reset | No Backup | 5.5 V | - 40 C | + 125 C | 8 % | Reel | |||||||
Mfr: TCTH012AE,LF(CT TTI: Not Assigned Toshiba Availability: Not Available OnlineSupervisory Circuits CMOS Linear IC Over Temp Detection IC IPTCO: 1uA Latching-func PTCGOOD: Push-Pull | Not Available Online | Voltage Detector | SMD/SMT | SOT-553-5 | 1 Input | Push-Pull | No Manual Reset | No Backup | 5.5 V | - 40 C | + 125 C | 8 % | Reel | |||||||
Mfr: TCTH022AE,LF(CT TTI: Not Assigned Toshiba Availability: Not Available OnlineSupervisory Circuits CMOS Linear IC Over Temp Detection IC IPTCO: 10uA Latching-func PTCGOOD: Push-Pull | Not Available Online | Voltage Detector | SMD/SMT | SOT-553-5 | 1 Input | Push-Pull | No Manual Reset | No Backup | 5.5 V | - 40 C | + 125 C | 8 % | Reel | |||||||
Mfr: TCTH021BE,LF(CT TTI: TCTH021BELF(CT Toshiba Availability: 0In StockSupervisory Circuits OVER TEMP DET IC SOT-553 | 0In Stock | Reel | ||||||||||||||||||
Mfr: TCTH022BE,LF(CT TTI: TCTH022BELF(CT Toshiba Availability: 0In StockSupervisory Circuits OVER TEMP DET IC SOT-553 | 0In Stock | Reel | ||||||||||||||||||
Mfr: TCTH021AE,LF(CT TTI: TCTH021AELF(CT Toshiba Availability: 0In StockSupervisory Circuits OVER TEMP DET IC SOT-553 | 0In Stock | Reel | ||||||||||||||||||
Mfr: TA31188FNG(EL) TTI: Not Assigned Toshiba Availability: Not Available OnlineSupervisory Circuits IF Detector | Not Available Online | Voltage Monitor | SMD/SMT | SSOP-24 | TA3118 |