Toshiba - Analog Switch ICs
35 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Configuration | On Resistance - Max | Supply Voltage - Min | Supply Voltage - Max | Minimum Dual Supply Voltage | Maximum Dual Supply Voltage | On Time - Max | Off Time - Max | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TC7S66FU,LF TTI: Not Assigned Toshiba Availability: 0In StockAnalog Switch ICs L-MOS High Speed Series | 0In Stock | SMD/SMT | 1 Channel | 1 x SPST | 400 Ohms | 2 V | 12 V | 190 ns | 220 ns | - 40 C | + 85 C | TC7S66 | Reel | ||||||
Mfr: TC7W66FK,LF TTI: Not Assigned Toshiba Availability: 0In StockAnalog Switch ICs Dual Analog Switch 3ns 2V to 6V VCC | 0In Stock | SMD/SMT | 2 Channel | 2 x SPST | 200 Ohms | 2 V | 12 V | 125 ns | 145 ns | - 40 C | + 85 C | TC7W66 | Reel | ||||||
Mfr: TC7S66F,LF TTI: Not Assigned Toshiba Availability: 0In StockAnalog Switch ICs L-MOS High-Speed Series | 0In Stock | SMD/SMT | SOT-25-5 | 1 Channel | 1 x SPST | 400 Ohms | 2 V | 12 V | 27 ns | 33 ns | - 40 C | + 85 C | TC7S66 | Reel | |||||
Mfr: TC4066BFELNF TTI: Not Assigned Toshiba Availability: 0In StockAnalog Switch ICs CMOS Logic IC 5ns 3.0 to 18V | 0In Stock | SMD/SMT | 4 Channel | 4 x SPST | 1.2 kOhms | 3 V | 18 V | - 40 C | + 85 C | Reel | |||||||||
Mfr: TC7W66FU,LF TTI: Not Assigned Toshiba Availability: 0In StockAnalog Switch ICs L-MOS High- Speed Series | 0In Stock | SMD/SMT | SOT-505-8 | 2 Channel | 2 x SPST | 200 Ohms | 2 V | 12 V | 125 ns | 145 ns | - 40 C | + 85 C | TC7W66 | Reel | |||||
Mfr: TC74HC4066AF-ELF TTI: Not Assigned Toshiba Availability: Not Available OnlineAnalog Switch ICs CMOS Logic IC 7ns 2.0 to 12V | Not Available Online | SMD/SMT | SOP-14 | 4 Channel | 4 x SPST | 80 Ohms | 2 V | 12 V | 18 ns | 12 ns | - 40 C | + 85 C | Reel | ||||||
Mfr: TC4W66FUTE12LF TTI: Not Assigned Toshiba Availability: Not Available OnlineAnalog Switch ICs x31 DUAL BILATERAL | Not Available Online | SMD/SMT | SSOP-8 | 2 Channel | 2 x SPST | 160 Ohms | 3 V | 18 V | 30 ns | 60 ns | - 40 C | + 85 C | TC4W66 | Reel | |||||
Mfr: TC74HC4066AFTELM TTI: Not Assigned Toshiba Availability: Not Available OnlineAnalog Switch ICs Hi-Speed CMOS | Not Available Online | SMD/SMT | TSSOP-14 | 4 Channel | 4 x SPST | 80 Ohms | 2 V | 12 V | 12 ns | 18 ns | - 40 C | + 85 C | TC74HC4066 | Reel | |||||
Mfr: TC7W66FUTE12LF TTI: Not Assigned Toshiba Availability: Not Available OnlineAnalog Switch ICs x34 ANALOG SWITCH | Not Available Online | SMD/SMT | SSOP-8 | 2 Channel | 2 x SPST | 80 Ohms | 2 V | 12 V | 12 ns | 18 ns | - 40 C | + 85 C | TC7W66 | Reel | |||||
Mfr: TC4S66F,LF(T TTI: TC4S66F,LF(T Toshiba Availability: 0In Stock27.000 On Order Expected Analog Switch ICs L-MOS STANDARD SERIES SMV | 0In Stock27.000 On Order Expected | Reel | |||||||||||||||||
Mfr: TC4S66F,LF(T TTI: TC4S66FLF(T Toshiba Availability: 0In Stock27.000 On Order Expected Analog Switch ICs L-MOS STANDARD SERIES SMV | 0In Stock27.000 On Order Expected | TC4S66 | Reel | ||||||||||||||||
Mfr: TC74HC4066AP(F) TTI: TC74HC4066AP(F) Toshiba Availability: 0In StockAnalog Switch ICs QUAD BIL ST DIP14 | 0In Stock | Through Hole | DIP-14 | 4 Channel | 4 x SPST | 80 Ohms | 2 V | 12 V | 12 ns | 18 ns | - 40 C | + 85 C | TC74HC4066 | Tube | |||||
Mfr: TC7W66FULF(T TTI: Not Assigned Toshiba Availability: Not Available OnlineAnalog Switch ICs L-MOS HIGH SPEED SM8 | Not Available Online | 2 V | 12 V | TC7W66 | |||||||||||||||
Not Available Online | 2 V | 5.5 V | |||||||||||||||||
Not Available Online | 2 V | 5.5 V | |||||||||||||||||
Mfr: TC4066BFTELNM TTI: Not Assigned Toshiba Availability: Not Available OnlineAnalog Switch ICs CMOS Logic 4-Ch 5ns 3V to 18V | Not Available Online | SMD/SMT | TSSOP-14 | 4 Channel | 4 x SPST | 160 Ohms | 3 V | 18 V | 30 ns | 60 ns | - 40 C | + 85 C | TC4066 | Reel | |||||
Mfr: TC7W66F(TE12L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineAnalog Switch ICs x34 ANALOG SWITCH | Not Available Online | SMD/SMT | FM-8 | 2 V | 12 V | TC7W66 | |||||||||||||
Mfr: TC4S66FTE85LF TTI: Not Assigned Toshiba Availability: Not Available OnlineAnalog Switch ICs x31 ANALOG SWITCH | Not Available Online | SMD/SMT | SSOP-5 | 1 Channel | 1 x SPST | 160 Ohms | 3 V | 18 V | 30 ns | 60 ns | - 40 C | + 85 C | TC4S66 | Reel | |||||
Mfr: TC7S66FUT5LFT TTI: Not Assigned Toshiba Availability: Not Available OnlineAnalog Switch ICs Bilateral Switch 7ns VCC 5V ICC 1uA | Not Available Online | SMD/SMT | SSOP-5 | 1 Channel | 1 x SPST | 160 Ohms | 2 V | 12 V | 18 ns | 27 ns | - 40 C | + 85 C | TC7S66 | Reel | |||||
Mfr: TC4W66F(TE12L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineAnalog Switch ICs x34 2-CH MULTIPLEXER | Not Available Online | SMD/SMT | FM-8 | TC4W66 | Reel | ||||||||||||||
Not Available Online | TC4S66 | ||||||||||||||||||
Not Available Online | |||||||||||||||||||
Mfr: TC7S66FLF(T TTI: Not Assigned Toshiba Availability: Not Available OnlineAnalog Switch ICs L-MOS HIGH-SPEED USV | Not Available Online | 2 V | 12 V | TC7S66 | |||||||||||||||
Mfr: TC74HC4066AP TTI: Not Assigned Toshiba Availability: Not Available OnlineAnalog Switch ICs Quad Switch | Not Available Online | Through Hole | DIP-14 | 4 Channel | 4 x SPST | 80 Ohms | 2 V | 12 V | 12 ns | 18 ns | - 40 C | + 85 C | TC74HC4066 | ||||||
Not Available Online |
- 1
- 2