Toshiba - RF Transceiver
30 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Frequency Range | Maximum Data Rate | Modulation Format | Supply Voltage - Min | Supply Voltage - Max | Supply Current Receiving | Supply Current Transmitting | Output Power | Minimum Operating Temperature | Maximum Operating Temperature | Interface Type | Package / Case | Qualification | Mounting Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TC35678FXG-002,EL TTI: Not Assigned Toshiba Availability: Not Available OnlineRF Transceiver v4.2 Bluetooth Smart IC | Not Available Online | Bluetooth | 2.4 GHz to 2.4835 GHz | 921.6 kb/s | GFSK | 1.8 V | 3.6 V | 3.3 mA | 3.3 mA | 0 dBm | - 40 C | + 85 C | I2C, SPI, UART | QFN-60 | SMD/SMT | Reel | |||
Mfr: TC35679FSG-002(ELC TTI: Not Assigned Toshiba Availability: Not Available OnlineRF Transceiver Bluetooth 4.2 IC 0dBm 3.6V 3.3mA | Not Available Online | Bluetooth | 2.4 GHz to 2.4835 GHz | 921.6 kb/s | GFSK | 1.8 V | 3.6 V | 3.3 mA | 3.3 mA | 0 dBm | - 40 C | + 85 C | I2C, SPI, UART | QFN-40 | SMD/SMT | Reel | |||
Not Available Online | Bluetooth | ||||||||||||||||||
Mfr: TC35661SBG-501(EL) TTI: Not Assigned Toshiba Availability: Not Available OnlineRF Transceiver RFCMOS Bluetooth 4.0 SPP BLE -91dB 52MHz | Not Available Online | Bluetooth | 13 MHz to 52 MHz | 2 Mb/s | 1.7 V | 3.6 V | - 40 C | + 85 C | I2C, I2S, SPI, UART, USB2 | TFBGA-64 | SMD/SMT | Reel | |||||||
Mfr: TC35681FSG-002 TTI: Not Assigned Toshiba Availability: Not Available OnlineRF Transceiver Bluetooth 5.0 IC 8dBm 3.6V | Not Available Online | Bluetooth | 2.4 GHz to 2.4835 GHz | 2 Mb/s | 1.8 V | 3.6 V | 5.1 mA | 11.3 mA | 8 dBm | - 40 C | + 120 C | I2C, SPI, UART | QFN-40 | SMD/SMT | Reel | ||||
Not Available Online | Reel | ||||||||||||||||||
Mfr: TC35670FTG-006(EL) TTI: Not Assigned Toshiba Availability: Not Available OnlineRF Transceiver Combo Chip for BT Smart & NFC tag | Not Available Online | Bluetooth | 2.4 GHz | 424 kb/s | 1.8 V | 3.6 V | 6.3 mA | 6.3 mA | 0 dBm | - 30 C | + 85 C | I2C, SPI, UART | QFN-40 | SMD/SMT | Reel | ||||
Not Available Online | Bluetooth | ||||||||||||||||||
Mfr: TC3567CFSG-002(ELG TTI: Not Assigned Toshiba Availability: Not Available OnlineRF Transceiver Bluetooth 4.2 IC 0dBm 3.6V 3.3mA | Not Available Online | Bluetooth | 2.4 GHz to 2.4835 GHz | 921.6 kb/s | GFSK | 1.9 V | 3.6 V | 3.3 mA | 3.3 mA | 0 dBm | - 40 C | + 85 C | I2C, SPI, UART | QFN-40 | SMD/SMT | Reel | |||
Mfr: TC35661SBG-203(EL) TTI: Not Assigned Toshiba Availability: Not Available OnlineRF Transceiver RFCMOS Bluetooth 4.0 SPP -91dB 52MHz | Not Available Online | Bluetooth | 13 MHz to 52 MHz | 2 Mb/s | 1.7 V | 3.6 V | - 40 C | + 85 C | I2C, I2S, SPI, UART, USB2 | TFBGA-64 | SMD/SMT | Reel | |||||||
Not Available Online | 2 Mb/s | ||||||||||||||||||
Mfr: TC35675XBG-001(EL) TTI: Not Assigned Toshiba Availability: Not Available OnlineRF Transceiver Combo Chip for BT Smart & NFC tag | Not Available Online | Bluetooth | 1.8 V | 3.6 V | 0 dBm | - 30 C | + 80 C | I2C, SPI, UART | FBGA-52 | SMD/SMT | Reel | ||||||||
Mfr: TC35667FTG-005(EL) TTI: Not Assigned Toshiba Availability: Not Available OnlineRF Transceiver Bluetooth v4.1 LE | Not Available Online | Bluetooth | 1.8 V | 3.6 V | 0 dBm | - 40 C | + 85 C | I2C, SPI, UART | QFN-40 | SMD/SMT | Reel | ||||||||
Mfr: TC3567DFSG-002(ELG TTI: Not Assigned Toshiba Availability: Not Available OnlineRF Transceiver Bluetooth 4.2 IC 0dBm 3.6V 3.3mA | Not Available Online | Bluetooth | 2.4 GHz to 2.4835 GHz | 921.6 kb/s | GFSK | 1.8 V | 3.6 V | 3.3 mA | 3.3 mA | 0 dBm | - 40 C | + 85 C | I2C, SPI, UART | QFN-40 | SMD/SMT | Reel | |||
Mfr: TC35662IXBG(EL) TTI: Not Assigned Toshiba Availability: Not Available OnlineRF Transceiver Combo Chip for BT Classic, WiFi & BLE | Not Available Online | Bluetooth, Wi-Fi | 2.4 GHz, 5 GHz | 150 Mb/s | OFDM | 3.3 V | 18 dBm | - 40 C | + 85 C | I2C, I2S, SPI, UART, USB | FBGA-225 | SMD/SMT | Reel | ||||||
Mfr: TC35661SBG-009(EL) TTI: Not Assigned Toshiba Availability: Not Available OnlineRF Transceiver Bluetooth 4.2 HCI IC 3.6V 63mA 2dBm | Not Available Online | Bluetooth | 2.4 GHz to 2.4835 GHz | 4.33 Mb/s | 1.7 V | 3.6 V | 54 mA | 30 mA | - 40 C | + 85 C | Serial | TFBGA-64 | SMD/SMT | Reel | |||||
Mfr: TC35661SBG-007(EL) TTI: Not Assigned Toshiba Availability: Not Available OnlineRF Transceiver RFCMOS Bluetooth 4.0 HCI -91dB 52MHz | Not Available Online | Bluetooth | 13 MHz to 52 MHz | 2 Mb/s | 1.7 V | 3.6 V | - 40 C | + 85 C | I2C, I2S, SPI, UART, USB2 | TFBGA-64 | SMD/SMT | Reel | |||||||
Mfr: TC32306FTG(EL) TTI: Not Assigned Toshiba Availability: Not Available OnlineRF Transceiver RF Transceiver UHF 2.0 to 3.3V -116dBm | Not Available Online | Multiband | 315 MHz, 434 MHz, 868 MHz, 915 MHz | ASK, FSK | 2 V | 5.5 V | 9.7 mA | 12 mA | 10 dBm | - 40 C | + 110 C | 4-Wire, SPI | QFN-36 | SMD/SMT | Reel | ||||
Not Available Online | |||||||||||||||||||
Not Available Online | Reel | ||||||||||||||||||
Mfr: TC3567CFSG-002(E1C TTI: Not Assigned Toshiba Availability: Not Available OnlineRF Transceiver Bluetooth 4.2 IC 0dBm 3.6V 3.3mA | Not Available Online | Bluetooth | 2.4 GHz to 2.4835 GHz | 921.6 kb/s | GFSK | 1.9 V | 3.6 V | 3.3 mA | 3.3 mA | 0 dBm | - 40 C | + 85 C | I2C, SPI, UART | QFN-40 | SMD/SMT | Reel | |||
Not Available Online | Bluetooth | ||||||||||||||||||
Mfr: TC3567DFSG-002(E1C TTI: Not Assigned Toshiba Availability: Not Available OnlineRF Transceiver Bluetooth 4.2 IC 0dBm 3.6V 3.3mA | Not Available Online | Bluetooth | 2.4 GHz to 2.4835 GHz | 921.6 kb/s | GFSK | 1.8 V | 3.6 V | 3.3 mA | 3.3 mA | 0 dBm | - 40 C | + 85 C | I2C, SPI, UART | QFN-40 | SMD/SMT | Reel | |||
Mfr: TC35676FSG-001(EL) TTI: Not Assigned Toshiba Availability: Not Available OnlineRF Transceiver Bluetooth Smart IC | Not Available Online | Bluetooth | 1.8 V | 3.6 V | 0 dBm | - 40 C | + 85 C | I2C, SPI, UART | QFN-40 | SMD/SMT | Reel | ||||||||
Not Available Online | Bluetooth |
- 1
- 2