SMZJ - Vishay - Zener Diodes
107 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMZJ3796BHM3-B/H TTI: SMZJ3796BHM3-B/H Vishay Availability: 0In StockZener Diodes 1.5W 20V 5% DO214AA Z-DIODE | 0In Stock | 20 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 uA | 14 Ohms | - 55 C | + 150 C | Single | 18.7 mA | Reel | SMZJ | ||||
Mfr: SMZJ3798BHM3-A/H TTI: Not Assigned Vishay Availability: Not Available OnlineZener Diodes 1.5W 24V 5% DO214AA Z-DIODE | Not Available Online | 24 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 uA | 19 Ohms | - 55 C | + 150 C | Single | 15.6 mA | SMZJ | |||||
Mfr: SMZJ3806BHM3-B/H TTI: Not Assigned Vishay Availability: Not Available OnlineZener Diodes 1.5W 51V 5% DO214AA Z-DIODE | Not Available Online | 51 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 uA | 70 Ohms | - 55 C | + 150 C | Single | 7.3 mA | SMZJ | |||||
Mfr: SMZJ3791BHM3-A/H TTI: Not Assigned Vishay Availability: Not Available OnlineZener Diodes 1.5W 12V 5% DO214AA Z-DIODE | Not Available Online | 12 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 uA | 7 Ohms | - 55 C | + 150 C | Single | 31.2 mA | SMZJ | |||||
Mfr: SMZJ3790BHM3-B/H TTI: Not Assigned Vishay Availability: Not Available OnlineZener Diodes 1.5W 11V 5% DO214AA Z-DIODE | Not Available Online | 11 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 uA | 6 Ohms | - 55 C | + 150 C | Single | 34.1 mA | SMZJ | |||||
Mfr: SMZJ3791BHE3-B/H TTI: Not Assigned Vishay Availability: Not Available OnlineZener Diodes 1.5W 12V 5% DO214AA Z-DIODE | Not Available Online | 12 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 uA | 7 Ohms | - 55 C | + 150 C | Single | 31.2 mA | SMZJ | |||||
Mfr: SMZJ3791BHE3-B/I TTI: Not Assigned Vishay Availability: Not Available OnlineZener Diodes 1.5W 12V 5% DO214AA Z-DIODE | Not Available Online | 12 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 uA | 7 Ohms | - 55 C | + 150 C | Single | 31.2 mA | SMZJ | |||||
Mfr: SMZJ3791BHM3-B/H TTI: Not Assigned Vishay Availability: Not Available OnlineZener Diodes 1.5W 12V 5% DO214AA Z-DIODE | Not Available Online | 12 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 uA | 7 Ohms | - 55 C | + 150 C | Single | 31.2 mA | SMZJ | |||||
Mfr: SMZJ3799BHE3-B/H TTI: Not Assigned Vishay Availability: Not Available OnlineZener Diodes 1.5W 27V 5% DO214AA Z-DIODE | Not Available Online | 27 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 uA | 23 Ohms | - 55 C | + 150 C | Single | 13.9 mA | SMZJ | |||||
Mfr: SMZJ3801BHM3-B/H TTI: Not Assigned Vishay Availability: Not Available OnlineZener Diodes 1.5W 33V 5% DO214AA Z-DIODE | Not Available Online | 33 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 uA | 33 Ohms | - 55 C | + 150 C | Single | 11.4 mA | SMZJ | |||||
Mfr: SMZJ3806BHM3-B/I TTI: Not Assigned Vishay Availability: Not Available OnlineZener Diodes 1.5W 51V 5% DO214AA Z-DIODE | Not Available Online | 51 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 uA | 70 Ohms | - 55 C | + 150 C | Single | 7.3 mA | SMZJ | |||||
Mfr: SMZJ3808BHM3-A/H TTI: Not Assigned Vishay Availability: Not Available OnlineZener Diodes 1.5W 62V 5% DO214AA Z-DIODE | Not Available Online | 62 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 uA | 100 Ohms | - 55 C | + 150 C | Single | 6 mA | SMZJ | |||||
Mfr: SMZJ3802BHM3-A/H TTI: Not Assigned Vishay Availability: Not Available OnlineZener Diodes 1.5W 36V 5% DO214AA Z-DIODE | Not Available Online | 36 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 uA | 38 Ohms | - 55 C | + 150 C | Single | 10.4 mA | SMZJ | |||||
Mfr: SMZJ3793BHM3-A/I TTI: Not Assigned Vishay Availability: Not Available OnlineZener Diodes 1.5W 15V 5% DO214AA Z-DIODE | Not Available Online | 15 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 uA | 9 Ohms | - 55 C | + 150 C | Single | 25 mA | SMZJ | |||||
Mfr: SMZJ3796BHE3-A/I TTI: Not Assigned Vishay Availability: Not Available OnlineZener Diodes 1.5W 20V 5% DO214AA Z-DIODE | Not Available Online | 20 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 uA | 14 Ohms | - 55 C | + 150 C | Single | 18.7 mA | SMZJ | |||||
Mfr: SMZJ3796BHM3-A/H TTI: Not Assigned Vishay Availability: Not Available OnlineZener Diodes 1.5W 20V 5% DO214AA Z-DIODE | Not Available Online | 20 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 uA | 14 Ohms | - 55 C | + 150 C | Single | 18.7 mA | SMZJ | |||||
Mfr: SMZJ3796BHM3-A/I TTI: Not Assigned Vishay Availability: Not Available OnlineZener Diodes 1.5W 20V 5% DO214AA Z-DIODE | Not Available Online | 20 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 uA | 14 Ohms | - 55 C | + 150 C | Single | 18.7 mA | SMZJ | |||||
Mfr: SMZJ3797BHM3-A/I TTI: Not Assigned Vishay Availability: Not Available OnlineZener Diodes 1.5W 22V 5% DO214AA Z-DIODE | Not Available Online | 22 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 uA | 17.5 Ohms | - 55 C | + 150 C | Single | 17 mA | SMZJ | |||||
Mfr: SMZJ3795BHM3-A/I TTI: Not Assigned Vishay Availability: Not Available OnlineZener Diodes 1.5W 18V 5% DO214AA Z-DIODE | Not Available Online | 18 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 uA | 12 Ohms | - 55 C | + 150 C | Single | 20.8 mA | SMZJ | |||||
Mfr: SMZJ3806BHM3-A/H TTI: Not Assigned Vishay Availability: Not Available OnlineZener Diodes 1.5W 51V 5% DO214AA Z-DIODE | Not Available Online | 51 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 uA | 70 Ohms | - 55 C | + 150 C | Single | 7.3 mA | SMZJ | |||||
Mfr: SMZJ3792BHM3-B/I TTI: Not Assigned Vishay Availability: Not Available OnlineZener Diodes 1.5W 13V 5% DO214AA Z-DIODE | Not Available Online | 13 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 uA | 7.5 Ohms | - 55 C | + 150 C | Single | 28.8 mA | SMZJ | |||||
Mfr: SMZJ3788BHE3-B/H TTI: Not Assigned Vishay Availability: Not Available OnlineZener Diodes 1.5W 9.1V 5% DO214AA Z-DIODE | Not Available Online | 9.1 V | SMD/SMT | DO-214AA-2 | 1.5 W | 50 uA | 4 Ohms | - 55 C | + 150 C | Single | 41.2 mA | SMZJ | |||||
Mfr: SMZJ3790BHM3-B/I TTI: Not Assigned Vishay Availability: Not Available OnlineZener Diodes 1.5W 11V 5% DO214AA Z-DIODE | Not Available Online | 11 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 uA | 6 Ohms | - 55 C | + 150 C | Single | 34.1 mA | SMZJ | |||||
Mfr: SMZJ3791BHM3-B/I TTI: Not Assigned Vishay Availability: Not Available OnlineZener Diodes 1.5W 12V 5% DO214AA Z-DIODE | Not Available Online | 12 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 uA | 7 Ohms | - 55 C | + 150 C | Single | 31.2 mA | SMZJ | |||||
Mfr: SMZJ3793BHM3-B/H TTI: Not Assigned Vishay Availability: Not Available OnlineZener Diodes 1.5W 15V 5% DO214AA Z-DIODE | Not Available Online | 15 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 uA | 9 Ohms | - 55 C | + 150 C | Single | 25 mA | SMZJ |