PPTC1206E5 - Vishay / BC Components - Resettable Fuses - PPTC
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PPTC1206E3020V30 TTI: Not Assigned Vishay / BC Components Resettable Fuses - PPTC PTC POLY 1206 200mA 30V E3 | 0In Stock | PPTC1206E5 | SMD/SMT | SMD/SMT | 200 mA | 30 VDC | 420 mA | 100 A | 2.6 Ohms | 1206 (3418 metric) | - 40 C | + 85 C | Reel |