PPTC0603E3 - Vishay / BC Components - Resettable Fuses - PPTC
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PPTC0603E3 | PCB Mount | SMD/SMT | 40 Ohms | - 40 C | + 85 C | Reel | ||||||||||
0In Stock | PPTC0603E3 | PCB Mount | SMD/SMT | 680 mOhms | - 40 C | + 85 C | Reel | ||||||||||
Mfr: PPTC0603E3002V60 TTI: Not Assigned Vishay / BC Components Resettable Fuses - PPTC PTC POLY 0603 20mA 60V E3 | Not Available Online | PPTC0603E3 | SMD/SMT | SMD/SMT | 20 mA | 60 VDC | 60 mA | 40 A | 70 Ohms | 0603 (1810 metric) | - 40 C | + 85 C | Reel | ||||
0In Stock | PPTC0603E3 | PCB Mount | SMD/SMT | 3 Ohms | - 40 C | + 85 C | Reel |