• Resettable Fuses - PPTC

PPTC1206E4 - Vishay / BC Components - Resettable Fuses - PPTC

1 Results
1 Results
Filtered By:Circuit Protection
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Datasheet
Mfr: PPTC1206E3020V24
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Other Available Inventory
New Product
Resettable Fuses - PPTC PTC POLY 1206 200mA 24V E3

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
PPTC1206E4
SMD/SMT
SMD/SMT
200 mA
24 VDC
420 mA
100 A
2.6 Ohms
1206 (3418 metric)
- 40 C
+ 85 C
Reel