Vishay / BC Components - NTC Thermistors
1.266 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCLE100E3103JB0 TTI: NTCLE100E3103JB0 Vishay / BC Components Availability: 58.500In Stock300.000 On Order Expected NTC Thermistors 10Kohms 5% Radial | 58.500In Stock300.000 On Order Expected | NTCLE100E3 | 3977 K | 10 kOhms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.3 mm | 24 mm | 3.3 mm | 9 mm | Bulk | 2381-640-63103 | ||||
Mfr: NTCLE100E3103HB0 TTI: NTCLE100E3103HB0 Vishay / BC Components Availability: 26.500In Stock141.000 On Order Expected NTC Thermistors 10Kohms 3% Radial 0.6 LEAD | 26.500In Stock141.000 On Order Expected | NTCLE100E3 | 3977 K | 10 kOhms | 500 mW | 3 % | PCB Mount | Radial | - 40 C | + 125 C | 3.3 mm | 24 mm | 3.3 mm | 9 mm | Bulk | 2381-640-66103 | ||||
Mfr: NTCS0603E3103FMT TTI: NTCS0603E3103FMT Vishay / BC Components Availability: 292.000In Stock100.000 On Order Expected 20-Jan-27 NTC Thermistors 10Kohms 1% | 292.000In Stock100.000 On Order Expected 20-Jan-27 | NTCS0603E3.....T | 3610 K | 10 kOhms | 125 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCS0805E3103JMT TTI: NTCS0805E3103JMT Vishay / BC Components Availability: 188.000In StockNTC Thermistors 10K OHM 5% | 188.000In Stock | NTCS0805E3..T | 3430 K | 10 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | 2381-615-53103 | |||
Mfr: NTCLE203E3103GB0 TTI: NTCLE203E3103GB0 Vishay / BC Components Availability: 49.000In StockNTC Thermistors 10Kohms 2% | 49.000In Stock | NTCLE203E3 | 3977 K | 10 kOhms | 100 mW | 2 % | PCB Mount | Radial | - 40 C | + 125 C | 3.4 mm | 46 mm | 3.6 mm | 8 mm | Bulk | 2381-640-54103 | ||||
Mfr: NTCLE300E3103SB TTI: NTCLE300E3103SB Vishay / BC Components Availability: 7.500In Stock11.500 On Order Expected NTC Thermistors 10Kohms Spec. Tol. | 7.500In Stock11.500 On Order Expected | NTCLE300E3-SB | 3977 K | 10 kOhms | 100 mW | 2.18 % | PCB Mount | Wire Lead | - 40 C | + 125 C | 2.4 mm | 46 mm | 2.4 mm | 8 mm | AEC-Q100 | Bulk | ||||
Mfr: NTCS0805E3104JXT TTI: NTCS0805E3104JXT Vishay / BC Components Availability: 100.000In Stock80.000 On Order Expected 01-Oct-26 NTC Thermistors 100Kohms 5% SMD | 100.000In Stock80.000 On Order Expected 01-Oct-26 | NTCS0805E3..T | 3590 K | 100 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | 2381-615-53104 | |||
Mfr: NTCLE100E3222JB0 TTI: NTCLE100E3222JB0 Vishay / BC Components Availability: 7.000In Stock48.000 On Order Expected 17-Nov-26 NTC Thermistors 2.2Kohms 5% Radial Radial | 7.000In Stock48.000 On Order Expected 17-Nov-26 | NTCLE100E3 | 3977 K | 2.2 kOhms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 9 mm | 3.3 mm | 3 mm | Bulk | 2381-640-63222 | |||||
Mfr: NTCALUG02A103F TTI: NTCALUG02A103F Vishay / BC Components Availability: 46.500In Stock50.000 On Order Expected 27-Jan-27 NTC Thermistors 10K 1% UL Recognized Low Therm Gradient | 46.500In Stock50.000 On Order Expected 27-Jan-27 | NTCALUG02A | 3984 K | 10 kOhms | 1 % | Ring Lug | Wire Lead | - 55 C | + 125 C | 8.5 mm | 61.8 mm | 8.5 mm | 15.7 mm | AEC-Q100 | Bulk | |||||
Mfr: NTCLE203E3103FB0 TTI: NTCLE203E3103FB0 Vishay / BC Components Availability: 45.000In StockNTC Thermistors 10K OHM 1% | 45.000In Stock | NTCLE203E3 | 3977 K | 10 kOhms | 100 mW | 1 % | PCB Mount | Radial | - 40 C | + 125 C | 3.4 mm | 46 mm | 3.6 mm | 8 mm | Bulk | 2381-640-55103 | ||||
Mfr: NTCALUG02A103G TTI: NTCALUG02A103G Vishay / BC Components Availability: 3.500In Stock35.500 On Order Expected 30-Sep-26 NTC Thermistors 10K 2% UL Recognized Low Therm Gradient | 3.500In Stock35.500 On Order Expected 30-Sep-26 | NTCALUG02A | 3984 K | 10 kOhms | 2 % | Ring Lug | Wire Lead | - 55 C | + 125 C | 8.5 mm | 61.8 mm | 8.5 mm | 16.8 mm | AEC-Q100 | Bulk | |||||
Mfr: NTCLE100E3472JB0 TTI: NTCLE100E3472JB0 Vishay / BC Components Availability: 42.500In StockNTC Thermistors 4.7Kohms 5% Radial | 42.500In Stock | NTCLE100E3 | 3977 K | 4.7 kOhms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 5 mm | 24 mm | 3.3 mm | 9 mm | Bulk | 2381-640-63472 | ||||
Mfr: NTCLE413E2103F520L TTI: NTCLE413E2103F520L Vishay / BC Components Availability: 27.000In StockNTC Thermistors 10kohms 1% 52mm 30AWG | 27.000In Stock | NTCLE413 | 3435 K | 10 kOhms | 100 mW | 1 % | Off-Board | Wire Lead | - 40 C | + 105 C | 3 mm | 52 mm | 3 mm | 10 mm | Bulk | |||||
Mfr: NTCLE413E2103F102L TTI: NTCLE413E2103F102L Vishay / BC Components Availability: 25.200In StockNTC Thermistors 10kohms 1% 1000mm 30AWG | 25.200In Stock | NTCLE413 | 3435 K | 10 kOhms | 100 mW | 1 % | Off-Board | Wire Lead | - 40 C | + 105 C | 3 mm | 1000 mm | 3 mm | 3 mm | Bulk | |||||
Mfr: NTCALUG01T103G501 TTI: NTCALUG01T103G501 Vishay / BC Components Availability: 2.600In Stock8.600 On Order Expected NTC Thermistors 10Kohm 2% AEC-Q200 Beta 3984K .5% UL | 2.600In Stock8.600 On Order Expected | NTCALUG01T | 3984 K | 10 kOhms | 2 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 7.2 mm | 515.7 mm | 7.2 mm | 15.7 mm | AEC-Q200 | Bulk | |||||
Mfr: NTCS0805E3473JHT TTI: NTCS0805E3473JHT Vishay / BC Components Availability: 124.000In StockNTC Thermistors 47Kohms 5% | 124.000In Stock | NTCS0805E3..T | 3960 K | 47 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | 2381-615-53473 | |||
Mfr: NTCS0805E3103FHT TTI: NTCS0805E3103FHT Vishay / BC Components Availability: 28.000In StockNTC Thermistors NTC 10Kohms 1% | 28.000In Stock | NTCS0805E3..T | 3940 K | 10 kOhms | 210 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCLE100E3473JB0 TTI: NTCLE100E3473JB0 Vishay / BC Components Availability: 25.000In Stock25.500 On Order Expected 29-Sep-26 NTC Thermistors 47Kohms 5% Radial | 25.000In Stock25.500 On Order Expected 29-Sep-26 | NTCLE100E3 | 4090 K | 47 kOhms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.3 mm | 24 mm | 3.3 mm | 9 mm | Bulk | 2381-640-63473 | ||||
Mfr: NTCALUG91A103G301A TTI: NTCALUG91A103G301A Vishay / BC Components Availability: 4.300In Stock10.000 On Order Expected 20-Nov-26 NTC Thermistors 10Kohm 2% Beta 3984K 300mm UL AEC-Q200 | 4.300In Stock10.000 On Order Expected 20-Nov-26 | NTCALUG91A | 3984 K | 10 kOhms | 2 % | Free Hanging | Wire Lead | - 40 C | + 150 C | 4.3 mm | 300 mm | 7.2 mm | 15.7 mm | AEC-Q200 | Bulk | |||||
Mfr: NTCS0805E3334JHT TTI: NTCS0805E3334JHT Vishay / BC Components Availability: 148.000In StockNTC Thermistors 330Kohms 5% SMD | 148.000In Stock | NTCS0805E3..T | 3930 K | 330 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCS0805E3103HMT TTI: NTCS0805E3103HMT Vishay / BC Components Availability: 196.000In StockNTC Thermistors 10Kohms 3% SMD | 196.000In Stock | NTCS0805E3..T | 3570 K | 10 kOhms | 210 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCLE100E3104JB0 TTI: NTCLE100E3104JB0 Vishay / BC Components Availability: 44.500In StockNTC Thermistors 100Kohms 5% Radial | 44.500In Stock | NTCLE100E3 | 4190 K | 100 kOhms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.3 mm | 24 mm | 3.3 mm | 9 mm | Bulk | 2381-640-63104 | ||||
Mfr: NTCS0603E3103JMT TTI: NTCS0603E3103JMT Vishay / BC Components Availability: 84.000In StockNTC Thermistors 10Kohms 5% | 84.000In Stock | NTCS0603E3.....T | 3610 K | 10 kOhms | 125 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | 2381-615-33103 | |||
Mfr: NTCALUG01A103F161 TTI: NTCALUG01A103F161 Vishay / BC Components Availability: 9.400In StockNTC Thermistors 10K 1% 160MM AWG24 | 9.400In Stock | NTCALUG01A | 3984 K | 10 kOhms | 1 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 3.7 mm | 160 mm | 7.2 mm | 15.7 mm | AEC-Q100 | Bulk | |||||
Mfr: NTCALUG03A103GC TTI: NTCALUG03A103GC Vishay / BC Components Availability: 9.000In StockNTC Thermistors 10K 2% UL Recognized Mini Lug w/connector | 9.000In Stock | NTCALUG03A | 3984 K | 10 kOhms | 100 mW | 3 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 2.2 mm | 70 mm | 5.5 mm | 11.5 mm | AEC-Q100 | Bulk |