Vishay / BC Components - NTC Thermistors
1.266 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCS0603E3103GLT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10K 2% B 3435 AEC-Q200 | 0In Stock | NTCS0603E3.T | 3435 K | 10 kOhms | 125 mW | 2 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
0In Stock | NTCLE203E3 | Bulk | ||||||||||||||||||
Mfr: NTCLE203E3123JB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 12Kohms 5% | 0In Stock | NTCLE203E3 | 12 kOhms | 100 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 9 mm | 3.3 mm | 3 mm | Bulk | |||||||
0In Stock | NTCLE203E3 | 4.7 kOhms | - 40 C | + 125 C | Bulk | |||||||||||||||
Mfr: NTCALUG03A123H TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 12K 3% MINI LUG | 0In Stock | NTCALUG03A | 3740 K | 12 kOhms | 100 mW | 3 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 2.2 mm | 70 mm | 5.5 mm | 11.5 mm | AEC-Q100 | Bulk | ||||
Mfr: NTCS0402E3153JHT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC 15Kohms 5% | 0In Stock | NTCS0402E3..T | 3965 K | 15 kOhms | 70 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | ||||
Mfr: NTCS0402E3223JMT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC 22Kohms 3% | 0In Stock | NTCS0402E3..T | 3590 K | 22 kOhms | 70 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | ||||
Mfr: NTCLE100E3474GB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 470Kohms 2% Radial | 0In Stock | NTCLE100E3 | 4570 K | 470 kOhms | 500 mW | 2 % | PCB Mount | Radial | - 40 C | + 125 C | 24 mm | 3.3 mm | 9 mm | Bulk | ||||||
Mfr: NTCS0805E3223FHT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 22Kohms 1% SMD | 0In Stock | NTCS0805E3..T | 3800 K | 22 kOhms | 210 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCLE100E3681JB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC Cu 0.6 ld coded 680R 5% | 0In Stock | NTCLE100E3 | 3560 K | 680 Ohms | 500 mW | 5 % | Through Hole | Radial | - 40 C | + 125 C | 10 mm | 5 mm | 4 mm | Bulk | ||||||
Mfr: NTCACAPE3C90193A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10K/2% 3984/0.5% | 0In Stock | NTCACAP | 3984 K | 10 kOhms | 150 mW | 2 % | Free Hanging | Wire Lead | - 55 C | + 60 C | 7 mm | 25 mm | Bulk | |||||||
Mfr: NTCSI0603E3104FXHT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC Thermistor SMD 0603 Industrial NiSn 100K 1% | 0In Stock | NTCSI0603E3 | 4311 K | 100 kOhms | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | ||||||||
Mfr: NTCS0603E3473FHT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 47Kohms 1% | 0In Stock | NTCS0603E3.....T | 3960 K | 47 kOhms | 125 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCLE100E3123GB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 12Kohms 2% Radial | 0In Stock | NTCLE100E3 | 3740 K | 12 kOhms | 500 mW | 2 % | PCB Mount | Radial | - 40 C | + 125 C | 24 mm | 3.3 mm | 9 mm | Bulk | ||||||
0In Stock | NTCALUG01A | 3984 K | 10 kOhms | 1 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 3.7 mm | 38.1 mm | 7.2 mm | 15.7 mm | AEC-Q100 | Bulk | ||||||
Mfr: NTCS0402E3473JXT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 47Kohms 5% SMD | 0In Stock | NTCS0402E3..T | 4075 K | 47 kOhms | 70 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | ||||
Mfr: NTCS0402E3103JHT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC 10Kohms 5% | 0In Stock | NTCS0402E3..T | 3950 K | 10 kOhms | 70 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | 2381-615-90018 | |||
Mfr: NTCALUG01A104FA TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 100K/1% 4190K/1.5% AEC-Q200 38.1mm | 0In Stock | NTCALUG01A | 4190 K | 100 kOhms | 1 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 3.7 mm | 38.1 mm | 7.2 mm | 15.7 mm | AEC-Q200 | Bulk | |||||
Mfr: NTCALUG01T103G400A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10K/2% 3984K/0.5% AEC-Q200 40mm | 0In Stock | NTCALUG01T | 3984 K | 10 kOhms | 2 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 7.2 mm | 55.7 mm | 7.2 mm | 15.7 mm | AEC-Q200 | Bulk | |||||
Mfr: NTCALUG02A502FA TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC Lug02A 5k 1% G30 45mm A | 0In Stock | NTCALUG02A Series | 3984 K | 5 kOhms | 1 % | Ring Lug | Wire Lead | - 55 C | + 125 C | 8.5 mm | 16.8 mm | Bulk | ||||||||
Mfr: NTCLE350E4502FLB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors R 5Kohm 1% B 3435K 1% | 0In Stock | NTCLE350E4 | 3435 K | 5 kOhms | 100 mW | 1 % | PCB Mount | Radial | - 55 C | + 185 C | 2.4 mm | 40 mm | 2.4 mm | 6 mm | Bulk | |||||
Mfr: NTCC201E4103JT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC BARE DIE AG2 10K 5% TAPE E4 | 0In Stock | NTCC201E4 | 3435 K | 10 kOhms | 5 % | PCB Mount | SMD/SMT | - 55 C | + 175 C | Die | 1.4 mm | 1.4 mm | 0.62 mm | Reel | ||||||
Mfr: NTCAIMME3C90373 TTI: Not Assigned Vishay / BC Components NTC Thermistors 10KOhm 3% Beta 3984K 0.5% | 0In Stock | NTCAIMM | 3984 K | 10 kOhms | 100 mW | 3 % | Off-Board | Wire Lead | - 25 C | + 105 C | 6.8 mm | 223 mm | 6.8 mm | 23 mm | Bulk | |||||
Mfr: NTCS0603E3333HHT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC 33Kohms 3% | 0In Stock | NTCS0603E3.....T | 3860 K | 33 kOhms | 125 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCLE100E3101JB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 100ohms 5% Radial | 0In Stock | NTCLE100E3 | 3560 K | 100 Ohms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 24 mm | 5 mm | 10 mm | Bulk | 2381-640-63101 |