Vishay / BC Components - NTC Thermistors
1.266 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCLP100E3472H TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 4.7Kohms 3% Insulated pipe | 0In Stock | NTCLP100E3 | 3977 K | 4.7 kOhms | 250 mW | 3 % | Off-Board | Wire Lead | - 40 C | + 85 C | 6 mm | 400 mm | 6 mm | 25 mm | Bulk | |||||
Mfr: NTCS0402E3223HMT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC 22Kohms 3% | 0In Stock | NTCS0402E3..T | 3590 K | 22 kOhms | 70 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | ||||
Mfr: NTCLE100E3471JB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC Cu 0.6 ld coded 470R 5% | 0In Stock | NTCLE100E3 | 3560 K | 470 Ohms | 500 mW | 5 % | Through Hole | Radial | - 40 C | + 125 C | 10 mm | 5 mm | 4 mm | Bulk | ||||||
Mfr: NTCLE100E3472HB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC Cu 0.6 ld coded 4K7 3% | 0In Stock | NTCLE100E3 | 3977 K | 4.7 kOhms | 500 mW | 3 % | Through Hole | Radial | - 40 C | + 125 C | 9 mm | 3.3 mm | 3 mm | Bulk | ||||||
Mfr: NTCLE203E3103HB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC Ni 0.4 lead 10K 3% | 0In Stock | NTCLE203E3 | 3977 K | 10 kOhms | 100 mW | 3 % | Through Hole | Radial | - 40 C | + 125 C | 8 mm | 3.6 mm | 3 mm | Bulk | ||||||
Mfr: NTCLE400E3103HA TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms 3% NTC Epoxy PVC 3977K | 0In Stock | NTCLE400 | 3977 K | 10 kOhms | 250 mW | 3 % | PCB Mount | Wire Lead | - 40 C | + 85 C | 6 mm | 400 mm | Bulk | |||||||
Mfr: NTCLE428E3103F524A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms 1% 3435K/1% 52mm | 0In Stock | NTCLE428 | 3435 K | 10 kOhms | 100 mW | 1 % | PCB Mount | Radial | - 40 C | + 105 C | Bead | 3 mm | 40 mm | Bulk | ||||||
Mfr: NTCALUG91A103H151A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohm 2% Beta 3984K 150mm UL AEC-Q200 | 0In Stock | NTCALUG91A | 3984 K | 10 kOhms | 3 % | Free Hanging | Wire Lead | - 40 C | + 150 C | 4.3 mm | 150 mm | 7.2 mm | 15.7 mm | AEC-Q200 | Bulk | |||||
0In Stock | NTCLE100E3 | 3528 K | 1 kOhms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.3 mm | 24 mm | 3.3 mm | 9 mm | Bulk | 2381-640-63102 | |||||
Mfr: NTCLE213E3103HHT1 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms 3% Beta value 3984K .5% | 0In Stock | NTCLE213E3 | AEC-Q100 | Reel | ||||||||||||||||
Mfr: NTCLE100E3682JB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC Cu 0.6 ld coded 6K8 5% | 0In Stock | NTCLE100E3 | 3977 K | 6.8 kOhms | 500 mW | 5 % | Through Hole | Radial | - 40 C | + 125 C | 9 mm | 3.3 mm | 3 mm | Bulk | ||||||
Mfr: NTCALUG01T103G201A TTI: Not Assigned Vishay / BC Components NTC Thermistors 10K/2% 3984K/0.5% AEC-Q200 200mm | 0In Stock | NTCALUG01T | 3984 K | 10 kOhms | 2 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 7.2 mm | 215.7 mm | 7.2 mm | 15.7 mm | AEC-Q200 | Bulk | |||||
Mfr: NTCLE413E2103J524A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms 5% 3435K/1% 52mm | 0In Stock | NTCLE413 | 3435 K | 10 kOhms | 100 mW | 5 % | PCB Mount | Wire Lead | - 40 C | + 105 C | 3 mm | 52 mm | Bulk | |||||||
Mfr: NTCSI0603E3103FLHT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC Thermistor SMD 0603 Industrial NiSn 10K 1% | 0In Stock | NTCSI0603E3 | 3435 K | 10 kOhms | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | ||||||||
Mfr: NTCS0603E3472JHT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 4.7Kohms 5% SMD | 0In Stock | NTCS0603E3.....T | 3830 K | 4.7 kOhms | 125 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
0In Stock | NTCLE203E3 | 100 kOhms | 100 mW | 3 % | PCB Mount | Radial | - 40 C | + 125 C | 9 mm | 3.3 mm | 3 mm | Bulk | ||||||||
Mfr: NTCLE213E3103FLB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms 1% Beta value 3435K 1% | 0In Stock | NTCLE213E3 | 3435 K | 10 kOhms | 100 mW | 1 % | PCB Mount | Radial | - 55 C | + 150 C | 41 mm | 2.5 mm | 5.5 mm | AEC-Q100 | Bulk | |||||
Mfr: NTCLE213E3103GHB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms 2% Beta value 3984K .5% | 0In Stock | NTCLE213E3 | 3984 K | 10 kOhms | 100 mW | 2 % | PCB Mount | Radial | - 55 C | + 150 C | 41 mm | 2.5 mm | 5.5 mm | AEC-Q100 | Bulk | |||||
Mfr: NTCLE213E3103JLB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms 5% Beta value 3435K 1% | 0In Stock | NTCLE213E3 | 3435 K | 10 kOhms | 100 mW | 5 % | PCB Mount | Radial | - 55 C | + 150 C | 41 mm | 2.5 mm | 5.5 mm | AEC-Q100 | Bulk | |||||
Mfr: NTCLE213E3303JHB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 30Kohms 5% Beta val 3935K .75% | 0In Stock | NTCLE213E3 | 3935 K | 30 kOhms | 100 mW | 5 % | PCB Mount | Radial | - 55 C | + 150 C | 41 mm | 2.5 mm | 5.5 mm | AEC-Q100 | Bulk | |||||
0In Stock | NTCLE100E3 | 4090 K | 33 kOhms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.3 mm | 24 mm | 3.3 mm | 9 mm | Bulk | ||||||
Mfr: NTCLE213E3212FMB0 TTI: Not Assigned Vishay / BC Components NTC Thermistors 2.1Kohms 1% Beta value 3511K 1% | 0In Stock | NTCLE213E3 | 3511 K | 2.1 kOhms | 100 mW | 1 % | PCB Mount | Radial | - 55 C | + 150 C | 41 mm | 2.5 mm | 5.5 mm | AEC-Q100 | Bulk | |||||
Mfr: NTCLE213E3103FLT1 TTI: Not Assigned Vishay / BC Components NTC Thermistors 10Kohms 1% Beta value 3435K 1% | 0In Stock | NTCLE213E3 | 3435 K | 10 kOhms | 100 mW | 1 % | PCB Mount | Radial | - 55 C | + 150 C | 41 mm | 2.5 mm | 5.5 mm | AEC-Q100 | Reel | |||||
Mfr: NTCLE100E3681JB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 680ohms 5% Radial Radial | 0In Stock | NTCLE100E3 | 3560 K | 680 Ohms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 24 mm | 3.3 mm | 9 mm | Bulk | 2381-640-63681 | |||||
Mfr: NTCSI0603E3473FXHT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC Thermistor SMD 0603 Industrial NiSn 47K 1% | 0In Stock | NTCSI0603E3 | 4108 K | 47 kOhms | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm |