Vishay / BC Components - NTC Thermistors
1.266 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCS0805E3222FMT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 2.2Kohms 1% | 0In Stock | 3600 K | 2.2 kOhms | 210 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | |||||
Mfr: NTCS0603E3104GXT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 100Kohms 2% SMD | 0In Stock | NTCS0603E3.....T | 4100 K | 100 kOhms | 125 mW | 2 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCLE100E3272GB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 2.7Kohms 2% Radial | 0In Stock | NTCLE100E3 | 3977 K | 2.7 kOhms | 500 mW | 2 % | PCB Mount | Radial | - 40 C | + 125 C | 24 mm | 3.3 mm | 9 mm | Bulk | ||||||
Mfr: NTCS0805E3683HXT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 68Kohms 3% | 0In Stock | NTCS0805E3..T | 4100 K | 68 kOhms | 210 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCS0402E3214SMT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 210Kohms 1% | 0In Stock | NTCSxxxxE3..SMT | 3590 K | 210 kOhms | 70 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: NTCLE413E2103H400A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms 3% 3984K/0.5% 40mm | 0In Stock | NTCLE413 | 3984 K | 10 kOhms | 100 mW | 3 % | PCB Mount | Wire Lead | - 40 C | + 105 C | 3 mm | 40 mm | Bulk | |||||||
Mfr: NTCLE428E3103F404A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms 1% 3435K/1% 40mm | 0In Stock | NTCLE428 | 3435 K | 10 kOhms | 100 mW | 1 % | PCB Mount | Radial | - 40 C | + 105 C | Bead | 3 mm | 40 mm | Bulk | ||||||
Mfr: NTCLE350E4502JLB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors R 5Kohm 5% B 3435K 1% | 0In Stock | NTCLE350E4 | 3435 K | 5 kOhms | 100 mW | 5 % | PCB Mount | Radial | - 55 C | + 185 C | 2.4 mm | 40 mm | 2.4 mm | 6 mm | Bulk | |||||
Mfr: NTCLE213E3212HMT1 TTI: NTCLE213E3212HMT1 Vishay / BC Components Availability: 0In StockNTC Thermistors 2.1Kohms 3% Beta value 3511K 1% | 0In Stock | NTCLE213E3 | AEC-Q100 | Bulk | ||||||||||||||||
Mfr: NTCALUG02A472F TTI: NTCALUG02A472F Vishay / BC Components Availability: 0In StockNTC Thermistors 4.7K 1% Low Therm Gradient | 0In Stock | NTCALUG02A | 3984 K | 4.7 kOhms | 1 % | Ring Lug | Wire Lead | - 55 C | + 125 C | 8.5 mm | 61.8 mm | 8.5 mm | 16.8 mm | AEC-Q100 | Bulk | |||||
Mfr: NTCS0402E3104HHT TTI: NTCS0402E3104HHT Vishay / BC Components Availability: 0In StockNTC Thermistors NTC 10Kohms 3% | 0In Stock | NTCS0402E3..T | 3950 K | 100 kOhms | 70 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | ||||
Mfr: NTCLE203E3502FB0 TTI: NTCLE203E3502FB0 Vishay / BC Components Availability: 0In StockNTC Thermistors 5K OHM 1% | 0In Stock | NTCLE203E3 | Reel | |||||||||||||||||
Mfr: NTCLE101E3472SB0 TTI: NTCLE101E3472SB0 Vishay / BC Components Availability: 0In StockNTC Thermistors 4.7Kohms Special Tol Special Tol | 0In Stock | NTCLE101E3 | 3977 K | 4.7 kOhms | 250 mW | 0.75 % | PCB Mount | Radial | - 40 C | + 125 C | 3.3 mm | 3 mm | 7 mm | Reel | ||||||
Mfr: NTCS0402E3333HMT TTI: NTCS0402E3333HMT Vishay / BC Components Availability: 0In StockNTC Thermistors NTC 33Kohms 3% | 0In Stock | NTCS0402E3..T | 3670 K | 33 kOhms | 70 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | ||||
Mfr: NTCS0402E3103JLT TTI: NTCS0402E3103JLT Vishay / BC Components Availability: Not Available OnlineNTC Thermistors 10Kohms 5% SMD | Not Available Online | NTCS0402E3..T | 3490 K | 10 kOhms | 70 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | ||||
Mfr: NTCLE100E3153JT2 TTI: NTCLE100E3153JT2 Vishay / BC Components Availability: 0In StockNTC Thermistors 15K OHM 5% NTC | 0In Stock | NTCLE100E3 | Reel | |||||||||||||||||
Mfr: NTCALUG01A103H TTI: NTCALUG01A103H Vishay / BC Components Availability: 0In StockNTC Thermistors 10K 3% 38mm AWG24 | 0In Stock | NTCALUG01A | 3984 K | 10 kOhms | 3 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 3.7 mm | 38.1 mm | 7.2 mm | 15.7 mm | AEC-Q100 | Bulk | |||||
Mfr: NTCLE100E3104GT1A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 100Kohm/2% 4190/1.5% | 0In Stock | NTCLE100E3 | Reel | |||||||||||||||||
0In Stock | NTCLE100CL | 2990 K | 10 Ohms | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.3 mm | 24 mm | 3 mm | |||||||||
Mfr: NTCLE213E3104FXT1 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 100Kohms 1% Beta val 4190K 1.5% | 0In Stock | NTCLE213E3 | AEC-Q100 | Reel | ||||||||||||||||
Mfr: NTCLE213E3103GLT1 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms 2% Beta value 3435K 1% | 0In Stock | NTCLE213E3 | AEC-Q100 | Reel | ||||||||||||||||
Mfr: NTCLE213E3123HMT1 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 12Kohms 3% Beta value 3740K 1% | 0In Stock | NTCLE213E3 | AEC-Q100 | Reel | ||||||||||||||||
Mfr: NTCC300E4472JT TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineNTC Thermistors 4.7Kohm 5% 3435K 1% Gold Term | Not Available Online | NTCC300E4 | 3435 K | 4.7 kOhms | 50 mW | 5 % | SMD/SMT | Wire Bondable | - 55 C | + 175 C | Die | 2 mm | 2 mm | 0.7 mm | Reel | |||||
Mfr: NTCLE213E3303FHT1 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 30Kohms 1% Beta val 3935K .75% | 0In Stock | NTCLE213E3 | AEC-Q100 | Reel | ||||||||||||||||
0In Stock | NTCLE100E3 | 47 kOhms | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 2381-640-33473 |