Vishay / BC Components - NTC Thermistors
1.266 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCS0805E3474JXT TTI: NTCS0805E3474JXT Vishay / BC Components Availability: 0In Stock72.000 On Order Expected NTC Thermistors 470Kohms 5% SMD | 0In Stock72.000 On Order Expected | NTCS0805E3..T | 4025 K | 470 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCS0805E3103FMT TTI: NTCS0805E3103FMT Vishay / BC Components Availability: 0In Stock96.000 On Order Expected 22-Sep-26 NTC Thermistors 10Kohms 1% | 0In Stock96.000 On Order Expected 22-Sep-26 | NTCS0805E3..T | 3430 K | 10 kOhms | 210 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCS0603E3104FXT TTI: NTCS0603E3104FXT Vishay / BC Components Availability: 0In Stock100.000 On Order Expected 20-Oct-26 NTC Thermistors 100Kohms 1% | 0In Stock100.000 On Order Expected 20-Oct-26 | NTCS0603E3.....T | 4100 K | 100 kOhms | 125 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCALUG85A103GLA TTI: NTCALUG85A103GLA Vishay / BC Components Availability: 0In Stock400 On Order Expected 14-Oct-26 NTC Thermistors 10Kohm 2% Beta 3435K 38mm UL AEC-Q200 | 0In Stock400 On Order Expected 14-Oct-26 | NTCALUG85A | 3435 K | 10 kOhms | 2 % | Free Hanging | Wire Lead | - 40 C | + 150 C | 6.4 mm | 38.1 mm | 13.2 mm | 22.4 mm | AEC-Q200 | Bulk | |||||
Mfr: NTCLE100E3151JB0 TTI: NTCLE100E3151JB0 Vishay / BC Components Availability: 0In StockNTC Thermistors 150ohms 5% Radial | 0In Stock | NTCLE100E3 | 3560 K | 150 Ohms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 24 mm | 5 mm | 10 mm | Bulk | ||||||
Mfr: NTCS0603E3202JLT TTI: NTCS0603E3202JLT Vishay / BC Components Availability: 0In Stock192.000 On Order Expected 27-Jan-27 NTC Thermistors 2Kohms 5% SMD | 0In Stock192.000 On Order Expected 27-Jan-27 | NTCS0603E3.....T | 3420 K | 2 kOhms | 125 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCS0805E3104JMT TTI: NTCS0805E3104JMT Vishay / BC Components Availability: 0In StockNTC Thermistors 100Kohms 5% SMD | 0In Stock | NTCS0805E3..T | 3590 K | 100 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCS0603E3272JMT TTI: NTCS0603E3272JMT Vishay / BC Components Availability: 0In Stock96.000 On Order Expected 15-Dec-26 NTC Thermistors 2.7Kohms 5% SMD | 0In Stock96.000 On Order Expected 15-Dec-26 | NTCS0603E3.....T | 3600 K | 2.7 kOhms | 125 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCALUG03A103HC TTI: NTCALUG03A103HC Vishay / BC Components Availability: 0In Stock1.000 On Order Expected 07-Oct-26 NTC Thermistors 10K 3% UL Recognized Mini Lug w/connecto | 0In Stock1.000 On Order Expected 07-Oct-26 | NTCALUG03A | 3984 K | 10 kOhms | 100 mW | 3 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 2.2 mm | 70 mm | 5.5 mm | 11.5 mm | AEC-Q100 | Bulk | ||||
Mfr: NTCALUG01T103F TTI: NTCALUG01T103F Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohm 1% AEC-Q200 Beta 3984K .5% UL | 0In Stock | NTCALUG01T | 3984 K | 10 kOhms | 1 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 7.2 mm | 165.7 mm | 7.2 mm | 15.7 mm | AEC-Q200 | Bulk | |||||
Mfr: NTCLG100E2104JB TTI: NTCLG100E2104JB Vishay / BC Components Availability: 0In StockNTC Thermistors 100Kohms 5% | 0In Stock | NTCLG100E2 | 3977 K | 100 kOhms | 100 mW | 5 % | PCB Mount | Axial | - 40 C | + 200 C | SOD-27-2 | 1.8 mm | 54.55 mm | 1.8 mm | 3.75 mm | Bulk | 2381-633-83104 | |||
Mfr: NTCLE213E3104FXB0 TTI: NTCLE213E3104FXB0 Vishay / BC Components Availability: 0In StockNTC Thermistors 100Kohms 1% Beta val 4190K 1.5% | 0In Stock | NTCLE213E3 | 4190 K | 100 kOhms | 100 mW | 1 % | PCB Mount | Radial | - 55 C | + 150 C | 41 mm | 2.5 mm | 5.5 mm | AEC-Q100 | Bulk | |||||
Mfr: NTCLE350E4103JLB0 TTI: NTCLE350E4103JLB0 Vishay / BC Components Availability: 0In StockNTC Thermistors R 10Kohm 5% B 3435K 1% | 0In Stock | NTCLE350E4 | 3435 K | 10 kOhms | 100 mW | 5 % | PCB Mount | Radial | - 55 C | + 185 C | 2.4 mm | 40 mm | 2.4 mm | 6 mm | Bulk | |||||
0In Stock | NTCLE100E3 | 3977 K | 10 kOhms | 500 mW | 3 % | PCB Mount | Radial | - 40 C | + 125 C | 24 mm | 3.3 mm | 9 mm | Bulk | |||||||
Mfr: NTCS0402E3103HL1T TTI: NTCS0402E3103HL1T Vishay / BC Components Availability: 0In StockNTC Thermistors 10K 3% 3490K Low B AUTO GRADE | 0In Stock | NTCS0402E3..T | 3490 K | 10 kOhms | 70 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: NTCASCWE3103J TTI: NTCASCWE3103J Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms 5% Screw Thread Sensor | 0In Stock | NTCASCWE3 | 3977 K | 10 kOhms | 500 mW | 5 % | Bolt On | Radial | - 25 C | + 100 C | 8 mm | 51.7 mm | 8 mm | 14.7 mm | Reel | |||||
Mfr: NTCASCWE3104F TTI: NTCASCWE3104F Vishay / BC Components Availability: 0In StockNTC Thermistors 100K OHM 1% NTC | 0In Stock | NTCASCWE3 | 100 kOhms | 1 % | Bolt On | Radial | Bulk | |||||||||||||
0In Stock | NTCS0805E3..T | 3500 K | 4.7 kOhms | 210 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | |||||
Mfr: NTCALUG01A103F800 TTI: NTCALUG01A103F800 Vishay / BC Components Availability: 0In StockNTC Thermistors 10K 1% 80MM AWG24 | 0In Stock | NTCALUG01A | 3984 K | 10 kOhms | 1 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 3.7 mm | 80 mm | 7.2 mm | 15.7 mm | AEC-Q100 | Bulk | |||||
Mfr: NTCALUG01A103FA TTI: NTCALUG01A103FA Vishay / BC Components Availability: 0In StockNTC Thermistors 10K/1% 3984K/0.5% AEC-Q200 38.1mm | 0In Stock | NTCALUG01A | 3984 K | 10 kOhms | 1 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 3.7 mm | 38.1 mm | 7.2 mm | 15.7 mm | AEC-Q200 | Bulk | |||||
Mfr: NTCS0603E3102JLT TTI: NTCS0603E3102JLT Vishay / BC Components Availability: 0In StockNTC Thermistors 1Kohms 5% 3170K 1% | 0In Stock | NTCS0603E3 T | 3170 K | 1 kOhms | 125 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: NTCS0603E3102HLT TTI: NTCS0603E3102HLT Vishay / BC Components Availability: 0In Stock4.000 On Order Expected 20-Aug-26 NTC Thermistors 1Kohms 3% 3170K 1% | 0In Stock4.000 On Order Expected 20-Aug-26 | NTCS0603E3 T | 3170 K | 1 kOhms | 125 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: NTCLG100E2103JB TTI: NTCLG100E2103JB Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms 5% | 0In Stock | NTCLG100E2 | 3977 K | 10 kOhms | 100 mW | 5 % | PCB Mount | Axial | - 40 C | + 200 C | SOD-27-2 | 1.8 mm | 54.55 mm | 1.8 mm | 3.75 mm | Bulk | ||||
Mfr: NTCALUG54A103G351A TTI: NTCALUG54A103G351A Vishay / BC Components NTC Thermistors 10Kohm 2% Beta 3984K 350mm UL AEC-Q200 | 0In Stock | NTCALUG54A | 3984 K | 10 kOhms | 2 % | Free Hanging | Wire Lead | - 40 C | + 150 C | 5.3 mm | 350 mm | 9.5 mm | 19.8 mm | AEC-Q200 | Bulk | |||||
Mfr: NTCLE100E3159JB0 TTI: NTCLE100E3159JB0 Vishay / BC Components Availability: 0In StockNTC Thermistors 15ohms 5% Radial Radial | 0In Stock | NTCLE100E3 | 3041 K | 15 Ohms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 5 mm | 4 mm | 24 mm | Bulk |