Vishay / BC Components - NTC Thermistors
1.266 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCLE100E3682HB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 6.8Kohms 3% Radial | 0In Stock | NTCLE100E3 | 3977 K | 6.8 kOhms | 500 mW | 3 % | PCB Mount | Radial | - 40 C | + 125 C | 24 mm | 3.3 mm | 9 mm | Bulk | |||||
Mfr: NTCS0603E3202HLT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 2Kohms 3% SMD | 0In Stock | NTCS0603E3.....T | 3420 K | 2 kOhms | 125 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | |||
Mfr: NTCALUG02A472G TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 4.7K 2% Low Therm Gradient | 0In Stock | NTCALUG02A | 3984 K | 4.7 kOhms | 2 % | Ring Lug | Wire Lead | - 55 C | + 125 C | 8.5 mm | 61.8 mm | 8.5 mm | 16.8 mm | AEC-Q100 | Bulk | ||||
Mfr: NTCS0603E3222JMT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 2.2Kohms 5% SMD | 0In Stock | NTCS0603E3.....T | 3520 K | 2.2 kOhms | 125 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | |||
Mfr: NTCS0603E3153GMT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 15K 2% B 3610 AEC-Q200 | 0In Stock | NTCS0603E3.T | 3600 K | 15 kOhms | 125 mW | 2 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | |||
Mfr: NTCS0603E3202GLT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 2K 2% B 3420 AEC-Q200 | 0In Stock | NTCS0603E3.T | 3420 K | 2 kOhms | 125 mW | 2 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | |||
Mfr: NTCS0805E3334GHT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 330K 2% B 3930 AEC-Q200 | 0In Stock | NTCS0805E3.T | 3930 K | 330 kOhms | 210 mW | 2 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | Reel | ||||
Mfr: NTCS0805E3474FXT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 470Kohms 1% SMD | 0In Stock | NTCS0805E3..T | 4025 K | 470 kOhms | 210 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | |||
Mfr: NTCS0402E3103HLT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC 10Kohms 3% | 0In Stock | NTCS0402E3..T | 3490 K | 10 kOhms | 70 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | |||
Mfr: NTCLE203E3272SB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 2.7Kohms Special Tol Special Tol | 0In Stock | NTCLE203E3 | 4090 K | 2.7 kOhms | 100 mW | 0.75 % | PCB Mount | Radial | - 55 C | + 150 C | 6 mm | 4.2 mm | 4 mm | AEC-Q100 | Bulk | ||||
0In Stock | NTCLE203E3 | Bulk | |||||||||||||||||
Mfr: NTCLE203E3123HB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 12Kohms 3% | 0In Stock | NTCLE203E3 | 3740 K | 12 kOhms | 100 mW | 3 % | PCB Mount | Radial | - 40 C | + 125 C | 46 mm | 3.6 mm | 8 mm | Bulk | |||||
0In Stock | NTCLE100E3 | Bulk | |||||||||||||||||
Mfr: NTCLE100E3272JB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC Cu 0.6 ld coded 2K7 5% | 0In Stock | NTCLE100E3 | 3977 K | 2.7 kOhms | 500 mW | 5 % | Through Hole | Radial | - 40 C | + 125 C | 9 mm | 3.3 mm | 3 mm | Bulk | |||||
Mfr: NTCLE410E3103F102 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms 1% 1000mm | 0In Stock | NTCLE413 | 10 kOhms | 1 % | PCB Mount | Radial | - 40 C | + 125 C | 1000 mm | 3.3 mm | 9 mm | Bulk | |||||||
Mfr: NTCLE213E3103HLB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms 3% Beta value 3435K 1% | 0In Stock | NTCLE213E3 | 3435 K | 10 kOhms | 100 mW | 3 % | PCB Mount | Radial | - 55 C | + 150 C | 41 mm | 2.5 mm | 5.5 mm | AEC-Q100 | Bulk | ||||
Mfr: NTCLE213E3303HHT1 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 30Kohms 3% Beta val 3935K .75% | 0In Stock | NTCLE213E3 | 3935 K | 30 kOhms | 100 mW | 3 % | PCB Mount | Radial | - 55 C | + 150 C | 41 mm | 2.5 mm | 5.5 mm | AEC-Q100 | Reel | ||||
Mfr: NTCC200E4203JT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 20Kohm 5% 3865K 1% Silver Term | 0In Stock | NTCC200E4 | 3865 K | 20 kOhms | 5 % | SMD/SMT | Wire Bondable | - 55 C | + 175 C | Die | 2 mm | 2 mm | 0.7 mm | Reel | |||||
Mfr: NTCLE100E3109JB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC Cu 0.6 ld coded 10R 5% | 0In Stock | NTCLE100E3 | 2990 K | 10 Ohms | 500 mW | 5 % | Through Hole | Radial | - 40 C | + 125 C | 10 mm | 5 mm | 4 mm | Bulk | |||||
Mfr: NTCLE100E3153HB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC Cu 0.6 ld coded 15K 3% | 0In Stock | NTCLE100E3 | 3740 K | 15 kOhms | 500 mW | 3 % | Through Hole | Radial | - 40 C | + 125 C | 9 mm | 3.3 mm | 3 mm | Bulk | |||||
Mfr: NTCLE100E3154JB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC Cu 0.6 ld coded 150K 5% | 0In Stock | NTCLE100E3 | 4370 K | 150 kOhms | 500 mW | 5 % | Through Hole | Radial | - 40 C | + 125 C | 9 mm | 3.3 mm | 3 mm | Bulk | |||||
Mfr: NTCLE100E3202JB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC Cu 0.6 ld coded 2K 5% | 0In Stock | NTCLE100E3 | 3528 K | 2 kOhms | 500 mW | 5 % | Through Hole | Radial | - 40 C | + 125 C | 9 mm | 3.3 mm | 3 mm | Bulk | |||||
Mfr: NTCLE100E3154HB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 150Kohm/3% 4370/2.5% | 0In Stock | NTCLE100E3 | Bulk | ||||||||||||||||
Mfr: NTCALUG01T103G121A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC LUG01T 10k 2% 3984K G26 120mm A | 0In Stock | NTCALUG01T | 3984 K | 10 kOhms | 2 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 7.2 mm | 15.7 mm | Bulk | |||||||
Mfr: NTCALUG03A473HA TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 47K/3% 3740K/1.5% AEC-Q200 70mm | 0In Stock | NTCALUG03A | 3740 K | 47 kOhms | 3 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 2.2 mm | 70 mm | 5.5 mm | 11.5 mm | AEC-Q200 | Bulk |