NTCS0805E3 T - Vishay / BC Components - NTC Thermistors
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCS0805E3502JLT TTI: NTCS0805E3502JLT Vishay / BC Components Availability: 8.000In StockNTC Thermistors 5Kohms 5% 3480K 1% | 8.000In Stock | NTCS0805E3 T | 3480 K | 5 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | Reel | ||||
Mfr: NTCS0805E3102JLT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 1Kohms 5% 3370K 1% | 0In Stock | NTCS0805E3 T | 3370 K | 1 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | Reel | ||||
Mfr: NTCS0805E3102HLT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 1Kohms 3% 3370K 1% | 0In Stock | NTCS0805E3 T | 3370 K | 1 kOhms | 210 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | Reel | ||||
Mfr: NTCS0805E3502HLT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 5Kohms 3% 3480K 1% | 0In Stock | NTCS0805E3 T | 3480 K | 5 kOhms | 210 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | Reel | ||||
Mfr: NTCS0805E3502GLT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 5Kohms 2% 3480K 1% | 0In Stock | NTCS0805E3 T | 3480 K | 5 kOhms | 210 mW | 2 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | Reel | ||||
Mfr: NTCS0805E3152JLT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 1.5Kohms 5% 3420K 1% | 0In Stock | NTCS0805E3 T | 3420 K | 1.5 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | Reel | ||||
Mfr: NTCS0805E3502FLT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 5Kohms 1% 3480K 1% | 0In Stock | NTCS0805E3 T | 3480 K | 5 kOhms | 210 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | Reel | ||||
Mfr: NTCS0805E3152HLT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 1.5Kohms 3% 3420K 1% | 0In Stock | NTCS0805E3 T | 3420 K | 1.5 kOhms | 210 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | Reel |