Vishay / BC Components - Resettable Fuses - PPTC
51 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PPTC2920E3 | PCB Mount | SMD/SMT | 125 mOhms | - 40 C | + 85 C | Reel | ||||||||||
Mfr: PPTC1206E3020V24 TTI: Not Assigned Vishay / BC Components Resettable Fuses - PPTC PTC POLY 1206 200mA 24V E3 | 0In Stock | PPTC1206E4 | SMD/SMT | SMD/SMT | 200 mA | 24 VDC | 420 mA | 100 A | 2.6 Ohms | 1206 (3418 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PPTC1206E3020V30 TTI: Not Assigned Vishay / BC Components Resettable Fuses - PPTC PTC POLY 1206 200mA 30V E3 | 0In Stock | PPTC1206E5 | SMD/SMT | SMD/SMT | 200 mA | 30 VDC | 420 mA | 100 A | 2.6 Ohms | 1206 (3418 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PPTC2920E3250V15 TTI: Not Assigned Vishay / BC Components Resettable Fuses - PPTC PTC POLY 2920 2500mA 15V E3 | 0In Stock | PPTC2920E6 | SMD/SMT | SMD/SMT | 2.5 A | 15 VDC | 5 A | 40 A | 85 mOhms | 2920 (7954 metric) | - 40 C | + 85 C | Reel | ||||
0In Stock | PPTC1206E3 | PCB Mount | SMD/SMT | 210 mOhms | - 40 C | + 85 C | Reel | ||||||||||
0In Stock | PPTC1210E3 | PCB Mount | SMD/SMT | 50 Ohms | - 40 C | + 85 C | Reel | ||||||||||
0In Stock | PPTC1210E3 | PCB Mount | SMD/SMT | 15 Ohms | - 40 C | + 85 C | Reel | ||||||||||
0In Stock | PPTC1210E3 | PCB Mount | SMD/SMT | 900 mOhms | - 40 C | + 85 C | Reel | ||||||||||
0In Stock | PPTC2920E3 | PCB Mount | SMD/SMT | 25 mOhms | - 40 C | + 85 C | Reel | ||||||||||
Mfr: PPTC1206E3035V30 TTI: Not Assigned Vishay / BC Components Resettable Fuses - PPTC PTC POLY 1206 350mA 30V E3 | 0In Stock | PPTC1206E7 | SMD/SMT | SMD/SMT | 350 mA | 30 VDC | 750 mA | 100 A | 1.2 Ohms | 1206 (3418 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PPTC2920E3075V60 TTI: Not Assigned Vishay / BC Components Resettable Fuses - PPTC PTC POLY 2920 750mA 60V E3 | 0In Stock | PPTC2920E4 | SMD/SMT | SMD/SMT | 750 mA | 60 VDC | 1.5 A | 10 A | 950 mOhms | 2920 (7954 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PPTC2920E3110V60 TTI: Not Assigned Vishay / BC Components Resettable Fuses - PPTC PTC POLY 2920 1100mA 60V E3 | 0In Stock | PPTC2920E5 | SMD/SMT | SMD/SMT | 1.1 A | 60 VDC | 2.2 A | 20 A | 410 mOhms | 2920 (7954 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PPTC0603E3003V36 TTI: Not Assigned Vishay / BC Components Resettable Fuses - PPTC PTC POLY 0603 30mA 36V E3 | 0In Stock | PPTC0603E4 | SMD/SMT | SMD/SMT | 30 mA | 36 VDC | 90 mA | 40 A | 50 Ohms | 0603 (1810 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PPTC0805E3050V06 TTI: Not Assigned Vishay / BC Components Resettable Fuses - PPTC PTC POLY 0805 500 mA 6V E3 | 0In Stock | PPTC0805E4 | SMD/SMT | SMD/SMT | 500 mA | 6 VDC | 1 A | 100 A | 850 mOhms | 0805 (2215 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PPTC1210E3075V24 TTI: Not Assigned Vishay / BC Components Resettable Fuses - PPTC PTC POLY 1210 750mA 24V E3 | 0In Stock | PPTC1210E5 | SMD/SMT | SMD/SMT | 750 mA | 24 VDC | 1.5 A | 100 A | 400 mOhms | 1210 (3423 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PPTC1812E3150V12 TTI: Not Assigned Vishay / BC Components Resettable Fuses - PPTC PTC POLY 1812 1500mA 12V E3 | 0In Stock | PPTC1812E5 | SMD/SMT | SMD/SMT | 1.5 A | 12 VDC | 3 A | 100 A | 110 mOhms | 1812 (4734 metric) | - 40 C | + 85 C | Reel | ||||
0In Stock | PPTC0805E3 | PCB Mount | SMD/SMT | 20 Ohms | Reel | ||||||||||||
0In Stock | PPTC1206E3 | PCB Mount | SMD/SMT | 20 Ohms | - 40 C | + 85 C | Reel | ||||||||||
0In Stock | PPTC1210E3 | PCB Mount | SMD/SMT | 900 mOhms | - 40 C | + 85 C | Reel | ||||||||||
0In Stock | PPTC1812E3 | PCB Mount | SMD/SMT | 4.4 Ohms | - 40 C | + 85 C | Reel | ||||||||||
0In Stock | PPTC1812E3 | PCB Mount | SMD/SMT | 70 mOhms | - 40 C | + 85 C | Reel | ||||||||||
0In Stock | PPTC1206E3 | PCB Mount | SMD/SMT | 750 mOhms | - 40 C | + 85 C | Reel | ||||||||||
0In Stock | PPTC1210E3 | PCB Mount | SMD/SMT | 50 Ohms | - 40 C | + 85 C | Reel | ||||||||||
0In Stock | PPTC2920E3 | PCB Mount | SMD/SMT | 48 mOhms | - 40 C | + 85 C | Reel | ||||||||||
Mfr: PPTC1812E3150V24 TTI: Not Assigned Vishay / BC Components Resettable Fuses - PPTC PTC POLY 1812 1500mA 24V E3 | 0In Stock | PPTC1812E6 | SMD/SMT | SMD/SMT | 1.5 A | 24 VDC | 3 A | 20 A | 120 mOhms | 1812 (4734 metric) | - 40 C | + 85 C | Reel |