PPTC1206E3 - Vishay / BC Components - Resettable Fuses - PPTC
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PPTC1206E3 | PCB Mount | SMD/SMT | 290 mOhms | - 40 C | + 85 C | Reel | ||||||||||
0In Stock | PPTC1206E3 | PCB Mount | SMD/SMT | 210 mOhms | - 40 C | + 85 C | Reel | ||||||||||
0In Stock | PPTC1206E3 | PCB Mount | SMD/SMT | 6 Ohms | - 40 C | + 85 C | Reel | ||||||||||
Mfr: PPTC1206E3010V60 TTI: Not Assigned Vishay / BC Components Resettable Fuses - PPTC PTC POLY 1206 100mA 60V E3 | 0In Stock | PPTC1206E3 | SMD/SMT | SMD/SMT | 100 mA | 60 VDC | 250 mA | 10 A | 10 Ohms | 1206 (3418 metric) | - 40 C | + 85 C | Reel | ||||
0In Stock | PPTC1206E3 | PCB Mount | SMD/SMT | 20 Ohms | - 40 C | + 85 C | Reel | ||||||||||
0In Stock | PPTC1206E3 | PCB Mount | SMD/SMT | 750 mOhms | - 40 C | + 85 C | Reel |