• Resettable Fuses - PPTC

PPTC1812E6 - Vishay / BC Components - Resettable Fuses - PPTC

1 Results
1 Results
Filtered By:Circuit ProtectionThermistors
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Datasheet
Mfr: PPTC1812E3150V24
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Other Available Inventory
New Product
Resettable Fuses - PPTC PTC POLY 1812 1500mA 24V E3

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
PPTC1812E6
SMD/SMT
SMD/SMT
1.5 A
24 VDC
3 A
20 A
120 mOhms
1812 (4734 metric)
- 40 C
+ 85 C
Reel