Vishay / BC Components - Varistors
833 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | VDR | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 16.5 mm | 6 kA | 215 J | 280 pF | - 40 C | + 125 C | Bulk | |||||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 16.5 mm | 2 kA | 14 J | 6 nF | - 40 C | + 125 C | Bulk | |||||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 9 mm | 500 A | 3.8 J | 1.6 nF | - 40 C | + 125 C | Bulk | 2381-583-63006 | ||||||
0In Stock | MLV0402E3 | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 14 VAC | 18 VDC | 28 V | 40 V | 20 A | 0.05 J | 90 pF | - 55 C | + 125 C | Reel | |||||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 9 mm | 500 A | 2.8 J | 1.5 nF | - 40 C | + 125 C | Bulk | |||||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 842 V | 12.5 mm | 3.5 kA | 92 J | 220 pF | - 40 C | + 125 C | Reel | |||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 12.5 mm | 3.5 kA | 107 J | 180 pF | - 40 C | + 125 C | Reel | |||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 12.5 mm | 1 kA | 2.6 J | 8 nF | - 40 C | + 125 C | Bulk | |||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 23 mm | 10 kA | 510 J | 320 pF | - 40 C | + 125 C | Bulk | |||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 12.5 mm | 2.5 kA | 36 J | 490 pF | - 40 C | + 85 C | Reel | |||||||
Mfr: VDRS05C050BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 50volts 7mm 5mm Radial | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 145 V | 7 mm | 400 A | 2.6 J | 370 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: VDRS10P050BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 50volts 13 5mm Rad. | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 140 V | 12.5 mm | 2.5 kA | 12 J | 1.5 nF | - 40 C | + 85 C | Bulk | ||||||
Mfr: VDRS05A040BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 40volts 7mm 5mm | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 145 V | 7 mm | 100 A | 1.6 J | 460 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: 2381-593-22716 TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 275VAC 36J 710V-CLAMP 10A-PK | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 9 mm | - 40 C | + 85 C | ||||||||||||||
Mfr: 2381-593-83017 TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 300VAC 40J 800V-CLMP @ 10A | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 9 mm | - 40 C | + 85 C | ||||||||||||||
Mfr: 2381-594-61516 TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 150VAC 36J 400V-CLAMP 25A-PK | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 12 mm | - 40 C | + 85 C | ||||||||||||||
Mfr: VDRS05C320BSC TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 320V 7mm Radial 5mm | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 850 V | 7 mm | 400 A | 15 J | 45 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: VDRS07H460BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 460volts 9mm Radiall 5mm | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 9 mm | 1.2 kA | 63 J | 75 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: VDRS07B017BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 17V 9mm Radial 5mm | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 9 mm | 250 A | 2 J | 2 nF | - 40 C | + 85 C | Bulk | ||||||
Mfr: VDRS05A030BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 30v 7mm Radial 5mm | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 96 V | 7 mm | 100 A | 1.1 J | 700 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: VDRS07B030BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 30volts 9mm | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 9 mm | 250 A | 3.6 J | 1.6 nF | - 40 C | + 85 C | Bulk | 2381-593-53006 | |||||
Mfr: VDRS20W300BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 300volts 6500A 20D Radial | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 23 mm | 6.5 kA | 280 J | 810 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: VDRS20W460BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 460volts 6500A 20D Radial | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 23 mm | 6.5 kA | 360 J | 460 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: VDRS14T250BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 250volts 17mm Radial | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 16.5 mm | 4.5 kA | 96 J | 480 pF | - 40 C | + 85 C | Bulk | 2381-595-52516 | |||||
Mfr: MLV2220E30403T TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 0.02uF 4V | 0In Stock | MLV2220E3 | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 4 VAC | 5.6 VDC | 19 V | 20 nF | - 55 C | + 85 C | Reel |