Vishay / BC Components - Varistors
833 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VDRS14T050BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 50V 17mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 140 V | 16.5 mm | 4.5 kA | 21 J | 3.1 nF | - 40 C | + 85 C | ||||||
Mfr: VDRS07B014BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 14V 9mm Radial 5mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 9 mm | 250 A | 1.7 J | 2.8 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: VDRS07B040BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 40V 9mm Radial 5mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 9 mm | 250 A | 5.2 J | 1 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: VDRS05C075BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 75V 7mm Radial 5mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 210 V | 7 mm | 400 A | 3.4 J | 240 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: VDRS05C095BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 95V 7mm Radial 5mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 7 mm | 400 A | 4.1 J | 180 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: VDRS07B040TGC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 9 mm | 250 A | 5.2 J | 1 nF | - 40 C | + 85 C | ||||||
Mfr: VDRS05A014BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 14V 7mm Radial 5mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 48 V | 7 mm | 100 A | 0.5 J | 1.3 nF | - 40 C | + 85 C | ||||||
Mfr: MLV0603YY2003T TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors MLV 0603 20Vrms | Not Available Online | MLVs | 20 VAC | 26 VDC | 70 pF |