Vishay / BC Components - Aluminum Electrolytic Capacitors
4.240 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1.532)
- Aluminum Electrolytic Capacitors - Radial Leaded (1.508)
- Aluminum Electrolytic Capacitors - SMD (461)
- Aluminum Electrolytic Capacitors - Screw Terminal (167)
- Aluminum Electrolytic Capacitors - Snap In (421)
- Aluminum Organic Polymer Capacitors (151)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL214699804E3 TTI: MAL214699804E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 68uF 63V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 68 uF | 63 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 1500 Hour | ||||||
Mfr: MAL214699807E3 TTI: MAL214699807E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 150uF 63V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 150 uF | 63 VDC | 12.5 mm (0.492 in) | 12.5 mm (0.492 in) | 3000 Hour | ||||||
Mfr: MAL214271101E3 TTI: MAL214271101E3 Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 100UF 50V 8X12 3.5MMLS | Not Available Online | High Temp Electrolytic Capacitors | PC Pin | 100 uF | 50 VDC | 8 mm | 12 mm | 2500 Hour | |||||
Mfr: MAL215099708E3 TTI: MAL215099708E3 Vishay / BC Components Aluminum Electrolytic Capacitors - SMD 680uF 80V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 680 uF | 80 VDC | 18 mm (0.709 in) | 18 mm (0.709 in) | 10000 Hour | ||||||
Mfr: MAL215099702E3 TTI: MAL215099702E3 Vishay / BC Components Aluminum Electrolytic Capacitors - SMD 100uF 80V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 100 uF | 80 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 3000 Hour | ||||||
Mfr: MAL225050222E3 TTI: MAL225050222E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 2200uF 35V 16x31 High Vibration | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 2.2 mF | 35 VDC | 16 mm | 31 mm | 19 mOhms | 10000 Hour | ||||
Mfr: MAL225038681E3 TTI: MAL225038681E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 680uF 63V 16 x 20 | 0In Stock | 63 VDC | |||||||||||
Mfr: MAL215099906E3 TTI: MAL215099906E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 68uF 100V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 68 uF | 100 VDC | 12.5 mm (0.492 in) | 12.5 mm (0.492 in) | 5000 Hour | ||||||
Mfr: MAL202129479E3 TTI: MAL202129479E3 Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Axial Leaded 47uF 100V 20% Axial | Not Available Online | General Purpose Electrolytic Capacitors | Axial | 47 uF | 100 VDC | 8 mm (0.315 in) | 18 mm (0.709 in) | 2.7 Ohms | 1000 Hour | 222202129479 | |||
Mfr: MAL213829109E3 TTI: MAL213829109E3 Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Axial Leaded 10uF 100V 20% Axial | Not Available Online | High Temp Electrolytic Capacitors | Axial | 10 uF | 100 VDC | 6.86 mm | 18 mm (0.709 in) | 2000 Hour | 222213829109 | ||||
Mfr: MAL202135471E3 TTI: MAL202135471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 470uF 16V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 470 uF | 16 VDC | 8 mm (0.315 in) | 18 mm (0.709 in) | 550 mOhms | 222202135471 | ||||
Mfr: MAL202116102E3 TTI: MAL202116102E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 1000uF 25V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 1000 uF | 25 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | 220 mOhms | 222202116102 | ||||
Mfr: MAL202115103E3 TTI: MAL202115103E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 10000uF 16V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 10000 uF | 16 VDC | 21 mm (0.827 in) | 38 mm (1.496 in) | 58 mOhms | 222202115103 | ||||
Mfr: MAL202138479E3 TTI: MAL202138479E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 47uF 63V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 47 uF | 63 VDC | 6.5 mm (0.256 in) | 18 mm (0.709 in) | 2.7 Ohms | 222202138479 | ||||
Mfr: MAL202137101E3 TTI: MAL202137101E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 100uF 40V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 100 uF | 40 VDC | 6.5 mm (0.256 in) | 18 mm (0.709 in) | 1.8 Ohms | 222202137101 | ||||
Mfr: MAL209018472E3 TTI: MAL209018472E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 4700UF 63V 30X30 10MMLS | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 4.7 mF | 63 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 88 mOhms | 5000 Hour | ||||
Mfr: MAL205158472E3 TTI: MAL205158472E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 4700uF 63V 30x40mm | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 4.7 mF | 63 VDC | 30 mm | 40 mm | 49 mOhms | 12000 Hour | ||||
Mfr: MAL205956479E3 TTI: MAL205956479E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 47uF 400V 22x30mm | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 47 uF | 400 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 4260 mOhms | 10000 Hour | ||||
Mfr: MAL211927479E3 TTI: MAL211927479E3 Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Axial Leaded 47uF 40V | Not Available Online | High Temp Electrolytic Capacitors | Axial | 47 uF | 40 VDC | 4000 Hour | |||||||
Mfr: MAL211828109E3 TTI: MAL211828109E3 Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Axial Leaded 10uF 63V 20% Axial | Not Available Online | High Temp Electrolytic Capacitors | Axial | 10 uF | 63 VDC | 4000 Hour | 222211828109 | ||||||
Mfr: MAL213636102E3 TTI: MAL213636102E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 25V 20% 12.5 x 25 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 25 VDC | 4000 Hour | |||||||
Mfr: MAL213666332E3 TTI: MAL213666332E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 3300uF 25V 20% 16 x 35 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 3.3 mF | 25 VDC | 4000 Hour | |||||||
Mfr: MAL211635221E3 TTI: MAL211635221E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16V 220uF 20% | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 16 VDC | 8.2 mm | 11 mm | 2000 Hour | |||||
Mfr: MAL215236109E3 TTI: MAL215236109E3 Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 400V 10uF 20% AEC-Q200 | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 10 uF | 400 VDC | 3000 Hour | |||||||
Mfr: MAL214658122E3 TTI: MAL214658122E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63V 1200uF 20% AEC-Q200 | 0In Stock | 1.2 mF | 63 VDC |