Vishay / BC Components - Aluminum Electrolytic Capacitors
4.240 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1.532)
- Aluminum Electrolytic Capacitors - Radial Leaded (1.508)
- Aluminum Electrolytic Capacitors - SMD (461)
- Aluminum Electrolytic Capacitors - Screw Terminal (167)
- Aluminum Electrolytic Capacitors - Snap In (421)
- Aluminum Organic Polymer Capacitors (151)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL214699808E3 TTI: MAL214699808E3 Vishay / BC Components Aluminum Electrolytic Capacitors - SMD 220uF 63V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 220 uF | 63 VDC | 12.5 mm (0.492 in) | 12.5 mm (0.492 in) | 4000 Hour | ||||||
Mfr: MAL214699005E3 TTI: MAL214699005E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 330uF 35V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 330 uF | 35 VDC | 12.5 mm (0.492 in) | 12.5 mm (0.492 in) | 3000 Hour | ||||||
Mfr: MAL214699008E3 TTI: MAL214699008E3 Vishay / BC Components Aluminum Electrolytic Capacitors - SMD 1000uF 35V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 1 mF | 35 VDC | 16 mm (0.63 in) | 16 mm (0.63 in) | 5000 Hour | ||||||
Mfr: MAL214099111E3 TTI: MAL214099111E3 Vishay / BC Components Aluminum Electrolytic Capacitors - SMD 220uF 20% 50volts | 0In Stock | High Temp Electrolytic Capacitors | 220 uF | 50 VDC | 12.5 mm (0.492 in) | 12.5 mm (0.492 in) | 3500 Hour | ||||||
Mfr: MAL214699113E3 TTI: MAL214699113E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 1200uF 50V 20% | 0In Stock | Aluminum Electrolytic Capacitors | 1.2 mF | 50 VDC | 18 mm (0.709 in) | ||||||||
Mfr: MAL214699606E3 TTI: MAL214699606E3 Vishay / BC Components Aluminum Electrolytic Capacitors - SMD 1500uF 25V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 1.5 mF | 25 VDC | 16 mm (0.63 in) | 16 mm (0.63 in) | 5000 Hour | ||||||
Mfr: MAL214656472E3 TTI: MAL214656472E3 Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 4700uF 25V 16x35mm 125C 6000h | Not Available Online | 4.7 mF | 25 VDC | ||||||||||
Mfr: MAL225658682E3 TTI: MAL225658682E3 Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 6800uF 63V 35x30 | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 6.8 mF | 63 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 28 mOhms | 2000 Hour | ||||
Mfr: MAL225635223E3 TTI: MAL225635223E3 Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 22000uF 16V 25x30 | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 22 mF | 16 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 21 mOhms | 2000 Hour | ||||
Mfr: MAL215099014E3 TTI: MAL215099014E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 1000uF 20% AEC-Q200 | 0In Stock | Low Impedance Electrolytic Capacitors | 1 mF | 35 VDC | 16 mm (0.63 in) | 8000 Hour | |||||||
Mfr: MAL215099818E3 TTI: MAL215099818E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 470uF 63V 18x18x16mm 105C 7000h | 0In Stock | Low Impedance Electrolytic Capacitors | 470 uF | 63 VDC | 18 mm (0.709 in) | 8000 Hour | |||||||
Mfr: MAL214699905E3 TTI: MAL214699905E3 Vishay / BC Components Aluminum Electrolytic Capacitors - SMD 68uF 100V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 68 uF | 100 VDC | 12.5 mm (0.492 in) | 12.5 mm (0.492 in) | 2000 Hour | ||||||
Mfr: MAL215099908E3 TTI: MAL215099908E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 150uF 100V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 150 uF | 100 VDC | 12.5 mm (0.492 in) | 12.5 mm (0.492 in) | 5000 Hour | ||||||
Mfr: MAL214699708E3 TTI: MAL214699708E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 220uF 80V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 220 uF | 80 VDC | 16 mm (0.63 in) | 16 mm (0.63 in) | 2000 Hour | ||||||
Mfr: MAL211818471E3 TTI: MAL211818471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 470uF 63V 20% Axial | 0In Stock | High Temp Electrolytic Capacitors | Axial | 470 uF | 63 VDC | 18 mm (0.709 in) | 30 mm (1.181 in) | 440 mOhms | 8000 Hour | ||||
Mfr: MAL213839109E3 TTI: MAL213839109E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 10uF 100V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 10 uF | 100 VDC | 6.6 mm | 18 mm (0.709 in) | 222213839109 | |||||
Mfr: MAL213818221E3 TTI: MAL213818221E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 220uF 63V 20% Axial | 0In Stock | High Temp Electrolytic Capacitors | Axial | 220 uF | 63 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | 222213818221 | |||||
Mfr: MAL213819331E3 TTI: MAL213819331E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 330uF 100V 20% Axial | 0In Stock | High Temp Electrolytic Capacitors | Axial | 330 uF | 100 VDC | 18 mm (0.709 in) | 30 mm (1.181 in) | 222213819331 | |||||
Mfr: MAL212016471E3 TTI: MAL212016471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 470uF 25V 20% Axial | 0In Stock | High Temp Electrolytic Capacitors | Axial | 470 uF | 25 VDC | 10.41 mm | 30 mm (1.181 in) | 8000 Hour | 222212016471 | ||||
Mfr: MAL202128478E3 TTI: MAL202128478E3 Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Axial Leaded 4.7uF 63V 20% Axial | Not Available Online | General Purpose Electrolytic Capacitors | Axial | 4.7 uF | 63 VDC | 4.5 mm (0.177 in) | 10 mm (0.394 in) | 31 Ohms | 1000 Hour | 222202128478 | |||
Mfr: MAL202190538E3 TTI: MAL202190538E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 100uF 40V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 100 uF | 40 VDC | 8 mm (0.315 in) | 11 mm (0.433 in) | 1.8 Ohms | 222202190538 | ||||
Mfr: MAL212018102E3 TTI: MAL212018102E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 1000uF 63V 20% Axial | 0In Stock | High Temp Electrolytic Capacitors | Axial | 1000 uF | 63 VDC | 21 mm (0.827 in) | 38 mm (1.496 in) | 222212018102 | |||||
Mfr: MAL202118222E3 TTI: MAL202118222E3 Vishay / BC Components Aluminum Electrolytic Capacitors - Axial Leaded 2200uF 63V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 2200 uF | 63 VDC | 21 mm (0.827 in) | 38 mm (1.496 in) | 99 mOhms | 222202118222 | ||||
Mfr: MAL202119471E3 TTI: MAL202119471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 470uF 100V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 470 uF | 100 VDC | 18 mm (0.709 in) | 30 mm (1.181 in) | 310 mOhms | 222202119471 | ||||
Mfr: MAL211816471E3 TTI: MAL211816471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 470uF 20% 25volts | 0In Stock | High Temp Electrolytic Capacitors | Axial | 470 uF | 25 VDC | 10 mm (0.394 in) | 30 mm (1.181 in) | 610 mOhms | 8000 Hour | 222211816471 |