Vishay / BC Components - Aluminum Electrolytic Capacitors
4.240 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1.532)
- Aluminum Electrolytic Capacitors - Radial Leaded (1.508)
- Aluminum Electrolytic Capacitors - SMD (461)
- Aluminum Electrolytic Capacitors - Screw Terminal (167)
- Aluminum Electrolytic Capacitors - Snap In (421)
- Aluminum Organic Polymer Capacitors (151)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL211816222E3 TTI: MAL211816222E3 Vishay / BC Components Availability: 360In Stock840 On Order Expected 03-Dec-26 Aluminum Electrolytic Capacitors - Axial Leaded 2200uF 25V 20% Axial | 360In Stock840 On Order Expected 03-Dec-26 | High Temp Electrolytic Capacitors | Axial | 2200 uF | 25 VDC | 18 mm (0.709 in) | 30 mm (1.181 in) | 185 mOhms | 222211816222 | ||||
Mfr: MAL213661101E3 TTI: MAL213661101E3 Vishay / BC Components Availability: 1.000In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 50V 20% 10 x 12 | 1.000In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 10 mm | 12 mm | 200 mOhms | 4000 Hour | ||||
Mfr: MAL205157103E3 TTI: MAL205157103E3 Vishay / BC Components Availability: 200In Stock800 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 10000uF 40V 20% Axial | 200In Stock800 On Order Expected | General Purpose Electrolytic Capacitors | Radial | 10 mF | 40 VDC | 35 mm | 40 mm | 48 mOhms | 12000 Hour | ||||
Mfr: MAL214699814E3 TTI: MAL214699814E3 Vishay / BC Components Availability: 2.100In StockAluminum Electrolytic Capacitors - SMD 1000uF 63V 20% | 2.100In Stock | Low Impedance Electrolytic Capacitors | 1 mF | 63 VDC | 18 mm (0.709 in) | 18 mm (0.709 in) | 6000 Hour | ||||||
Mfr: MAL213669101E3 TTI: MAL213669101E3 Vishay / BC Components Availability: 500In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 100V 20% 12.5 x 20 | 500In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 100 VDC | 4000 Hour | |||||||
Mfr: MAL202136471E3 TTI: MAL202136471E3 Vishay / BC Components Availability: 1.000In StockAluminum Electrolytic Capacitors - Axial Leaded 470uF 25V 20% Axial | 1.000In Stock | General Purpose Electrolytic Capacitors | Axial | 470 uF | 25 VDC | 10 mm (0.394 in) | 18 mm (0.709 in) | 480 mOhms | 222202136471 | ||||
Mfr: MAL215099905E3 TTI: MAL215099905E3 Vishay / BC Components Availability: 1.000In StockAluminum Electrolytic Capacitors - SMD 47uF 100V 20% | 1.000In Stock | Low Impedance Electrolytic Capacitors | 47 uF | 100 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 3000 Hour | ||||||
Mfr: MAL202118102E3 TTI: MAL202118102E3 Vishay / BC Components Availability: 680In StockAluminum Electrolytic Capacitors - Axial Leaded 1000uF 63V 20% Axial | 680In Stock | General Purpose Electrolytic Capacitors | Axial | 1000 uF | 63 VDC | 18 mm (0.709 in) | 30 mm (1.181 in) | 135 mOhms | 222202118102 | ||||
Mfr: MAL202136479E3 TTI: MAL202136479E3 Vishay / BC Components Availability: 2.000In StockAluminum Electrolytic Capacitors - Axial Leaded 47uF 25V 20% Axial | 2.000In Stock | General Purpose Electrolytic Capacitors | Axial | 47 uF | 25 VDC | 4.5 mm (0.177 in) | 10 mm (0.394 in) | 4.8 Ohms | 1000 Hour | 222202136479 | |||
Mfr: MAL211818681E3 TTI: MAL211818681E3 Vishay / BC Components Availability: 875In StockAluminum Electrolytic Capacitors - Axial Leaded 680uF 63V 20% Axial | 875In Stock | High Temp Electrolytic Capacitors | Axial | 680 uF | 63 VDC | 18 mm (0.709 in) | 38 mm (1.496 in) | 300 mOhms | 8000 Hour | 222211818681 | |||
Mfr: MAL213669221E3 TTI: MAL213669221E3 Vishay / BC Components Availability: 750In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 100V 20% 16 x 25 | 750In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 100 VDC | 4000 Hour | |||||||
Mfr: MAL203036229E3 TTI: MAL203036229E3 Vishay / BC Components Availability: 3.000In StockAluminum Electrolytic Capacitors - Axial Leaded 22uF 25V | 3.000In Stock | General Purpose Electrolytic Capacitors | Axial | 22 uF | 25 VDC | 4.5 mm (0.177 in) | 10 mm (0.394 in) | 10.2 Ohms | 3000 Hour | ||||
Mfr: MAL224651152E3 TTI: MAL224651152E3 Vishay / BC Components Availability: 1.000In StockAluminum Electrolytic Capacitors - Radial Leaded 1500uF 50V 20% | 1.000In Stock | High Temp Electrolytic Capacitors | Radial | 1.5 mF | 50 VDC | 16.5 mm | 37.5 mm | 3000 Hour | |||||
Mfr: MAL215097112E3 TTI: MAL215097112E3 Vishay / BC Components Availability: 250In StockAluminum Electrolytic Capacitors - SMD 330UF 50V 105C 5000H | 250In Stock | Low Impedance Electrolytic Capacitors | 330 uF | 50 VDC | 12.5 mm (0.492 in) | 12.5 mm (0.492 in) | 5000 Hour | 222215097112 | |||||
Mfr: MAL203036109E3 TTI: MAL203036109E3 Vishay / BC Components Availability: 3.000In StockAluminum Electrolytic Capacitors - Axial Leaded 10uF 25V | 3.000In Stock | General Purpose Electrolytic Capacitors | Axial | 10 uF | 25 VDC | 4.5 mm (0.177 in) | 10 mm (0.394 in) | 22.3 Ohms | 3000 Hour | ||||
Mfr: MAL203038109E3 TTI: MAL203038109E3 Vishay / BC Components Availability: 1.000In StockAluminum Electrolytic Capacitors - Axial Leaded 10uF 63V -10%,+50% Axial | 1.000In Stock | General Purpose Electrolytic Capacitors | Axial | 10 uF | 63 VDC | 6 mm (0.236 in) | 10 mm (0.394 in) | 12.8 Ohms | 3000 Hour | ||||
Mfr: MAL213661102E3 TTI: MAL213661102E3 Vishay / BC Components Availability: 800In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 50V 20% 16 x 31 | 800In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 50 VDC | 16 mm | 31 mm | 1000 Hour | |||||
Mfr: MAL213638479E3 TTI: MAL213638479E3 Vishay / BC Components Availability: 1.600In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 63V 20% 10 x 12 | 1.600In Stock | Low Impedance Electrolytic Capacitors | Radial | 47 uF | 63 VDC | 4000 Hour | |||||||
Mfr: MAL213668101E3 TTI: MAL213668101E3 Vishay / BC Components Availability: 2.000In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 63V 20% 10 x 16 | 2.000In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 63 VDC | 10 mm | 16 mm | 190 mOhms | 4000 Hour | ||||
Mfr: MAL211651689E3 TTI: MAL211651689E3 Vishay / BC Components Availability: 3.000In StockAluminum Electrolytic Capacitors - Radial Leaded 68uF 50V 20% Radial | 3.000In Stock | General Purpose Electrolytic Capacitors | Radial | 68 uF | 50 VDC | 8.2 mm | 11 mm | 550 mOhms | 2000 Hour | ||||
Mfr: MAL212017102E3 TTI: MAL212017102E3 Vishay / BC Components Availability: 240In StockAluminum Electrolytic Capacitors - Axial Leaded 1000uF 40V 20% Axial | 240In Stock | High Temp Electrolytic Capacitors | Axial | 1000 uF | 40 VDC | 18 mm (0.709 in) | 30 mm (1.181 in) | 99 mOhms | 222212017102 | ||||
Mfr: MAL212018221E3 TTI: MAL212018221E3 Vishay / BC Components Availability: 3.380In StockAluminum Electrolytic Capacitors - Axial Leaded 220uF 63V 20% Axial | 3.380In Stock | General Purpose Electrolytic Capacitors | Axial | 220 uF | 63 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | 222212018221 | |||||
Mfr: MAL202118221E3 TTI: MAL202118221E3 Vishay / BC Components Availability: 1.020In StockAluminum Electrolytic Capacitors - Axial Leaded 220uF 63V 20% Axial | 1.020In Stock | General Purpose Electrolytic Capacitors | Axial | 220 uF | 63 VDC | 10 mm (0.394 in) | 30 mm (1.181 in) | 614 mOhms | 2222-021-18221 | ||||
Mfr: MAL204213479E3 TTI: MAL204213479E3 Vishay / BC Components Availability: 1.680In StockAluminum Electrolytic Capacitors - Axial Leaded 47UF 250V 18X30 -10/+50% | 1.680In Stock | General Purpose Electrolytic Capacitors | Axial | 47 uF | 250 VDC | 5000 Hour | |||||||
Mfr: MAL211817471E3 TTI: MAL211817471E3 Vishay / BC Components Availability: 260In StockAluminum Electrolytic Capacitors - Axial Leaded 470uF 40V 20% Axial | 260In Stock | High Temp Electrolytic Capacitors | Axial | 470 uF | 40 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | 380 mOhms | 8000 Hour | 222211817471 |