Vishay / BC Components - Aluminum Electrolytic Capacitors
4.240 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1.532)
- Aluminum Electrolytic Capacitors - Radial Leaded (1.508)
- Aluminum Electrolytic Capacitors - SMD (461)
- Aluminum Electrolytic Capacitors - Screw Terminal (167)
- Aluminum Electrolytic Capacitors - Snap In (421)
- Aluminum Organic Polymer Capacitors (151)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL214658221E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 63V 12.5x20mm 125C 3000h | 0In Stock | 220 uF | 63 VDC | ||||||||||
Mfr: MAL214656471E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 20% 25volts | 0In Stock | High Temp Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 10 mm | 16 mm | 2500 Hour | |||||
Mfr: MAL210618103E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal .01F 63V -10/+30% 85C 20000H 50x80mm | 0In Stock | Aluminum Electrolytic Capacitors | 10 mF | 63 VDC | 50 mm | 80 mm | 16 mOhms | 20000 Hour | |||||
Mfr: MAL215059229E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 22UF 100V 8X12 3.5MMLS | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 22 uF | 100 VDC | 8 mm | 12 mm | 4000 Hour | 222215059229 | ||||
Mfr: MAL214699901E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 10uF 100V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 10 uF | 100 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 1500 Hour | ||||||
Mfr: MAL211836331E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Axial Leaded 330uF 25V 20% Axial | Not Available Online | High Temp Electrolytic Capacitors | Axial | 330 uF | 25 VDC | 10 mm (0.394 in) | 25 mm (0.984 in) | 870 mOhms | 8000 Hour | 222211836331 | |||
Mfr: MAL211655221E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 16V 220uF 20% | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 220 uF | 16 VDC | 8.2 mm | 11 mm | 2000 Hour | |||||
Mfr: MAL211892101E3 TTI: Not Assigned Vishay / BC Components Aluminum Electrolytic Capacitors - Axial Leaded 100uF 200V 20% 21x38mm Axial | Not Available Online | High Temp Electrolytic Capacitors | Axial | 100 uF | 200 VDC | 21 mm (0.827 in) | 38 mm (1.496 in) | 960 mOhms | 8000 Hour | 222211892101 | |||
Mfr: MAL213834221E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 220uF 10V 20% Axial | 0In Stock | High Temp Electrolytic Capacitors | Axial | 220 uF | 10 VDC | 6.6 mm | 18 mm (0.709 in) | 222213834221 | |||||
Mfr: MAL213817332E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 3300uF 40V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 3300 uF | 40 VDC | 21 mm (0.827 in) | 38 mm (1.496 in) | 222213817332 | |||||
Mfr: MAL213833471E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Axial Leaded 470uF 6.3V 20% Axial | Not Available Online | General Purpose Electrolytic Capacitors | Axial | 470 uF | 6.3 VDC | 6.86 mm | 18 mm (0.709 in) | 222213833471 | |||||
Mfr: MAL213819101E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Axial Leaded 100uF 100V 20% Axial | Not Available Online | General Purpose Electrolytic Capacitors | Axial | 100 uF | 100 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | 222213819101 | |||||
Mfr: MAL225727221E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 220uF 450V 35x25mm | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 220 uF | 450 VDC | 35 mm (1.378 in) | 25 mm (0.984 in) | 890 mOhms | 5000 Hour | ||||
Mfr: MAL213656221E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 25V 20% 10 x 12 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 25 VDC | 4000 Hour | |||||||
Mfr: MAL215253229E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 250V 22uF 20% AEC-Q200 | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 250 VDC | 3000 Hour | |||||||
Mfr: MAL210618332E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 3300uF 63V 35X60 85C 20000H | 0In Stock | Aluminum Electrolytic Capacitors | 3.3 mF | 63 VDC | 35.3 mm | 63.3 mm | 40 mOhms | 20000 Hour | |||||
Mfr: MAL210119153E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 0.015 F 10000H 50x105mm | 0In Stock | General Purpose Electrolytic Capacitors | 15 mF | 100 VDC | 50 mm | 105 mm | 16 mOhms | 10000 Hour | 222210119153 | ||||
Mfr: MAL210129103E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 10000uF 100V 50X105 85C 10000H | 0In Stock | General Purpose Electrolytic Capacitors | 10 mF | 100 VDC | 50 mm | 105 mm | 14 mOhms | 10000 Hour | 222210129103 | ||||
Mfr: MAL210222332E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 3300uF 200V 50X105 85C 10000H | 0In Stock | General Purpose Electrolytic Capacitors | 3.3 mF | 200 VDC | 50 mm | 105 mm | 46 mOhms | 10000 Hour | 222210222332 | ||||
Mfr: MAL210222472E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 4700uF 200V 65X105 85C 10000H | 0In Stock | General Purpose Electrolytic Capacitors | 4.7 mF | 200 VDC | 65 mm | 105 mm | 37 mOhms | 10000 Hour | 222210222472 | ||||
Mfr: MAL204316479E3 TTI: Not Assigned Vishay / BC Components Aluminum Electrolytic Capacitors - Axial Leaded 47uF 400V -10%,+50% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 47 uF | 400 VDC | 18 mm (0.709 in) | 38 mm (1.496 in) | 5000 Hour | |||||
Mfr: MAL204217339E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 450V 33uF -10%, + 50% | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 33 uF | 450 VDC | 18 mm (0.709 in) | 30 mm (1.181 in) | 4.5 Ohms | 1000 Hour | ||||
Mfr: MAL205858682E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 6800uF 63V 35x50mm | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 6.8 mF | 63 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 46 mOhms | 10000 Hour | ||||
Mfr: MAL213658471E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 63V 20% 16 x 25 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 63 VDC | 16 mm | 25 mm | 4000 Hour | |||||
Mfr: MAL215055472E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 4700uF 16V 20% Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 4.7 mF | 16 VDC | 16 mm | 31 mm | 19 mOhms | 10000 Hour | 222215055472 |