Vishay / BC Components - Aluminum Electrolytic Capacitors
4.240 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1.532)
- Aluminum Electrolytic Capacitors - Radial Leaded (1.508)
- Aluminum Electrolytic Capacitors - SMD (461)
- Aluminum Electrolytic Capacitors - Screw Terminal (167)
- Aluminum Electrolytic Capacitors - Snap In (421)
- Aluminum Organic Polymer Capacitors (151)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL217099001E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded Sample Kit 170 RVZ Series | 0In Stock | Radial | |||||||||||
Mfr: MAL214231339E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded RAD 50V 33?F 5X11 105 C (TFA) | 0In Stock | ||||||||||||
Mfr: MAL214271339E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded RAD 50V 33?F 5X11 105 C (TNA) | 0In Stock | ||||||||||||
Mfr: MAL250117472E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 4700uF 450V 20% | 0In Stock | General Purpose Electrolytic Capacitors | 4.7 mF | 450 VDC | 76 mm | 105 mm | 40 mOhms | 5000 Hour | |||||
Mfr: MAL229955222E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In Power High Ripple Current Long Life 4-Terminal Electrolyic Snap-In | 0In Stock | Polarized Aluminum Electrolytic Capacitors | Snap In | 2.2 mF | 5000 Hour | ||||||||
Mfr: MAL229959122E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In Power High Ripple Current Long Life 4-Terminal Electrolyic Snap-In | 0In Stock | Polarized Aluminum Electrolytic Capacitors | Snap In | 1.2 mF | 5000 Hour | ||||||||
Mfr: MAL214699711E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 330uF 80V 20% | Not Available Online | Low Impedance Electrolytic Capacitors | 330 uF | 80 VDC | 18 mm (0.709 in) | 18 mm (0.709 in) | 2000 Hour | ||||||
Mfr: MAL214699712E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 470uF 80V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 470 uF | 80 VDC | 18 mm (0.709 in) | 18 mm (0.709 in) | 2000 Hour | ||||||
Mfr: MAL210223332E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 3300uF 250V 65X105 85C 10000H | 0In Stock | General Purpose Electrolytic Capacitors | 3.3 mF | 250 VDC | 65 mm | 105 mm | 42 mOhms | 10000 Hour | 222210223332 | ||||
Mfr: MAL210118223E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 0.22F 63V 20% 85C 10000H 50x80mm | 0In Stock | General Purpose Electrolytic Capacitors | 22 mF | 63 VDC | 50 mm | 80 mm | 19 mOhms | 10000 Hour | 222210118223 | ||||
Mfr: MAL202119331E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Axial Leaded 330uF 100V 20% Axial | Not Available Online | General Purpose Electrolytic Capacitors | Axial | 330 uF | 100 VDC | 15 mm (0.591 in) | 30 mm (1.181 in) | 420 mOhms | 222202119331 | ||||
Mfr: MAL202138338E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Axial Leaded 3.3uF 63V 20% Axial | Not Available Online | General Purpose Electrolytic Capacitors | Axial | 3.3 uF | 63 VDC | 4.5 mm (0.177 in) | 10 mm (0.394 in) | 44 Ohms | 222202138338 | ||||
Mfr: MAL202114332E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Axial Leaded 3300uF 10V 20% Axial | Not Available Online | General Purpose Electrolytic Capacitors | Axial | 3300 uF | 10 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | 128 mOhms | 222202114332 | ||||
Mfr: MAL213838229E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 22uF 63V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 22 uF | 63 VDC | 6.6 mm | 18 mm (0.709 in) | 222213838229 | |||||
Mfr: MAL202118331E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Axial Leaded 330uF 63V 20% Axial | Not Available Online | General Purpose Electrolytic Capacitors | Axial | 330 uF | 63 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | 409 mOhms | 222202118331 | ||||
Mfr: MAL214066221E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 25V 20% Radial | 0In Stock | High Temp Electrolytic Capacitors | Radial | 220 uF | 25 VDC | 10 mm | 16 mm | 150 mOhms | 2500 Hour | 222214066221 | |||
Mfr: MAL214058101E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 63V 20% Radial | 0In Stock | High Temp Electrolytic Capacitors | Radial | 100 uF | 63 VDC | 10 mm | 20 mm | 2500 Hour | 222214058101 | ||||
Mfr: MAL214095402E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 470uF 10volts 20% | Not Available Online | High Temp Electrolytic Capacitors | 470 uF | 10 VDC | 10 mm (0.394 in) | 1500 Hour | |||||||
Mfr: MAL203859228E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 uF | 100 VDC | 5 mm | 11 mm | ||||||
Mfr: MAL211817681E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 680uF 40V 20% Axial | 0In Stock | High Temp Electrolytic Capacitors | Axial | 680 uF | 40 VDC | 15 mm (0.591 in) | 30 mm (1.181 in) | 255 mOhms | 8000 Hour | 222211817681 | |||
Mfr: MAL211892159E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Axial Leaded 15uF 200V 20% 10x30mm Axial | Not Available Online | High Temp Electrolytic Capacitors | Axial | 15 uF | 200 VDC | 10 mm (0.394 in) | 30 mm (1.181 in) | 4.76 Ohms | 8000 Hour | 222211892159 | |||
Mfr: MAL213650221E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 35V 20% 10 x 16 | 0In Stock | 220 uF | 35 VDC | 4000 Hour | |||||||||
Mfr: MAL214097805E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 63V 10uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 10 uF | 63 VDC | 8 mm (0.315 in) | 1500 Hour | 222214097805 | ||||||
Mfr: MAL214050102E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 35V 20% Radial | 0In Stock | High Temp Electrolytic Capacitors | Radial | 1 mF | 35 VDC | 16 mm | 25 mm | 34 mOhms | 2500 Hour | 222214050102 | |||
Mfr: MAL215060221E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 35V 20% Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 35 VDC | 10 mm | 12 mm | 97 mOhms | 4000 Hour | 222215060221 |