Vishay / BC Components - Aluminum Electrolytic Capacitors
4.240 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1.532)
- Aluminum Electrolytic Capacitors - Radial Leaded (1.508)
- Aluminum Electrolytic Capacitors - SMD (461)
- Aluminum Electrolytic Capacitors - Screw Terminal (167)
- Aluminum Electrolytic Capacitors - Snap In (421)
- Aluminum Organic Polymer Capacitors (151)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL203137479E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Axial Leaded 47uF 40V -10%,+50% Axial | Not Available Online | General Purpose Electrolytic Capacitors | Axial | 47 uF | 40 VDC | 6.18 mm | 18 mm (0.709 in) | 3000 Hour | |||||
Mfr: MAL211890503E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Axial Leaded 1500uF 6.3V 20% 10x25mm Axial | Not Available Online | High Temp Electrolytic Capacitors | Axial | 1500 uF | 6.3 VDC | 10 mm (0.394 in) | 25 mm (0.984 in) | 530 mOhms | 8000 Hour | 222211890503 | |||
Mfr: MAL213664102E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 10V 20% 10 x 20 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 10 VDC | 10 mm | 20 mm | 62 mOhms | 3000 Hour | ||||
Mfr: MAL213818152E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 1500uF 63V 20% Axial | 0In Stock | High Temp Electrolytic Capacitors | Axial | 1500 uF | 63 VDC | 21 mm (0.827 in) | 38 mm (1.496 in) | 222213818152 | |||||
Mfr: MAL213816681E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Axial Leaded 680uF 25V 20% Axial | Not Available Online | High Temp Electrolytic Capacitors | Axial | 680 uF | 25 VDC | 10 mm (0.394 in) | 30 mm (1.181 in) | 222213816681 | |||||
Mfr: MAL202136151E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Axial Leaded 150uF 25V 20% Axial | Not Available Online | General Purpose Electrolytic Capacitors | Axial | 150 uF | 25 VDC | 6.5 mm (0.256 in) | 18 mm (0.709 in) | 1.5 Ohms | 222202136151 | ||||
Mfr: MAL212026471E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Axial Leaded 470uF 25V 20% Axial | Not Available Online | High Temp Electrolytic Capacitors | Axial | 470 uF | 25 VDC | 10.41 mm | 30 mm (1.181 in) | 8000 Hour | 222212026471 | ||||
Mfr: MAL202124102E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 1000uF 10V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 1000 uF | 10 VDC | 10 mm (0.394 in) | 18 mm (0.709 in) | 320 mOhms | 1000 Hour | 222202124102 | |||
Mfr: MAL215060471E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 470uF 35V 20% Radial | Not Available Online | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 10 mm | 20 mm | 49 mOhms | 6000 Hour | ||||
Mfr: MAL225631472E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 50V 4700uF AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 4.7 mF | 50 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 42 mOhms | 2000 Hour | ||||
Mfr: MAL202135331E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Axial Leaded 330uF 16V 20% Axial | Not Available Online | General Purpose Electrolytic Capacitors | Axial | 330 uF | 16 VDC | 6.5 mm (0.256 in) | 18 mm (0.709 in) | 770 mOhms | 222202135331 | ||||
Mfr: MAL202134101E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Axial Leaded 100uF 10V 20% Axial | Not Available Online | General Purpose Electrolytic Capacitors | Axial | 100 uF | 10 VDC | 4.5 mm (0.177 in) | 10 mm (0.394 in) | 3.2 Ohms | 1000 Hour | 2222-021-34101 | |||
Mfr: MAL212637121E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 120uF 40V 8x18 | 0In Stock | High Temp Electrolytic Capacitors | Axial | 120 uF | 40 VDC | 8 mm (0.315 in) | 18 mm (0.709 in) | 1.459 Ohms | 4000 Hour | ||||
Mfr: MAL219356681E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 680uF 400V 35x50 | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 680 uF | 400 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 150 mOhms | 5000 Hour | ||||
Mfr: MAL219357331E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 330uF 450V 35x35 | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 330 uF | 450 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 270 mOhms | 5000 Hour | ||||
Mfr: MAL219050102E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 35V 12.5 x 25 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 35 VDC | 12.5 mm | 25 mm | 30 mOhms | 5000 Hour | ||||
Mfr: MAL225098475E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 63V 16x20 High Vibration | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 63 VDC | 16 mm | 20 mm | 74 mOhms | 10000 Hour | ||||
Mfr: MAL219390124E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 470uF 475V/570V 35x50mm 105C/60C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 470 uF | 570 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 300 mOhms | 5000 Hour | ||||
Mfr: MAL220217222E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 2200uF 450V 20% 65x105mm 85C 10000h | Not Available Online | Aluminum Electrolytic Capacitors | 2.2 mF | 450 VDC | 65 mm | 105 mm | 10000 Hour | ||||||
Mfr: MAL212535102E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Axial Leaded | Not Available Online | Axial | 1000 uF | 16 VDC | 10 mm (0.394 in) | 18 mm (0.709 in) | 239 mOhms | 5000 Hour | |||||
Mfr: MAL205658472E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 4700uF 63V 30x40mm | Not Available Online | Low ESR Electrolytic Capacitors | Snap In | 4.7 mF | 63 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | 50 mOhms | 12000 Hour | ||||
Mfr: MAL205753471E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 470uF 250V 30x40mm | Not Available Online | Low ESR Electrolytic Capacitors | Snap In | 470 uF | 250 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | 310 mOhms | 12000 Hour | ||||
Mfr: MAL215262479E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 200V 47uF 20% AEC-Q200 | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 47 uF | 200 VDC | 3000 Hour | |||||||
Mfr: MAL204226109E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 10UF 400V 12.5X30 -10/+50% | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 10 uF | 400 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | 7.5 Ohms | 15000 Hour | ||||
Mfr: MAL204217229E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 22uF 450V | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 22 uF | 450 VDC | 15 mm (0.591 in) | 30 mm (1.181 in) | 6.8 Ohms | 10000 Hour |