Vishay / BC Components - Aluminum Electrolytic Capacitors
4.240 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1.532)
- Aluminum Electrolytic Capacitors - Radial Leaded (1.508)
- Aluminum Electrolytic Capacitors - SMD (461)
- Aluminum Electrolytic Capacitors - Screw Terminal (167)
- Aluminum Electrolytic Capacitors - Snap In (421)
- Aluminum Organic Polymer Capacitors (151)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL203638479E3 TTI: MAL203638479E3 Vishay / BC Components Availability: 3.000In StockAluminum Electrolytic Capacitors - Radial Leaded 47UF 63V 5X11 5MMLS | 3.000In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 63 VDC | 8.2 mm | 11 mm | 1 Ohms | 3000 Hour | ||||
Mfr: MAL214699705E3 TTI: MAL214699705E3 Vishay / BC Components Availability: 500In StockAluminum Electrolytic Capacitors - SMD 68uF 80V 20% | 500In Stock | Low Impedance Electrolytic Capacitors | 68 uF | 80 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 1500 Hour | ||||||
Mfr: MAL202190511E3 TTI: MAL202190511E3 Vishay / BC Components Availability: 1.500In StockAluminum Electrolytic Capacitors - Axial Leaded 220uF 63V 20% Axial | 1.500In Stock | General Purpose Electrolytic Capacitors | Axial | 220 uF | 63 VDC | 10 mm (0.394 in) | 25 mm (0.984 in) | 600 mOhms | 1000 Hour | 222202190511 | |||
Mfr: MAL202138108E3 TTI: MAL202138108E3 Vishay / BC Components Availability: 1.000In StockAluminum Electrolytic Capacitors - Axial Leaded 1uF 63V 20% Axial | 1.000In Stock | General Purpose Electrolytic Capacitors | Axial | 1 uF | 63 VDC | 4.5 mm (0.177 in) | 10 mm (0.394 in) | 222202138108 | |||||
Mfr: MAL215932471E3 TTI: MAL215932471E3 Vishay / BC Components Availability: 200In StockAluminum Electrolytic Capacitors - Snap In 470uF 200V 22x40mm | 200In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 470 uF | 200 VDC | 22 mm (0.866 in) | 40 mm (1.575 in) | 300 mOhms | 5000 Hour | ||||
Mfr: MAL213661471E3 TTI: MAL213661471E3 Vishay / BC Components Availability: 1.000In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 50V 20% 12.5 x 25 | 1.000In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 50 VDC | 4000 Hour | |||||||
Mfr: MAL212018331E3 TTI: MAL212018331E3 Vishay / BC Components Availability: 3.400In StockAluminum Electrolytic Capacitors - Axial Leaded 330uF 63V 20% Axial | 3.400In Stock | General Purpose Electrolytic Capacitors | Axial | 330 uF | 63 VDC | 15.49 mm | 30 mm (1.181 in) | 222212018331 | |||||
Mfr: MAL202115472E3 TTI: MAL202115472E3 Vishay / BC Components Availability: 1.320In StockAluminum Electrolytic Capacitors - Axial Leaded 4700uF 16V 20% Axial | 1.320In Stock | General Purpose Electrolytic Capacitors | Axial | 4700 uF | 16 VDC | 18 mm (0.709 in) | 30 mm (1.181 in) | 87 mOhms | 222202115472 | ||||
Mfr: MAL203690113E3 TTI: MAL203690113E3 Vishay / BC Components Availability: 1.000In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 100uF 20% | 1.000In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 8.2 mm | 11 mm | 700 mOhms | 3000 Hour | 2222-036-90113 | |||
Mfr: MAL215266478E3 TTI: MAL215266478E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 400V 4.7uF 20% | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 4.7 uF | 400 VDC | 3000 Hour | |||||||
Mfr: MAL215058101E3 TTI: MAL215058101E3 Vishay / BC Components Availability: 8In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 63V 20% Radial | 8In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 63 VDC | 10 mm | 12 mm | 270 mOhms | 4000 Hour | 222215058101 | |||
Mfr: MAL211631479E3 TTI: MAL211631479E3 Vishay / BC Components Availability: 1.000In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 47uF 20% | 1.000In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 50 VDC | 8.2 mm | 11 mm | 2000 Hour | |||||
Mfr: MAL205736221E3 TTI: MAL205736221E3 Vishay / BC Components Availability: 600In StockAluminum Electrolytic Capacitors - Snap In 220uF 400volts | 600In Stock | Low ESR Electrolytic Capacitors | Snap In | 220 uF | 400 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 650 mOhms | 12000 Hour | ||||
Mfr: MAL214699601E3 TTI: MAL214699601E3 Vishay / BC Components Availability: 500In StockAluminum Electrolytic Capacitors - SMD 220uF 25V 20% | 500In Stock | Low Impedance Electrolytic Capacitors | 220 uF | 25 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 1500 Hour | ||||||
Mfr: MAL202190518E3 TTI: MAL202190518E3 Vishay / BC Components Availability: 1.000In StockAluminum Electrolytic Capacitors - Axial Leaded 1000uF 16V 20% Axial | 1.000In Stock | General Purpose Electrolytic Capacitors | Axial | 1000 uF | 16 VDC | 10 mm (0.394 in) | 25 mm (0.984 in) | 260 mOhms | 1000 Hour | 2222-021-90518 | |||
Mfr: MAL215097903E3 TTI: MAL215097903E3 Vishay / BC Components Availability: 500In StockAluminum Electrolytic Capacitors - SMD 22UF 100V 105C 3000H | 500In Stock | Low Impedance Electrolytic Capacitors | 22 uF | 100 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 3000 Hour | ||||||
Mfr: MAL205657223E3 TTI: MAL205657223E3 Vishay / BC Components Availability: 2.000In StockAluminum Electrolytic Capacitors - Snap In 22000uF 40V 35x50mm | 2.000In Stock | Low ESR Electrolytic Capacitors | Snap In | 22 mF | 40 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 40 mOhms | 12000 Hour | ||||
Mfr: MAL225099014E3 TTI: MAL225099014E3 Vishay / BC Components Availability: 1.200In StockAluminum Electrolytic Capacitors - SMD 1000uF 35V 16x16x16 High Vibration | 1.200In Stock | Low Impedance Electrolytic Capacitors | 1 mF | 35 VDC | 16 mm (0.63 in) | 16 mm (0.63 in) | 10000 Hour | ||||||
Mfr: MAL214699502E3 TTI: MAL214699502E3 Vishay / BC Components Availability: 1.000In StockAluminum Electrolytic Capacitors - SMD 470uF 16V 20% | 1.000In Stock | Low Impedance Electrolytic Capacitors | 470 uF | 16 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | ||||||
Mfr: MAL203037229E3 TTI: MAL203037229E3 Vishay / BC Components Availability: 3.000In StockAluminum Electrolytic Capacitors - Axial Leaded 22uF 40V | 3.000In Stock | General Purpose Electrolytic Capacitors | Axial | 22 uF | 40 VDC | 6 mm (0.236 in) | 10 mm (0.394 in) | 8 Ohms | 3000 Hour | ||||
Mfr: MAL214699602E3 TTI: MAL214699602E3 Vishay / BC Components Availability: 750In StockAluminum Electrolytic Capacitors - SMD 330uF 25V 20% | 750In Stock | Low Impedance Electrolytic Capacitors | 330 uF | 25 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | ||||||
Mfr: MAL205756471E3 TTI: MAL205756471E3 Vishay / BC Components Availability: 1.000In StockAluminum Electrolytic Capacitors - Snap In 470uF 400volts | 1.000In Stock | Aluminum Electrolytic Capacitors | Snap In | 470 uF | 400 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 340 mOhms | 12000 Hour | ||||
Mfr: MAL213631102E3 TTI: MAL213631102E3 Vishay / BC Components Availability: 250In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 50V 20% 16 x 31 | 250In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 50 VDC | 4000 Hour | |||||||
Mfr: MAL205858222E3 TTI: MAL205858222E3 Vishay / BC Components Availability: 300In StockAluminum Electrolytic Capacitors - Snap In 2200UF 63V 30X30 10MMLS | 300In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 2.2 mF | 63 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 101 mOhms | 10000 Hour | ||||
Mfr: MAL216099006E3 TTI: MAL216099006E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 1500uF 35Volts 150c 20% AEC-Q200 | 0In Stock | High Temp Electrolytic Capacitors | 1.5 mF | 35 VDC | 18 mm (0.709 in) |