Vishay / BC Components - Aluminum Electrolytic Capacitors
4.240 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1.532)
- Aluminum Electrolytic Capacitors - Radial Leaded (1.508)
- Aluminum Electrolytic Capacitors - SMD (461)
- Aluminum Electrolytic Capacitors - Screw Terminal (167)
- Aluminum Electrolytic Capacitors - Snap In (421)
- Aluminum Organic Polymer Capacitors (151)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL210222332E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 3300uF 200V 50X105 85C 10000H | 0In Stock | General Purpose Electrolytic Capacitors | 3.3 mF | 200 VDC | 50 mm | 105 mm | 46 mOhms | 10000 Hour | 222210222332 | ||||
Mfr: MAL210222472E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 4700uF 200V 65X105 85C 10000H | 0In Stock | General Purpose Electrolytic Capacitors | 4.7 mF | 200 VDC | 65 mm | 105 mm | 37 mOhms | 10000 Hour | 222210222472 | ||||
Mfr: MAL218697502E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100uF 16V 20% 125C 2000H 6.3x6.3x7.7 | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 16 VDC | 6.3 mm | 8 mm (0.315 in) | 30 mOhms | 2000 Hours | ||||
Mfr: MAL218297001E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 22uF 35V 20% 105C 10000H 5.0x5.0x5.8 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 22 uF | 35 VDC | 5 mm | 6.1 mm (0.24 in) | 100 mOhms | 10000 Hours | ||||
Mfr: MAL218297603E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100uF 25V 20% 105C 10000H 6.3x6.3x7.7 | Not Available Online | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 25 VDC | 6.3 mm | 8 mm (0.315 in) | 30 mOhms | 10000 Hours | ||||
Mfr: MAL225923122E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 1200uF 250V 20% 105C 3000H 35x40mm | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 1.2 mF | 250 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 52 mOhms | 3000 Hour | ||||
Mfr: MAL225957331E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 330uF 450V 20% 105C 3000H 30x45mm | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 330 uF | 450 VDC | 30 mm (1.181 in) | 45 mm (1.772 in) | 178 mOhms | 3000 Hour | ||||
Mfr: MAL225957681E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 680uF 450V 20% 105C 3000H 35x60mm | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 680 uF | 450 VDC | 35 mm (1.378 in) | 60 mm (2.362 in) | 91 mOhms | 3000 Hour | ||||
Mfr: MAL225966471E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 470uF 400V 20% 105C 3000H 35x35mm | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 470 uF | 400 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 154 mOhms | 3000 Hour | ||||
Mfr: MAL212015102E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Axial Leaded 1000uF 16V 20% Axial | Not Available Online | General Purpose Electrolytic Capacitors | Axial | 1000 uF | 16 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | 8000 Hour | 222212015102 | ||||
Mfr: MAL212016102E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 1000uF 25V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 1000 uF | 25 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | 222212016102 | |||||
Mfr: MAL213819151E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 150uF 100V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 150 uF | 100 VDC | 15 mm (0.591 in) | 30 mm (1.181 in) | 222213819151 | |||||
Mfr: MAL212019101E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Axial Leaded 100uF 100V 20% Axial | Not Available Online | General Purpose Electrolytic Capacitors | Axial | 100 uF | 100 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | 222212019101 | |||||
Mfr: MAL216099703E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 150uF 80volts 150c 20% AEC-Q200 | 0In Stock | Low ESR Electrolytic Capacitors | 150 uF | 80 VDC | 16 mm (0.63 in) | ||||||||
Mfr: MAL214699911E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 330uF 100V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 330 uF | 100 VDC | 18 mm (0.709 in) | 18 mm (0.709 in) | 2500 Hour | ||||||
Mfr: MAL214699704E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 47uF 80V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 47 uF | 80 VDC | 10 mm (0.394 in) | 1500 Hour | |||||||
Mfr: MAL213838101E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 100uF 63V 20% Axial | 0In Stock | High Temp Electrolytic Capacitors | Axial | 100 uF | 63 VDC | 10 mm (0.394 in) | 25 mm (0.984 in) | 222213838101 | |||||
Mfr: MAL213817471E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 470uF 40V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 470 uF | 40 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | 222213817471 | |||||
Mfr: MAL202129109E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 10uF 100V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 10 uF | 100 VDC | 6 mm (0.236 in) | 10 mm (0.394 in) | 13 Ohms | 1000 Hour | 222202129109 | |||
Mfr: MAL212019471E3 TTI: Not Assigned Vishay / BC Components Aluminum Electrolytic Capacitors - Axial Leaded 470uF 100V 20% Axial | Not Available Online | High Temp Electrolytic Capacitors | Axial | 470 uF | 100 VDC | 21.08 mm | 38 mm (1.496 in) | 222212019471 | |||||
Mfr: MAL202138689E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 68uF 63V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 68 uF | 63 VDC | 6.5 mm (0.256 in) | 18 mm (0.709 in) | 1.9 Ohms | 222202138689 | ||||
Mfr: MAL225649272E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 2700uF 100V 30x35 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 2.7 mF | 100 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 36 mOhms | 2000 Hour | ||||
Mfr: MAL225640103E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 10000uF 35V 30x30 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 10 mF | 35 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 27 mOhms | 2000 Hour | ||||
Mfr: MAL212617272E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Axial Leaded 2700uF 40V 21x38 | Not Available Online | High Temp Electrolytic Capacitors | Axial | 2700 uF | 40 VDC | 21 mm (0.827 in) | 38 mm (1.496 in) | 0.058 Ohms | 8000 Hour | ||||
Mfr: MAL212634471E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Axial Leaded 470uF 10V 6,5x18 | Not Available Online | High Temp Electrolytic Capacitors | Axial | 470 uF | 10 VDC | 6.5 mm (0.256 in) | 18 mm (0.709 in) | 1.016 Ohms | 4000 Hour |