Vishay / BC Components - Aluminum Electrolytic Capacitors
4.240 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1.532)
- Aluminum Electrolytic Capacitors - Radial Leaded (1.508)
- Aluminum Electrolytic Capacitors - SMD (461)
- Aluminum Electrolytic Capacitors - Screw Terminal (167)
- Aluminum Electrolytic Capacitors - Snap In (421)
- Aluminum Organic Polymer Capacitors (151)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL215299606E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 22uF 400V 6x16x21 | 0In Stock | Aluminum Electrolytic Capacitors | 22 uF | 400 VDC | 16 mm (0.63 in) | 16.6 mm (0.654 in) | 6000 Hour | ||||||
Mfr: MAL215299701E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD | Not Available Online | Aluminum Electrolytic Capacitors | 2.2 uF | 450 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 1500 Hour | ||||||
Mfr: MAL215299704E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD | 0In Stock | Aluminum Electrolytic Capacitors | 10 uF | 450 VDC | 16 mm (0.63 in) | 16.6 mm (0.654 in) | 5000 Hour | ||||||
Mfr: MAL225727471E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 470uF 450V 35x40mm | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 470 uF | 450 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 420 mOhms | 5000 Hour | ||||
Mfr: MAL212615102E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Axial Leaded 1000uF 16V 10x30 | Not Available Online | High Temp Electrolytic Capacitors | Axial | 1000 uF | 16 VDC | 10 mm (0.394 in) | 30 mm (1.181 in) | 0.231 Ohms | 8000 Hour | ||||
Mfr: MAL219357471E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 470uF 450V 35x50 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 470 uF | 450 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 180 mOhms | 5000 Hour | ||||
Mfr: MAL212518471E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded | 0In Stock | Axial | 470 uF | 63 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | 226 mOhms | 10000 Hour | |||||
Mfr: MAL219299604E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 10uF 20% 400V | Not Available Online | Aluminum Electrolytic Capacitors | 10 uF | 400 VDC | 16 mm (0.63 in) | 16 mm (0.63 in) | 1500 Hour | ||||||
Mfr: MAL217055102E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 20% 16V 10 x 20 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 16 VDC | 10 mm | 20 mm | 46 mOhms | 4000 Hour | ||||
Mfr: MAL219055682E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 6800uF 16V 18 x 31 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 6.8 mF | 16 VDC | 18 mm | 31 mm | 21 mOhms | 6000 Hour | ||||
Mfr: MAL217050102E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 20% 35V 12.5 x 25 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 35 VDC | 12.5 mm | 25 mm | 27 mOhms | 4000 Hour | ||||
Mfr: 511D337M035CG4D TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 330uF 35V 10x20 105 C Rad | 0In Stock | Radial | 330 uF | 35 VDC | |||||||||
Mfr: MAL215919151E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 150uF 500V 20% 105C 5000H 25x45mm | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 150 uF | 500 VDC | 25 mm (0.984 in) | 45 mm (1.772 in) | 650 mOhms | 5000 Hour | ||||
Mfr: MAL229957681E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 680uF 450V 35x70 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 680 uF | 450 VDC | 35 mm (1.378 in) | 70 mm (2.756 in) | 120 mOhms | 5000 Hour | ||||
Mfr: 678D128M025EK3D TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1200uF 25V 16x25 105 C Rad | 0In Stock | Radial | 1.2 mF | 25 VDC | 16 mm | 25 mm | |||||||
Mfr: MAL215050472E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 4700uF 20% AEC-Q200 | 0In Stock | 35 VDC | |||||||||||
Mfr: MAL216051479E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 50V 10x12mm 150C 1000h | 0In Stock | ||||||||||||
Mfr: MAL224699909E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 220uF 100V 18 x 18 x 21 | 0In Stock | Aluminum Electrolytic Capacitors | 220 uF | 100 VDC | 18 mm (0.709 in) | 19 mm (0.748 in) | 2500 Hour | ||||||
Mfr: MAL229957122E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1200uF 450V 45 x 70 | 0In Stock | 450 VDC | |||||||||||
Mfr: MAL225099117E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 1500uF 50V 18x18x21 High Vibration | 0In Stock | Low Impedance Electrolytic Capacitors | 1.5 mF | 50 VDC | 18 mm (0.709 in) | 8000 Hour | |||||||
Mfr: MAL224650332E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 3300uF 35V 18x35 High Vibration | Not Available Online | High Temp Electrolytic Capacitors | Radial | 3.3 mF | 35 VDC | 18 mm | 35 mm | 19 mOhms | 6000 Hour | ||||
Mfr: MAL224699113E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 1200uF 50V 18 x 18 x 21 | 0In Stock | Aluminum Electrolytic Capacitors | 1.2 mF | 50 VDC | 18 mm (0.709 in) | 5000 Hour | |||||||
Mfr: MAL225090105E3 TTI: Not Assigned Vishay / BC Components Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 35V 16x20 High Vibration | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 35 VDC | 16 mm | 20 mm | 28 mOhms | 10000 Hour | ||||
Mfr: MAL225977221E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 220uF 450V 20% 105C 3000H 35x30mm | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 220 uF | 450 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 269 mOhms | 3000 Hour | ||||
Mfr: MAL213817222E3 TTI: Not Assigned Vishay / BC Components Aluminum Electrolytic Capacitors - Axial Leaded 2200uF 40V 20% Axial | 0In Stock | High Temp Electrolytic Capacitors | Axial | 2200 uF | 40 VDC | 18 mm (0.709 in) | 38 mm (1.496 in) | 222213817222 |