Vishay / BC Components - Aluminum Electrolytic Capacitors
4.240 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1.532)
- Aluminum Electrolytic Capacitors - Radial Leaded (1.508)
- Aluminum Electrolytic Capacitors - SMD (461)
- Aluminum Electrolytic Capacitors - Screw Terminal (167)
- Aluminum Electrolytic Capacitors - Snap In (421)
- Aluminum Organic Polymer Capacitors (151)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL214256331E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | High Temp Electrolytic Capacitors | PC Pin | 330 uF | 25 VDC | 8 mm | 12 mm | 2500 Hour | |||||
Mfr: MAL214295477E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded RAD 16V 470?F 8X12 105 C (TNA) | 0In Stock | ||||||||||||
Mfr: MAL214298227E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded RAD 63V 22?F 5X11 105 C (TNA) | 0In Stock | ||||||||||||
Mfr: MAL217058471E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 470uF 63V 20% 12.5 x 25 | Not Available Online | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 63 VDC | 12.5 mm | 25 mm | 3000 Hour | |||||
Mfr: MAL229951471E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In Power High Ripple Current Long Life 4-Terminal Electrolyic Snap-In | 0In Stock | Polarized Aluminum Electrolytic Capacitors | Snap In | 470 uF | 5000 Hour | ||||||||
Mfr: MAL229955102E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In Power High Ripple Current Long Life 4-Terminal Electrolyic Snap-In | 0In Stock | Polarized Aluminum Electrolytic Capacitors | Snap In | 1 mF | 5000 Hour | ||||||||
Mfr: MAL229969681E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In Power High Ripple Current Long Life 4-Terminal Electrolyic Snap-In | 0In Stock | Polarized Aluminum Electrolytic Capacitors | Snap In | 680 uF | 5000 Hour | ||||||||
Mfr: MAL224699708E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 220uF 80V 16x16x16mm 125C 2500h | 0In Stock | Aluminum Electrolytic Capacitors | 220 uF | 80 VDC | 16 mm (0.63 in) | 2000 Hour | |||||||
Mfr: MAL202138228E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 2.2uF 63V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 2.2 uF | 63 VDC | 4.5 mm (0.177 in) | 10 mm (0.394 in) | 65 Ohms | 222202138228 | ||||
Mfr: MAL204316479E3 TTI: Not Assigned Vishay / BC Components Aluminum Electrolytic Capacitors - Axial Leaded 47uF 400V -10%,+50% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 47 uF | 400 VDC | 18 mm (0.709 in) | 38 mm (1.496 in) | 5000 Hour | |||||
Mfr: MAL203690111E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 50V 20% 8.2 x 11 | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 8.2 mm | 11 mm | 0.7 Ohms | 3000 Hour | ||||
Mfr: MAL213658471E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 63V 20% 16 x 25 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 63 VDC | 16 mm | 25 mm | 4000 Hour | |||||
Mfr: MAL215055472E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 4700uF 16V 20% Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 4.7 mF | 16 VDC | 16 mm | 31 mm | 19 mOhms | 10000 Hour | 222215055472 | |||
Mfr: MAL203036101E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 100uF 25V | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 100 uF | 25 VDC | 8 mm (0.315 in) | 11 mm (0.433 in) | 2.23 Ohms | 3000 Hour | ||||
Mfr: MAL203028109E3 TTI: Not Assigned Vishay / BC Components Aluminum Electrolytic Capacitors - Axial Leaded 10UF 63V 6X10 AXIAL | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 10 uF | 3000 Hour | ||||||||
Mfr: MAL203038159E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 15uF 63volts | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 15 uF | 63 VDC | 6 mm (0.236 in) | 10 mm (0.394 in) | 8.5 Ohms | 3000 Hour | ||||
Mfr: MAL213828101E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 100uF 63V 20% Axial | 0In Stock | High Temp Electrolytic Capacitors | Axial | 100 uF | 63 VDC | 10 mm (0.394 in) | 25 mm (0.984 in) | 2000 Hour | 222213828101 | ||||
Mfr: MAL213814222E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Axial Leaded 2200uF 10V 20% Axial | Not Available Online | General Purpose Electrolytic Capacitors | Axial | 2200 uF | 10 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | 222213814222 | |||||
Mfr: MAL213825221E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Axial Leaded 220uF 16V 20% Axial | Not Available Online | High Temp Electrolytic Capacitors | Axial | 220 uF | 16 VDC | 8 mm (0.315 in) | 18 mm (0.709 in) | 2000 Hour | 222213825221 | ||||
Mfr: MAL205058682E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 6800UF 63V | Not Available Online | Long Life Aluminum Electrolytic Capacitors | Snap In | 6.8 mF | 63 VDC | 40 mm (1.575 in) | 50 mm (1.969 in) | 35 mOhms | 15000 Hour | ||||
Mfr: MAL204217339E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 450V 33uF -10%, + 50% | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 33 uF | 450 VDC | 18 mm (0.709 in) | 30 mm (1.181 in) | 4.5 Ohms | 1000 Hour | ||||
Mfr: MAL205657472E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 4700uF 40volts | Not Available Online | Low ESR Electrolytic Capacitors | Snap In | 4.7 mF | 40 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 82 mOhms | 12000 Hour | ||||
Mfr: MAL204831102E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 50V 16X25 105 C 4000H | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 3000 Hour | ||||||||
Mfr: MAL211814222E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 2200uF 20% 10volts | 0In Stock | High Temp Electrolytic Capacitors | Axial | 2200 uF | 10 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | 290 mOhms | 8000 Hour | 222211814222 | |||
Mfr: MAL205858682E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 6800uF 63V 35x50mm | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 6.8 mF | 63 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 46 mOhms | 10000 Hour |